IP67 Antennas

Results: 1,121
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
PCTEL / Amphenol Antennas BLACK 4.9-5.9 GHZ MLPV 4 DBI Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 4.9 GHz 5.9 GHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 4 dBi 1 GHz 50 Ohms 1.5:1 150 W - 40 C + 85 C 1 Band Screw Connector N Female 5.4 GHz 1.5 in 1.79 in IP67 MLPV Bulk
PCTEL / Amphenol Antennas ANTENNA, OMNI DIRECTIONAL, 5.1-5.9 GHZ, 4 DBI, NM CONN Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.1 GHz 5.9 GHz WiFi Collinear Radome 4 dBi 800 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 5.4 GHz Harsh Environments, Industrial Wireless, Miliary Application 5.3 in IP67 BOA Bulk
PCTEL / Amphenol Antennas ANTENNA, LOW PROFILE, 4G LTE CELL/GPS,17' Cable, RPSMAP WIFI, SMAP LTE/GNSS Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 690 MHz 5.825 GHz 6 dBi, 26 dB 50 Ohms 2:1 10 W - 40 C + 85 C 6 Band 151 mm 132 mm 25 mm IP67
2J Antennas Antennas BAYONET 868MHZ/SIGFOX/LORA/LPWA/ Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz LoRa ISM, Sigfox, ZigBee Whip 3.2 dBi 50 Ohms 1.5:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 868 MHz 220 mm IP67 RG58 BAYONET Bulk
2J Antennas Antennas BAYONET 868/915MHZ/SIGFOX/LORA/L Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 863 MHz 928 MHz LoRa ISM, Sigfox, ZigBee Whip 3.2 dBi, 2.9 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 2 Band Wall Mount SMA Male 868 MHz, 915 MHz 220 mm IP67 RG58 BAYONET Bulk
TE Connectivity Antennas WHIP,MC,5/8,144-174M Hz Non-Stocked Lead-Time 17 Weeks
Min.: 9
Mult.: 9

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 144 MHz 174 MHz Radio, VHF Whip Straight with Base 3 dBi 50 Ohms 2:1 - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 150 MHz Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles 1244.6 mm IP67
TE Connectivity Antennas Dish,DPol,FIXED,NF Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 3.3 GHz 3.8 GHz Cellular (NBIoT, LTE) 802.11, WiMAX Parabolic Dish 29 dBi 50 Ohms 1.5:1, 1.7:1 100 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 3.5 GHz OFMD Systems, MIMO Systems, Cellular Backhual, P2P Backhaul, Public Safety Communication IP67 HD
TE Connectivity Antennas Omni,FixMnt,FIXED,NF Non-Stocked Lead-Time 16 Weeks
Min.: 30
Mult.: 30

Multiprotocol Antennas Outdoor Antennas Passive Antenna 5.725 GHz 6 GHz Cellular (NBIoT, LTE), DSRC WLAN ISM Collinear Radome 12 dBi 50 Ohms 2.0:1 - 30 C + 70 C 1 Band Bracket Mount Connector N Female 5.8625 GHz Wireless Broadband Systems, DSRC, ITS, Point to Multi Point Systems, Access Points 248.6 mm 249.4 mm IP67 OC
TE Connectivity Antennas Panel,ArtMnt,FIXED,N F Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.9 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Rectangular 8 dBi, 9 dBi 50 Ohms 2:1 10 W - 30 C + 70 C 2 Band Bracket Mount Connector N Female 2.45 GHz, 5.525 GHz Airports, Hospitals, Bus Terminals, Train Stations, Musuems, Libraries, Retail Malls, Outdoor Networks 30.5 cm 17.8 cm 2.5 cm IP67
ABRACON Antennas GNSS External Active Antenna Non-Stocked Lead-Time 15 Weeks
Min.: 54
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.17645 GHz 1.60931 GHz BEIDOU, GPS, GLONASS, Galileo, QZSS Dome Dome 36 dB 50 Ohms - 40 C + 85 C 7 Band Screw Connector TNC Female Precision Agriculture, Geofencing IP67 AEXQ Bulk
ABRACON Antennas GNSS External Active Antenna Non-Stocked Lead-Time 15 Weeks
Min.: 27
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.166 GHz 1.605 GHz BEIDOU, GPS, GLONASS, Galileo, QZSS Dome Dome 40 dB 50 Ohms 2 - 40 C + 85 C 7 Band Screw Connector TNC Female Precision Agriculture, Geofencing 62.6 mm IP67 AEXQ Bulk
ABRACON Antennas SDARS External Satellite Magnetic Puck ANT, 3M RG174, SMA (M), IP67 Non-Stocked Lead-Time 14 Weeks
Min.: 200
Mult.: 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.32 GHz 2.345 GHz 3 dBi 25 MHz 0 C + 85 C 1 Band Adhesive Mount Connector SMA 35.8 mm 15.1 mm IP67 RG-174 AEAC Bulk
Sierra Wireless Antennas 5in1 Flat Panel Antenna - 4x5G, GNSS, Adhesive Mount, 3m, FAKRA, Black Non-Stocked
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Flat Panel 617 MHz, 1.427 GHz, 1.562 GHz 960 MHz, 1.612 GHz, 6 GHz 4G/5G GNSS, GPS Flat Panel Flat Panel 4.76 dBi 50 Ohms 2:1 - 40 C + 85 C 5 Band Adhesive Mount FAKRA Connector FAKRA C, FAKRA D 4G/5G, GNSS, GPS 146 mm 134 mm 20 mm IP67 RG-174, KSR200-P Bulk
Sierra Wireless Antennas 5in1 Flat Panel Antenna - 4x5G, GNSS L1/L5, Adhesive Mount, 3m, Black Non-Stocked
Min.: 1
Mult.: 1

Outdoor Antennas 617 MHz 6 GHz GNSS 4.25 dBi 50 Ohms - 45 C + 85 C 2 Band Bolt Mount SMA Male IP67 RG-174, TGC-302 Bulk
Sierra Wireless Antennas 7in1 Flat Panel Antenna - 4x5G, GNSS L1/L5, 2xWiFi 2.4/5GHz, Adhesive Mount, 3m, Black Non-Stocked
Min.: 1
Mult.: 1

Outdoor Antennas 617 MHz 6 GHz GPS, GNSS 4.25 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount SMA Male IP67 RG-174, TGC-302 Bulk
Taoglas Antennas AA.180 Magnetic Mount, Low Axial Ratio Dual-Pin GNSS Patch Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.559 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel 26.1 dBi, 27.6 dBi, 27 dBi 50 Ohms - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 1.561 GHz, 1.57542 GHz, 1.602 GHz M2M, Telematics 35 mm 35 mm 15 mm IP67 5 M RG174 Bulk
Taoglas Antennas Torpedo AQHA.11 Active High Precision GNSS External Permanent Mount RTK GNSS L1 Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.561 GHz 1.602 GHz BEIDOU, Galileo, GPS Module Cone 0.7 dBi, 1 dBi, 1 dBi 50 Ohms - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 1.561 GHz, 1.57542 GHz, 1.6016 GHz Timing, Telematics, Precision Positioning for Robotics/Automotive, Autonomous Routing 120 mm IP67 RG174 AQHA Bulk
Taoglas Antennas Discone One 5G/4G 400-6000MHz Wideband Omnidirectional Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Multiprotocol Antennas Indoor Antennas Passive Antenna 450 MHz 6 GHz 4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA Module Dome 1.2 dBi, 1.8 dBi, 4.7 dBi, 4.9 dBi, 5 dBi, 6.6 dBi, 4.7 dBi, 4.8 dBi, 6.5 dBi 50 Ohms 20 W - 40 C + 85 C 9 Band Bracket Mount Connector SMA Male 440 MHz, 700 MHz, 750 MHz, 900 MHz, 1.575 GHz, 2 GHz, 2.45 GHz, 4.1 GHz Wide-band Application 203 mm IP67 TGC-200 Bulk
Taoglas Antennas Ultima G24 3G/2G Cellular Permanent Mount Antenna, 3M NFC-200 Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA Module Dome 2 dBi, 1.8 dBi, 3.9 dBi, 3.9 dBi, 3.9 dBi 50 Ohms 10 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 20 mm IP67 TGC-200 Ultima Bulk
Taoglas Antennas GA.400 5G/4G External Wideband Adhesive Mount Dipole Antenna covering 400-6000MHz Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 400 MHz 1.8 GHz 5G/4G, Cat-M/LTE-M, NBIoT Module T-Panel 3.5 dBi, 2.4 dBi, 2.4 dBi, 2.6 dBi, 4 dBi, 3.8 dBi, 4.6 dBi, 2.2 dBi, 5.3 dBi 50 Ohms 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector SMA Male 5GNR, FR1, LTE, WCDMA, HSPA, TD-SCDMA 360 mm 160 mm IP67 TGC-200 Bulk
Taoglas Antennas GSA.8830 3G/2G Cellular Adhesive Antenna, 2m RG174 Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Module I-Bar - 0.23 dBi, 0.77 dBi, 0.67 dBi, 0.98 dBi, 0.73 dBi 50 Ohms - 40 C + 85 C Dipole 5 Band Adhesive Mount SMA Male SMA Male 90 mm 20.8 mm 4.6 mm IP67 RG174 Bulk
Taoglas Antennas GSA.8859 4dBi 5.9GHz Adhesive Mount C-V2X Miniature Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.85 GHz 5.925 GHz Module I-Bar 2.57 dBi 50 Ohms 2 5 W - 40 C + 85 C 1 Band Adhesive Mount SMA Male SMA Male DSRC 36 mm 30 mm 10 mm IP67 CFD-200 Bulk
Taoglas Antennas GW.22.5151W 5dBi 2.4GHz Rubber Duck Dipole Antenna with RP-SMA(M) Straight Connector Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Whip Straight 4.64 dBi 50 Ohms 10 W - 40 C + 85 C Dipole 1 Band Screw RP-SMA Male RP-SMA Male Bluetooth, BLE, Thread, WiFi, WLAN, Zigbee 13 mm 13 mm 235.5 mm IP67 GW Bulk
Taoglas Antennas I-Bar ISA.06 400-470MHz 0dBi Adhesive ABS Mount Antenna, 3M RG-174 Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 470 MHz Module I-Bar 2 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount SMA Male SMA Male ISM, TETRA, CDMA 450 SCADA 239 mm 42 mm 11 mm IP67 RG-174 I-Bar Bulk
Taoglas Antennas LWB01.A.505111 External 4G LTE Wideband 698-960/1710-2700MHz External Wall and Pole Mount Dipole with 5M CFD200 SMA(M) Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 689 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Module Bar 1.89 dBi, 2.64 dBi, 2.4 dBi, 2.02 dBi, 1.71 dBi, 1.29 dBi, 1.33 dBi 50 Ohms - 40 C + 85 C 7 Band Bracket Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Worldwide Telematics, Cellular Communication 425.5 mm 45 mm 157 mm IP67 1 M CFD200 Bulk