Molex Antennas

Results: 183
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Molex Antennas 2.4GHz / 5GHz Wi-Fi On-Metal Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s Non-Stocked
$2.98
$2.83
Min.: 1,440
Mult.: 1,440
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 3.6 dBi, 6.2 dBi 50 Ohms 2 W - 40 C + 85 C Patch 2 Band Adhesive Mount Connector MHF / U.FL 20.2 mm 20.2 mm 3.5 mm 1.13 mm Coax 214061 Tray
Molex Antennas 2.4GHz / 5GHz Wi-Fi On-Metal Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s Non-Stocked
$3.08
$2.92
Min.: 1,440
Mult.: 1,440
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 3.6 dBi, 5.8 dBi 50 Ohms 2 W - 40 C + 85 C Patch 2 Band Adhesive Mount Connector MHF / U.FL 20.2 mm 20.2 mm 3.5 mm 1.13 mm Coax 214061 Tray
Molex Antennas Wi-FI GNSS Chip Combo Antenna, SMT, 1.6mm by 3.2mm Non-Stocked
$0.349
Min.: 12,000
Mult.: 12,000
Multiprotocol Antennas PCB Antennas 3.2 mm 1.6 mm 1.2 mm 216942

Molex Antennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 300mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s Non-Stocked Lead-Time 15 Weeks
$2.59
$2.48
Min.: 2,000
Mult.: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 2.5 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk
Molex CVS 637109
Molex CVS Antennas Intl Cell Blade 4m RG174 SMC AdhsvMnt
Non-Stocked
$10.78
$10.39
$10.07
Min.: 250
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 3 GHz 3 GHz Cellular (NBIoT, LTE), DSRC IoT Whip Blade Tilt / Swivel 3.1 dBi 2:01 1 Band Panel Mount Connector SMA Male 3 GHz 125.5 mm 34 mm 4 M RG174
Molex CVS 637112
Molex CVS Antennas Intl Cell+GPS Wdg 4m RG174 SMC AdhsvMnt
Non-Stocked
$28.93
$24.97
$23.68
$21.94
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 3 GHz 3 GHz 3.5 dBi, 3 dBic 2.5:1, 2:1 1 Band Adhesive Mount 138 mm 32 mm 11.2 mm
Molex CVS 637117
Molex CVS Antennas Cell+GPS World 6m RG174 SMC AdhsvMnt
Non-Stocked
$26.35
Min.: 250
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 3 GHz 3 GHz 2 dBi, 4.5 dBic 2.5:1, 2:1 1 Band Adhesive Mount 105 mm 65 mm 25 mm
Molex CVS 637131
Molex CVS Antennas OMNI,DB,Dd,824-1990M Hz
Non-Stocked
$27.65
$23.87
$22.63
$20.97
Min.: 1
Mult.: 1
Multiprotocol Antennas