Antennas

Results: 11,717
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Maxtena Antennas CELLULAR/LTE MIMO/LoRa Screw Mount 13In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Cellular/LTE 698 MHz 2.7 GHz 3.5 dBi, 4 dBi, 6.1 dBi 50 Ohms 2.2:1, 1.3:1 25 W - 40 C + 85 C 3 Band PCB Mount Connector SMA-Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 Bulk
Maxtena Antennas EMBEDDED ACTIVE GPS MICROSTRIP ANTENNA 2In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 5 dBic 50 Ohms 1.5 - 40 C + 85 C 1 Band Connector IPEX 1.57542 GHz 15 mm 15 mm 4 mm 1.13 mm Coax Bulk
Radiall Antennas GNSS ACTV ANT. LINR. POLAR. SMA SMALL 1In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.559 GHz 1.607 GHz BEIDOU, GLONASS, GNSS, GPS Whip Stubby 10 dBi 50 Ohms 2.5:1 - 40 C + 71 C 2 Band Panel Mount Connector SMA Male 1.585 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 34.2 mm Bulk
Fairview Microwave Antennas 617-960 MHz / 1710-2700 MHz / 3300-4200 MHz / 4900-6000 MHz Low PIM Rated X-pol 5.5 dBi Panel Antenna, Wall Mount, 2x4.3-10 Female Connector 1In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Panel Antenna 617 MHz 6 GHz 5.5 dBi 2 50 W Wall Mount 4.3-10 Bag

Molex CVS Antennas 2.4GHz LAN 4m RG174 SMA AdhsvMnt
76In Stock
337Expected 07/12/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Square 4 dBic 2:01 1 Band Screw Connector SMA Male 2.4 GHz 45 mm 78 mm 4 M RG174
Digi Antennas Antenna, IP67 SMA, 2G/3G/LTE, Right Angle 17In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 699 MHz 2.69 GHz 3G/4G, Cellular (NBIoT, LTE) Whip Blade Tilt / Swivel 3 dBi 50 Ohms 3:1, 5:1 - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 830 MHz, 2.2 GHz Cellular 150 mm 50 mm 4 mm Bulk


Digi Antennas HXB module, LoRa/LoRaWAN, 902-928MHz, UART, u.FL antenna, TH 10In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 902 MHz 928 MHz U.FL
Taoglas Antennas SDCP.5900 5.9GHz C-V2X Circular Polarized Embedded SMD 12*12*4mm Patch Antenna 79In Stock
500Expected 20/10/2026
Min.: 1
Mult.: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 5.85 GHz 5.925 GHz Patch Ceramic 4.64 dBi 50 Ohms 2 - 40 C + 125 C 1 Band PCB Mount SMD/SMT Automotive Rearview Mirror Back Mount, Embedded In Roadside Transceivers 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel
MultiTech Antennas LTE Antenna, 7.5" (1 dBi)(2 Pk) 1In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE Whip Blade Tilt / Swivel 1 dBi 1 Band Panel Mount 177.8 mm
Antenova Antennas Pacifica Antenna - IP68 flying lead 2.0m 26In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole 433 MHz 1 Band 138.5 mm 22.49 mm 13.5 mm IP68 Pacifica Bulk
Antenova Antennas Draco Antenna - IP68 flying lead 1.0m 47In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS Whip Straight - 3.1 dBi, - 3.38 dBi, - 3.33 dBi, - 3.17 dBi, - 3.11 dBi 50 Ohms 2.60:1, 1.40:1, 1.90:1, 1.50:1, 1.90:1 - 20 C + 70 C 5 Band Panel Mount Connector SMA Male 829 MHz, 1.5435 GHz, 1.945 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 138.5 mm 22.49 mm 13.5 mm 1 M Fly Lead Draco Bulk
Maxtena Antennas 1In Stock
Min.: 1
Mult.: 1

Bulk
Maxtena Antennas Low Profile, Iridium Certified, Active GPS Fleet Antenna for Iridium Voice/Data and GPS 1In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Active GPS
Pasternack Antennas 5 dBi Rubber Duck Antenna 900-930 MHz RP-SMA Connector 3In Stock
Min.: 1
Mult.: 1

Omni-Directional Antennas Bulk
Fanstel Antennas Antenna ANT020 79In Stock
100Expected 28/10/2026
Min.: 1
Mult.: 1
: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz WiFi Whip Stubby 2 dBi 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector SMA Male RF Antenna 30 mm 17 mm 13.5 mm 100 mm Coax Reel, Cut Tape

Siretta Antennas Dual Band MIMO WiFi 2.4/5GHz Through Hole Antenna 1.5M RG174 2xSMAM RP 1In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.9 GHz WiFi 50 Ohms 2.6 60 W - 40 C + 75 C MIMO 2 Band Connector SMA Male SMA Male WiFi/Bluetooth/Zigbee 14.4 mm RG174
Siretta Antennas 4G LTE/3G MIMO, 2 PORT DIVERSITY PANEL MOUNTING ANTENNA, 0.5M RG174 CABLES, SMA MALE CONNECTORS 8In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 2.7 GHz Cellular (NBIoT, LTE) 2 dBi to 3 dBi 50 Ohms 2.6 60 W - 40 C + 75 C MIMO 3 Band Panel Mount SMA Male SMA Male 3G/4G 80 mm 15.3 mm IP65 RG174
Siretta Antennas 4G/LTE MINI WHIP STYLE PANEL MOUNTING ANTENNA, 1M RG174 CABLE, SMA MALE CONNECTOR 1In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 868 MHz 2.6 GHz 4G, Cellular (NBIoT, LTE) Whip 2.16 dBi 50 Ohms 2 60 W - 45 C + 75 C 3 Band Panel Mount SMA Male SMA Male 4G/LTE 130 mm 24 mm RG174
Amphenol Procom Antennas Colinear, 5 dBd Base Station and Marine Antenna for the 450 MHz Band 1In Stock
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas Collinear, broad-band 360 MHz 390 MHz Sub GHz Collinear Fiberglass 7.2 dBi 30 MHz 50 Ohms 1.5:1 150 W - 35 C + 70 C Dipole 1 Band Mast Mount N Female 375 MHz Marine 2200 mm 2.2 m IP66
TE Connectivity Antennas WHIP, QW, 1/4,430-45 0MHz 12In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 450 MHz UHF Whip Straight with Base Unity 1 Band Magnetic Mount 440 MHz Mobile Antennas 16.5 cm QW
Digi Antennas 868MHz half wave 5" Pigail to U.FL Fm 29In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 868 MHz ISM Whip Straight 2.1 dBi 50 Ohms - 30 C + 85 C 1 Band Panel Mount Connector U.FL Female 868 MHz ISM 190.4 mm
Taoglas Antennas GWLA.01 GPS & 2.4GHz Ceramic Loop Antenna on EVB Board with 5 pcs of GWLA.01 1In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.4 GHz Bluetooth Galileo, GPS 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Loop Ceramic 1.52 dBi, 1.43 dBi 32 MHz, 100 MHz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 460 mm Bulk
L-Com Antennas ANTRUBBER DUCK 617-7100, 0-5 dBi, SMA 5In Stock
Min.: 1
Mult.: 1

Passive
Antenova Antennas Pacifica Antenna - IP68 flying lead 1.5m 66In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 432 MHz 435 MHz ISM Whip Straight - 3 dBi 50 Ohms 1.80:1 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 433.5 MHz Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation 138.5 mm 22.49 mm 13.5 mm 1.5 M Fly Lead Pacifica Bulk
Maxtena Antennas High Performance Passive GPS Antenna white dot 3In Stock
Min.: 1
Mult.: 1