Antennas

Results: 11,717
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Pulse Electronics Antennas SMT Linear 2W 50Ohms 617-6000MHz 238In Stock
Min.: 1
Mult.: 1
: 1,000

Multiprotocol Antennas PCB Antennas Passive Antenna 617 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA GLONASS, GPS 802.11, LoRaWAN, SigFox, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace Composite - 1 dBi to 7 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 780 MHz, 868 MHz, 915 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 3.75 GHz, 5 GHz, 5.5 GHz Broadband Antenna 40 mm 7 mm 3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 916MHz, 1m, RP-SMA 49In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 895 MHz 945 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 916 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 1 M RG58 ANT-916-ID Bulk
TE Connectivity Antennas OMNI,FG,440-450MHZ,1 00W 11In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 440 MHz 450 MHz UHF Collinear Fiberglass 2.15 dBi 50 Ohms 2:01 200 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 445 MHz 26 in FG
Pasternack Antennas WR-28 Standard Gain Horn with 10 dBi Gain, 2.92mm Female Connector with Weather Resistant Radome Cover 1In Stock
1Expected 24/09/2026
Min.: 1
Mult.: 1
Outdoor Antennas Horn Antenna 26.5 GHz 40 GHz 10 dBi 1.3:1 2.92 mm Female
Tallysman Antennas GNSS GPS L1 L2 L5 L6 Smart Antenna RTK Base Rover L-Band PointPerfect-Global PPP-RTK Point One Nav Polaris Swift Nav Skylark u-Blox ZED-X20P RS-232 RTCM over TX2/RX2 fixed mount 3In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Multi Band Antenna Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Dome 400 mW - 45 C + 85 C Patch 4 Band Connector Cable RJ45 21 mm IP69K TW5398 Bulk
TE Connectivity Antennas VersAnte - 2-PORT - 4G/5G & GNSS ANTENNA 100In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 5.9 GHz 6 dBi 4:1 20 W - 40 C + 85 C 7 Band Screw Connector IP67, IP69K RG-174 Bulk
TE Connectivity Antennas DUAL BAND 450/900 MHz ANTENNA 7In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Antenna 450 MHz 941 MHz 7.5 dBi 50 Ohms 2.0:1 4 W - 40 C + 60 C 2 Band Mast Mount N Type Female 2018 mm IP56
TE Connectivity Antennas 433MHZ FPC 1.13 COAX 50MM UFL 990In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 7.92 dB 50 Ohms 2.3:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF 47 mm 17 mm 0.2 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX 100MM UFL 1,974In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 5.96 dB 50 Ohms 2.0:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF 47 mm 17 mm 0.2 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX 250MM UFL 952In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 4.76 dB 50 Ohms 4.0:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF 47 mm 17 mm 0.2 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX 50MMMHF4L 985In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 7.9 dB 50 Ohms 1.8:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF4L 47 mm 17 mm 0.2 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX100MMMHF4L 988In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 5.99 dB 50 Ohms 2.3:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF4L 47 mm 17 mm 0.2 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX250MMMHF4L 999In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 8.34 dB 50 Ohms 4.4:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF4L 47 mm 17 mm 0.2 mm
TE Connectivity Antennas Ceramic Antenna, 5G Full Band 1,200In Stock
Min.: 1
Mult.: 1

TE Connectivity Antennas Evaluation Board for L000938-01 59In Stock
Min.: 1
Mult.: 1

TE Connectivity Antennas CER CHIP ANT, 902-928MHz, 10x3.2x0.5 1,800In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas Cramic Chip 902 MHz 928 MHz Chip 1.5 dBi 50 Ohms 4:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennas CER CHIP ANT, 863-870MHz, 10x3.23x0.5 1,742In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas Cramic Chip 863 MHz 970 MHz Chip 0.6 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennas CER CHIP ANT, 868MHz, 5x3x0.5 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas Cramic Chip 863 MHz 970 MHz Chip 0.5 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennas CER CHIP ANT, 915MHz, 5x3x0.5 3,990In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas Cramic Chip 902 MHz 928 MHz Chip 0.5 dBi 50 Ohms 4:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennas 400-430MHz Baton, 6.0dBi, 1.8m 14In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 400 MHz 430 MHz Fiberglass 6 dBi 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Mast Mount N Female Bulk
TE Connectivity Antennas 380-450MHz Baton, 2.5dBi, 600mm 11In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 380 MHz 450 MHz Fiberglass 2.5 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Mast Mount N Female Bulk
TE Connectivity Antennas Yagi Antenna 698-960MHz 9In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 698 MHz 960 MHz 13 dBi 1.6:1 100 W - 40 C + 85 C 1 Band Mast Mount N Female 1340 mm Bulk
TE Connectivity Antennas Antenna GNSS L1-L3 Ext Adhe RG174 3M SMA 250In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 33.5 dBi 50 Ohms 1.5 - 40 C + 85 C Patch 1 Band Adhesive Connector SMA-Male 1.57542 GHz 45 mm 35 mm 15 mm IP67 RG-174/U
TE Connectivity Antennas 698-3800 MHZ 4G/5G WALL MT 480In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 698 MHz 3.8 GHz Cellular 4.8 dBi 50 Ohms 2.5:1 - 40 C + 90 C 3 Band Wall Mount Connector SMA Male 158 mm 57 mm 53.2 mm
TE Connectivity Antennas 698-3800 MHZ 4G/5G WALL MT 478In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 698 MHz 3.8 GHz Cellular 4.8 dBi 50 Ohms 2.5:1 - 40 C + 90 C 3 Band Wall Mount Connector SMA Male 158 mm 57 mm 53.2 mm