Antennas

Results: 11,774
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity / Linx Technologies Antennas SMA 1/4 Wave Monopole Whip 315MHz 185In Stock
$9.60
$9.59
$9.27
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 304 MHz 325 MHz UHF Whip Straight 0 dBi 21 MHz 50 Ohms 2 - 20 C + 80 C 1 Band Panel Mount Connector SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Swvl Angle 1/4 Wave Whip 418MHz 397In Stock
$4.44
$4.43
$4.24
$4.17
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 409 MHz 427 MHz Cellular (NBIoT, LTE), GSM Whip Tilt/Swivel 2.0 dBi 18 MHz 50 Ohms 2 - 20 C + 60 C 1 Band Screw Screw 418 MHz ISM, Remote Control, Alarms, Security Systems 131.5 mm 21 mm RA Bulk
TE Connectivity / Linx Technologies Antennas Permanent Mount 1/4 Wave Whip 433MHz 767In Stock
$10.32
$10.09
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 400 MHz 470 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 3.3 dBi 70 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector 433 MHz ISM, Remote Control, Alarms, Security Systems 173 mm 216 mm RG174 QW Tray
TE Connectivity / Linx Technologies Antennas Perm Mnt Mini Ant. R Angle Post 868MHz 1,621In Stock
$5.16
$4.66
$4.38
$4.34
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Stubby Right Angle - 1 dBi 25 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount SMD/SMT 868 MHz Remote Control, Monitoring, Sensing Networks 14.5 mm JJB Bulk
TE Connectivity / Linx Technologies Antennas Antenna Straight Whip 868MHz Swivel SMA 406In Stock
$9.72
$9.70
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Tilt/Swivel - 2.3 dBi 50 Ohms 2.3 10 W - 20 C + 85 C 1 Band Panel Mount Connector SMA Plug 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Gateways 193.5 mm 26.8 mm OC Bulk
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave R-Angle 916MHz SMA 802In Stock
$8.10
$8.09
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 902 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip RA Straight 4.2 dBi 150 MHz 50 Ohms 1.8 5 W - 20 C + 85 C 1 Band Panel Mount Connector SMA Plug (Male Pin) 916 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 97.7 mm 18.7 mm RCL Bulk


TE Connectivity Antennas 2.4GHz PCBDipole Ant coaxcbl to IPEX MHF 1,347In Stock
$8.75
$6.68
$6.29
$4.61
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi PCB Trace 2.2 dBi 50 Ohms 2 1 W - 25 C + 75 C 1 Band Adhesive Mount Connector IPEX MHF4 2.45 GHz 46.5 mm 6 mm 100 mm RF1.13 Bulk
ABRACON Antennas 2-in-1 ( LTE + GPS) Adhesive Puck ANT, 3M RG174, SMA (M), IP67 99In Stock
$38.38
$33.57
$31.91
$29.61
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM GNSS, GPS IoT Module Round 2 dBi, 2.5 dBi, 28 dBi 1580.42 MHz 50 Ohms 3 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 829 MHz, 2.2 GHz Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City 16.2 mm 81.6 mm 16.2 mm IP67 RG174 AEAC Bulk
ABRACON Antennas 4-in-1 ( 4 x 5G ) External ANT, 3M LMR-100, SMA (M), IP67 42In Stock
$108.85
$94.50
$93.00
$85.93
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active 600 MHz 6 GHz 4G/5G, Cellular (NBIoT, LTE), Cat-M, CBRS IoT Module Dome 4 dBi 50 Ohms 4 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA-Male 3.3 GHz M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking, Celluar 189 mm 182 mm 85 mm IP67 3 M LMR-100 x 4 AECR1808X4 Bulk
ABRACON Antennas SUB-GHZ ADHESIVE 533In Stock
$7.26
$6.29
$5.96
$5.49
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE) PCB Trace I-Bar Flex 3 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX 829 MHz, 2.2 GHz Celluar, Transportation, Industrial Weareable, Smart City, Smart Agriculture, Home Automation 110 mm 20 mm 0.2 mm 100 mm RF1.13 Bulk
ABRACON Antennas 1575/1602MHZ CERAMIC PATCH 902In Stock
$3.77
$3.26
$3.08
$2.84
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 3.6 dBi, 3.6 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Remote Technology/Monitoring, M2M 25 mm 25 mm 4 mm APAK Tray
ABRACON Antennas 1.5721.578/1.5941.610GHZ 509In Stock
$14.31
$12.64
$11.98
$11.07
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.572 GHz 1.618 GHz GLONASS, GPS Module Square 5 dBi 8 MHz, 16 MHz 50 Ohms 1.5:1 - 40 C + 80 C 2 Band Magnetic Mount Connector SMA-J3 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 44 mm 37 mm 85 mm 400 cm RF Cable APAM Bulk
ABRACON Antennas 2.4 GHZ ADHESIVE 297In Stock
$7.74
$7.01
$6.30
$5.78
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.484 GHz WiFi ISM Whip Tilt/Swivel 5 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band Snap In Connector IPEX 2.45 GHz Wireless Communication System, Router 190 mm 10 cm RG178/RF1.37 AEAC Bulk
ABRACON Antennas 2.4/5GHZ ONBOARD WI-FI/BT 4,744In Stock
Cut Tape
$2.72
$2.29
$2.16
$2.00
Reel
$1.53
Min.: 1
Mult.: 1
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Stamped Metal 1.7 dBi, 2.7 dBi 50 Ohms - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.4 GHz, 2.5 GHz M2M, Telemetry, Wireless RC, Personal Area Network, Industrial/Commerical Equipment 14.2 mm 6.6 mm 2.5 mm Reel, Cut Tape
ABRACON Antennas External Antennas Whip Connector Mount SMA Male 300In Stock
$23.26
$20.60
$19.31
$18.35
Min.: 1
Mult.: 1
Bulk
TE Connectivity Antennas GPS-GNSS ANT P-MOUNT 79In Stock
$102.04
$75.85
$72.65
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.559 GHz 1.605 GHz BEIDOU, GLONASS, GPS Module Dome 4.6 dBic, 2.6 dBic, 4.4 dBic 50 Ohms 1.5, 1.9, 1.5 - 35 C + 75 C 3 Band Direct / Permanent Mount Connector SMA Male 1.56108 GHz, 1.57542 GHz, 1.60197625 GHz Fleet, Logistics Management, General Automotive Aftermarket, Highway Construction, Land Surveying Management, Asset Visibility Tracking, Warehouse Management 14.9 mm IP67 100 cm RG174 Bulk
HUBER+SUHNER Antennas SENCITY Rail Antenna with GNSS/LNA 3In Stock
$710.20
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 380 MHz 5.935 GHz Cellular (NBIoT, LTE) GPS WiFi 8.5 dBi 50 Ohms 1.9 100 W - 40 C + 85 C 256 mm 100 mm 153 mm IP69 Rail
Xsens Antennas ANT-P - GNSS Antenna 12In Stock
$114.99
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna BEIDOU, Galileo, GLONASS, GNSS, GPS Module Square 50 Ohms 2 Band Direct / Permanent Mount Connector SMA Male GPS, GLONASS 3 mm 3.05 M Bulk
KYOCERA AVX Antennas Stamped Metal WiFi 6 E/7 & BT or CBRS/5G 3,477In Stock
Cut Tape
$1.25
$0.97
$0.90
$0.831
Reel
$0.646
Min.: 1
Mult.: 1
: 1,200
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Dipole 2.4 GHz 5.825 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 1.5 dBi, 2.6 dBi 50 Ohms 1.5:1, 1.6:1 500 mW - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 17.85 mm 6.9 mm 4.3 mm 1000146 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas LTE/LPWA PCB SMA Con nector 998In Stock
$8.88
$7.71
$7.30
$6.74
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA PCB Trace T-Panel Flex 5.1 dBi, 4.9 dBi 50 Ohms 3.0:1, 3.0:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 829 MHz, 2.205 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 45 mm 43.8 mm 8 mm 1002089 Waffle
KYOCERA AVX Antennas UWB PCB Horizontal S MA (male) Connector 1,003In Stock
$9.25
$7.06
$6.73
$5.93
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz PCB Trace Mini Board 6.1 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 7.25 GHz Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking 20.6 mm 18.6 mm 0.8 mm 1005194 Bulk
KYOCERA AVX Antennas Cellular PCB 4,455In Stock
Cut Tape
$3.13
$2.71
$2.56
$2.35
Reel
$1.77
Min.: 1
Mult.: 1
: 1,120
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA Chip 0.7 dBi 50 Ohms 2.7:1 2 W 2 Band PCB Mount SMD/SMT 892 MHz, 1.94 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 35 mm 9 mm 3.2 mm P522304 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas LTE/Cellular Externa l 1m RG174 Cable SMA 289In Stock
$14.85
$13.35
$12.85
$12.50
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.69 GHz Cellular (NBIoT, LTE) Module I-Bar 2.8 dBi, 3.1 dBi, 2.7 dBi 50 Ohms 1.8:1, 1.5:1, 2.0:1 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.61 GHz, 1.94 GHz, 3.55 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 105.1 mm 30.1 mm 6.7 mm IPX7 1 M RG174 X1005246 Bulk
Pulse Electronics Antennas 2.45GHz 50 Ohm 1W PIFA CHIP ANTENNA 32,349In Stock
Cut Tape
$0.23
$0.201
$0.19
$0.173
Reel
$0.137
Min.: 1
Mult.: 1
: 4,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 2.72 dB 85 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 2 mm 1.2 mm 1 mm ANT2012 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Wireless - External Outdoor Whips 20In Stock
$98.03
$91.92
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 135 MHz 174 MHz LPWAN VHF Whip Straight with Base 2 dBi 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 154 MHz LMR, Public Safety, M2M 1314.45 mm Bulk