ABRACON
Calian
Ezurio
Fairview Microwave
KYOCERA AVX
Pulse
Quectel
TE Connectivity
WAGO
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Antenna Kits
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active GPS
Cellular
Directional Antenna
Dual Band Antenna
Duck Antenna
Duck Portable Antenna
Embedded Antenna
Flat Panel Antenna
GPS/GLNSS
GPS Active
Horn Antenna
Log Periodic Antenna
MIMO
Mobile Antenna
Multi Band Antenna
MultiBand Portable Antenna
Omni Antenna
Omni antenna
Omnidirectional Antenna
Omni Directional Antenna
4.95 MHz
24.5 MHz
108 MHz
110 MHz
132 MHz
136 MHz
144 MHz
156 MHz
380 MHz
400 MHz
420 MHz
440 MHz
450 MHz
472 MHz
600 MHz
615 MHz
617 MHz
698 MHz
700 MHz
800 MHz
6.5 MHz
7.125 MHz
29.5 MHz
163 MHz
170 MHz
174 MHz
430 MHz
470 MHz
480 MHz
482 MHz
520 MHz
876 MHz
928 MHz
930 MHz
940 MHz
960 MHz
1.44 GHz
1.58 GHz
1.606 GHz
1.607 GHz
2G/3G/4G, Cellular (NBIoT, LTE)
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), GSM, UMTS
BeiDou, Galileo, GLONASS, GPS
BEIDOU, GLONASS, GNSS, GPS
802.11 a/b/g/n/ac, WiFi
WiFi, WiFi 5, WiFi 6, WiFi 6E
WiMAX
802.15.4 (ANT, Thread, Zigbee)
Dome
FPC Trace
Horn
PCB Trace
Radome
Whip
Dome
Horn
I-Bar
I-Bar Flex
I-Pad Flex
Radome
Rectangular
Straight
Straight with Base
Stubby
T-Bar
T-Bar Flex
Tilt/Swivel
Whip
Whipe
0 dBi
0.7 dBi
- 1 dBi
- 0.6 dBi, 5.3 dBi
1.5 dBi
1.7 dB, 2.5 dB
1.8 dBi
2 dBi
2.15 dBi
2.2 dBi
2.5 dBi
3 dB
3 dBd
3 dBi
3.5 dBi
3.8 dBi
4 dBi
4.47 dBi
4.5 dBi
4.88 dBi
100 MHz
100 MHz, 950 MHz, 1.2 GHz
136 MHz, 280 MHz
700 MHz
1.3
1.43
1.5
1.5, 2
1.6
1.7
1.8
2
2.0
2.1
2.3
2.5
3
3.5
4
4.75
1.5:1
2.5:1, 3:1
10 W
20 W
25 W
30 W
50 W
100 W
150 W
200 W
- 55 C
- 40 C
- 30 C
- 20 C
- 10 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 71 C
+ 80 C
+ 85 C
+ 90 C
1 Band
2 Band
3 Band
Dual Band
Multi Band
Adhesive Mount
Bracket Mount
Cable Mount
Ceiling Mount
Connector
Connector Mount
Direct / Permanent Mount
Magnetic Mount
Panel Mount
PCB Mount
Screw
Wall Mount
Waveguide Mount
Waveguide mount
1.85 mm Female
2.4 mm Female
2.92 mm Female
4.3-10
4.3-10 Female
BNC Male
FME Male
IPEX MHF1
IPEX MHF4
MHF4
N
N Female
N Male
NMO
RF Gen 1
RF I
RP-SMA Male
SMA
SMA (Male)
SMA Female
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.176 GHz, 1.19 GHz, 1.202 GHz, 1.227 GHz, 1.242 GHz, 1.268 GHz, 1.278 GHz, 1.575 GHz, 1.602 GHz, 1.621 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz
750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz
892 MHz, 1.85 GHz
1.176 GHz, 1.19 GHz, 1.202 GHz, 1.227 GHz, 1.242 GHz, 1.268 GHz, 1.278 GHz, 1.575 GHz, 1.602 GHz, 1.621 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz
1.4 GHz
2.4 GHz, 5 GHz
2.4 GHz, 5.8 GHz
2.45 GHz
2.45 GHz, 5.375 GHz, 6.525 GHz
Cellular
Cellular (4G/3G/2G)
Cellular Radio, Wireless Applications
Wi-Fi, Bluetooth
WiFi Applications
22.9 mm
30 mm
33.25 mm
37.8 mm
40 mm
42.6 mm
49 mm
77.8 mm
78.5 mm
115 mm
120 mm
7.5 mm
8.6 mm
10.7 mm
11.7 mm
13 mm
14.2 mm
15 mm
15.95 mm
20 mm
29 mm
33.25 mm
0.12 mm
0.13 mm
0.4 mm
0.85 mm
1.6 mm
4.44 mm
20.3 mm
77.4 mm
194.3 mm
1.13 mm Coax
75 mm RF1.13
193 mm RF1.13
LMR195
Low Loss 400
RF1.13
RG174
RG58
RG-58