Bulk Antennas

Results: 4,888
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas Flexible Invisibile GNSS Antenna 183In Stock
$53.21
$46.63
$40.72
$40.71
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.17645 GHz 1.602 GHz GNSS PCB Trace Flexible - 5.67 dBic, - 5.46 dBic, - 4.71 dBic, - 9.09 dBic, - 9.09 dBic, - 9.88 dBic 50 Ohms 6:1, 3:1, 4:1, 2:1, 2:1, 2:1 - 40 C + 85 C 6 Band Adhesive Mount Connector FAKRA-C Male Automotive, EV Charging, Parking Bays, Digital Signage, Displays 176 mm 81.6 mm 47 mm Bulk

Maxtena Antennas 13In Stock
$265.99
$236.21
$219.04
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 4.7 dBi 50 Ohms 3.7:1 35 W - 40 C + 85 C 4 Band Screw Connector SMA Male IP67 LL195 Bulk
Maxtena Antennas L1 GPS Passive Microstrip Antenna - 12mm 29In Stock
$208.20
$180.59
$179.90
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 5 dBi 7 MHz 50 Ohms 1.2 - 40 C + 105 C 1 Band Adhesive Mount Connector 1.604 GHz 12 mm 12 mm 4.2 mm Bulk

Siretta Antennas BLUETOOTH, CELLULAR (4G,5G) & DUAL BAND WI-FI PUCK ANTENNA SMA MALE RP CONNECTOR 0.5M CABLE 267In Stock
$25.79
$23.08
$22.57
$20.55
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi, 5 dBi 50 Ohms 1.7 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications 23 mm IP67 500 mm RG174 Bulk
Molex Antennas Hinged External w/SMA Male Conn Blk 1,587In Stock
$4.60
$4.09
$3.75
$3.56
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 5.8 GHz 6 GHz Cellular (NBIoT, LTE) ISM, DSRC Whip Tilt/Swivel 3.9 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 5.85 GHz 108.4 mm 214414 Bulk
KYOCERA AVX Antennas 3in1 GNSS/LTE/WiFi D ual Bd External 1m R 80In Stock
$62.65
$55.00
$46.24
$46.22
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 2.4 GHz 2.8 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module I-Bar 4.5 dBi, 3.4 dBi 50 Ohms 2.5:1, 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male, RP-SMA Male 2.4 GHz, 5 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 136.2 mm 72.4 mm 12.7 mm IPX7 1 M RG174, 1 M CFD200 x 2 X1005244 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Whip 433MHz Swivel RPS 178In Stock
$15.81
$13.23
$13.08
$12.93
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 430 MHz 435 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel - 3.3 dBi 50 Ohms 2.1 10 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Plug 433 MHz ISM, IoT, Smart Home Networking, Remote Sensing, Monitoring, Control, Handheld Devices, Gateways 193.5 mm OC Bulk
TE Connectivity / Linx Technologies Antennas 868MHz Compact Ant. U.FL Connector 698In Stock
$14.15
$13.66
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Round Mini Dome 1.5 dBi 25 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 868 MHz Remote Control, Monitoring, Sensing Networks 11 mm 216 mm RF1.32 WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome Wifi6/6E 0.81 MHF4 964In Stock
$15.31
$14.78
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 5 W - 40 C + 90 C Dipole 3 Band Panel Mount Connector MHF4 27 mm 1.13 mm Coax WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome Wifi6/6E 1.32 UFL 947In Stock
$15.31
$15.30
$14.78
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 5 W - 40 C + 90 C Dipole 3 Band Panel Mount Connector U.FL 27 mm 1.32 mm Coax WRT Bulk
TE Connectivity Antennas Antenna 900 MHz Dipole IP67 171In Stock
$30.92
$27.02
$22.15
$22.14
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Dipole 902 MHz 928 MHz Cellular (NBIoT, LTE) Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 868 MHz, 915 MHz 204.1 mm IP67 Dipole Bulk
Microchip Technology Antennas 2.4GHZ 4" Antenna SMA Male 474In Stock
$7.84
$7.54
$6.87
$6.78
$6.73
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.402 GHz 2.48 GHz Bluetooth, BLE 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Whip Tilt/Swivel 2.2 dBi 120 MHz 50 Ohms 1.9 1 Band Panel Mount Connector SMA Male 2.45 GHz 113 mm 28 mm Bulk
Taoglas Antennas 2dBi 2.4GHz Dipole Antenna SMA(M) Hinged 90 Degree White 805In Stock
$9.54
$8.66
$7.84
$6.65
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 2 dBi 50 Ohms 1.8 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application, ISM Application 108.5 mm 31.5 mm IP65 RG-178 Bulk
Taoglas Antennas Stream MA208 2in1 GPS/Galileo 4G/3G/2G Adhesive Mount Antenna, SMA (M) 46In Stock
$88.89
$71.02
$69.13
$66.98
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 700 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA Galileo, GPS Module I-Bar 3.5 dBic, - 3.03 dBi, - 4.34 dBi, 2.16 dBi, 0.42 dBi, 3.5 dBi, 2.5 dBi 50 Ohms 3.3, 3.6, 2.2 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.327 GHz, 3.5 GHz Telematics, Transportation, Remote Monitoring 200.5 mm 66.5 mm 9 mm IP67 3 M RG174, 3 M CFD200 Stream Bulk
Ezurio Antennas ANT, FlexPIFA, 868MHz, 150mm, MHF1 179In Stock
$6.70
Min.: 1
Mult.: 1
PCB Antennas Flexible Antenna 863 MHz 928 MHz - 1.1 dB, 0.3 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount U.FL 868 MHz 40 mm 88 mm 6.2 mm FlexPIFA 868/915 MHz Bulk
IoT Antennas Antennas Stick Antenna 698-960 1710-2690 3400-3800 MHz RP-SMA 493In Stock
$14.52
$11.95
$10.82
$10.33
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 3.8 GHz 4G LTE Whip Swivel 6.6 dB 50 Ohms 10 W - 40 C + 85 C Monopole 9 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 71.5 mm Bulk
TE Connectivity / Linx Technologies Antennas 410MHz, 450MHz 4G/LTE Cellular Whip Antenna, External Mount, N Plug 168In Stock
$10.44
$10.43
Min.: 1
Mult.: 1
Indoor Antennas Monopole 410 MHz 467.5 MHz Right Angle 2.3 dB, 3.1 dB 50 Ohms 1.2, 1.6 25 W - 40 C + 85 C 5 Band Connector Connector N Type Plug 450 MHz 201.6 mm HSW Bulk
TE Connectivity / Linx Technologies Antennas 410MHz, 450MHz 4G/LTE Cellular Whip Antenna, External Mount, TNC Plug 123In Stock
$10.00
$9.99
$9.98
Min.: 1
Mult.: 1
Indoor Antennas Monopole 410 MHz 467.5 MHz Right Angle 2.3 dB, 3.1 dB 50 Ohms 1.2, 1.6 25 W - 40 C + 85 C 5 Band Connector Connector TNC Plug 450 MHz 201.6 mm HSW Bulk
TE Connectivity / Linx Technologies Antennas 5G/4G Cellular GHz FPC antenna, 120x20mm, in-line cable egress, 100mm cable, MHF4 374In Stock
$4.20
$3.72
$3.62
$3.48
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 617 MHz 5 GHz Cellular, LTE, NBIoT Rectangular Flexible 4.1 dBi, 4.6 dBi, 6.2 dBi, 6.6 dBi, 7.9 dBi 50 Ohms 1.6, 1.8, 2.4, 2.6, 2.7 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector MHF4 Internet of Things (IoT) Devices 120 mm 20.5 mm 0.1 mm 1.13 mm Coax VFPC5GW Bulk
Molex Antennas LTE/GPS 100mm Combo Flexible Antenna 2,838In Stock
$3.60
$3.30
$3.18
$2.94
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas MIMO 698 MHz 5 GHz Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, GLONASS, GPS UWB PCB Trace T-Bar Flex 2.3 dBi, 2.5 dBi, 4.5 dBi, 5.4 dBi, 7 dBi 10 Band Adhesive Mount Connector IPEX MHF 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz 119.4 mm 19.4 mm 0.1 mm 100 mm Coax 213353 Bulk
Molex Antennas Molex Lora external antenna_F 2,106In Stock
$5.06
$4.83
$4.14
$3.93
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 905 MHz 925 MHz Cellular (NBIoT, LTE) IoT Whip Tilt/Swivel 2.5 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz 196 mm 196 mm Coax 216196 Bulk
TE Connectivity / Linx Technologies Antennas 433MHz MHW Dipole SMA, 180'' Cable 456In Stock
$26.66
$22.99
$21.81
$20.21
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 413 MHz 453 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Module T-Bar 1.2 dBi 40 MHz 50 Ohms 1.9 1 Band Adhesive Mount SMA Male SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 145 mm 9.7 mm 7.6 mm 4.6 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dipole Blade 5G/LTE Swivel SMA 1,166In Stock
$10.75
$10.74
$10.38
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 5.925 GHz Blade 1.1 dBi 50 Ohms 30 W - 30 C + 85 C Dipole 10 Band SMA 181.1 mm 22 mm 12.8 mm 5GW Bulk
TE Connectivity / Linx Technologies Antennas 916MHz MHW Dipole SMA, 180'' Cable 98In Stock
$28.73
$24.77
$18.19
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 816 MHz 1 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Module T-Bar 5.4 dBi 200 MHz 50 Ohms 1.9 1 Band Adhesive Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 138 mm 34 mm 9.7 mm 4.6 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas Horizontal Dual Band Ant. SMA Connector 295In Stock
$18.77
$17.91
$12.87
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module T-Bar 0.2 dBi, - 3.3 dBi, 0 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 2 Band Adhesive Mount Connector SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 132.3 mm 20 mm 12.1 mm 3 M RG174 HDP Bulk