Bulk Antennas

Results: 4,891
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging

Siretta Antennas MIMO 2-PORT 5/9 dBi LTE PANEL ANTENNA 233 X 200 X 60MM 2 X 0.45M CABLES N TYPE FEMALE CONNECTORS 18In Stock
$76.69
$73.43
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 700 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WiFi, WLAN ISM Collinear Fiberglass 5 dBi, 9 dBi 50 Ohms 2.5 2 Band Bracket Mount Connector N Female 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications, Wireless Applications 223 mm 200 mm 60 mm 400 mm RG58 x 2 Bulk
IoT Antennas Antennas SMA PLUG 2W 50 OHM DUAL BAND 186In Stock
$9.50
$8.24
$7.66
$6.92
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz WiFi Whip Swivel 4.9 dB 50 Ohms 2 W - 40 C + 85 C Monopole 2 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 196 mm Bulk

TE Connectivity Antennas WIFI DB ANT ASSY W/160MM CABL 1,679In Stock
$2.84
$2.44
$2.31
$2.12
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 50 Ohms 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 29.99 mm 9.7 mm 0.95 mm 160 mm RF1.13 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz Dipole Dome Antenna, External Panel Mount, 216 mm Cable, MHF4-Type Plug 394In Stock
$17.17
$15.85
$15.63
$15.01
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi ISM Whip Stubby 2.7 dBi 50 Ohms 1.7 5 W - 40 C + 85 C Monopole 1 Band Direct / Permanent Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee 27 mm 216 mm RG174 WRT-MON Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 433MHz 1.32 216 UFL 475In Stock
$14.89
$14.88
$14.38
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 430 MHz 435 MHz Bluetooth LoRaWAN ISM Dome - 0.9 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 433 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome Wifi6/6E RG174 SMA 697In Stock
$15.36
$15.35
$14.83
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 5 W - 40 C + 90 C Dipole 3 Band Panel Mount Connector SMA 27 mm RG-174 WRT Bulk
ABRACON Antennas EMBEDDED LTE 861In Stock
$5.37
$4.65
$4.40
$3.77
$3.08
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic - 4.5 dBi, 0.8 dBi, - 3 dBi 50 Ohms 1.8:1 - 40 C + 105 C 3 Band PCB Mount Pin M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics, Automotive 15 mm 15 mm 4 mm APAR Bulk
Taoglas Antennas Monsoon MA173.A.LBI.001 3in1 GNSS, LTE MIMO Low Profile Permanent Mount Antenna 42In Stock
$147.01
$130.02
$130.01
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.925 GHz 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA GLONASS, GPS Module Dome 32 dBic 50 Ohms 10 W - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.8 GHz, 4.2 GHz, 4.8 GHz, 5 GHz, 5.5 GHz, 5.8 GHz HD Video over LTE, Intelligent Transport Systems, IoT Devices, HD Video Broadcast Systems, Wireless M2M Devices, Digital Signage, First Responder, Emergency Services 204 mm 69 mm 31 mm IP67 3 M CFD200 x 2, 3 M RG174 MA173 Bulk
Taoglas Antennas Pantheon MA760 4in1 Permanent Mount GNSS 4G/3G/2G 2xMIMO Wi-Fi Antenna oe145*82mm 34In Stock
$245.39
$226.37
$210.33
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.9 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA Galileo, GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 2.1 dBi, 2.9 dBi, 3.8 dBi, 2.8 dBi 10 MHz 50 Ohms 1.7:1, 2, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management 82.4 mm IP67 3 M RG174, 3 M CFD200 x 2 Pantheon Bulk

Taoglas Antennas Colosseum MA850 5in1 Permanent Mount LTE MIMO*2 Wi-Fi MIMO*2 GNSS FAKRA Connectors 50In Stock
$152.85
$140.12
$139.40
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.85 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Dome 31 dBi, 31 dBi, 31 dBi 50 Ohms 3:1, 2:1, 2, 3.5 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector FAKRA C, FAKRA D, FAKRA I 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.5 GHz Bus, Telematics, Remote Asset, Pipeline Monitoring, Digital Signage, HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics 57.4 mm IP69K 300 mm RG174 x 5 Bulk
Siretta Antennas 4G/3G/WIFI/2G VERY COMPACT WALL MOUNT OMNI ANTENNA WITH N-TYPE FEMALE CONNECTOR 20In Stock
$70.24
$65.27
$65.08
$63.70
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 790 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Collinear Fiberglass 1 dBi, 3 dBi, 3 dBi 50 Ohms 3 10 W - 30 C + 60 C 3 Band Bracket Mount Connector N Female 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications, Wireless Applications 240 mm Bulk
Amphenol Procom Antennas ProFin G1-430 3In Stock
$276.81
$263.00
$243.97
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas 698 MHz 6 GHz 2G/3G/4G/5G GNSS, GPS WiFi Sharkfin 26 dB 50 Ohms 2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector SMA Male 142.5 mm 76 mm 66 mm IP67 R58 ProFin Bulk
Amphenol Procom Antennas ProFin G2-450 3In Stock
$307.87
$295.33
$272.67
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas 380 MHz 6 GHz 2G/3G/4G/5G GNSS, GPS WiFi Sharkfin 26 dB 50 Ohms 2:1 25 W - 50 C + 75 C 5 Band Panel Mount Connector SMA Male 142.5 mm 76 mm 66 mm IP67 R58 ProFin Bulk
Molex Antennas Sunshade 5-in-1 (5G/Wi-Fi/GPS) Antenna Lite, 95mm x 95mm, 1000mm Cables w/ SMA Plug Male Conn.s, Adhesive Mtg 101In Stock
$57.71
$53.68
$51.81
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas External 698 MHz 7.125 GHz Cellular, GPS, Wi-Fi 698 MHz to 5925 MHz 8 Band Adhesive Mount Connector SMA Plug 95 mm 95 mm 38 mm 219264 Bulk
KYOCERA AVX Antennas 2-in-1 GPS/Glonass/ TE Ext 1m RG174/CFD- 33In Stock
$33.35
$29.15
$27.81
$25.66
$24.94
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active Antenna 1.575 GHz 1.602 GHz Cellular (NBIoT, LTE) GLONASS, GPS Module Square 3 dBi, 3.5 dBi, 3.7 dBi, 3.6 dBi, 3.6 dBi 50 Ohms 2.0:1, 5.0:1, 3.8:1, 2.3:1 - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 649 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.61 GHz, 2.495 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 55 mm 55 mm 20 mm IPX5 1 M RG174, 1 M CFD200 X1005249 Bulk
Pulse Electronics Antennas Ant Active GNSS Adh Mnt 5m SMA 61In Stock
$22.64
$19.74
$18.73
$15.63
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.559 GHz 1.61 GHz BEIDOU, GLONASS, GNSS, GPS Module Puck 26 dB 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.575 GHz, 1.602 GHz Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M 53 mm 29.9 mm 6.6 mm IP65 5 M RG174 Bulk
TE Connectivity / Linx Technologies Antennas 2.4GHz 2.2dBi OPEN COIL WHIP TIL/SWIV 81In Stock
$13.63
$13.62
$12.45
$12.34
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.39 GHz 2.55 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 4.0 dBi 160 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 193.5 mm OC Bulk
TE Connectivity / Linx Technologies Antennas 418MHz MHW Dipole RPSMA, 79'' Cable 113In Stock
$19.03
$17.68
$17.52
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 408 MHz 428 MHz Cellular (NBIoT, LTE), GSM Module T-Bar 2.1 dBi 20 MHz 50 Ohms 1.9 10 W 1 Band Adhesive Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 150 mm 9.7 mm 7.7 mm 2 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Swvl Angle 1/4 Wave Whip 916MHz 499In Stock
$4.88
$4.32
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 816 MHz 1.1 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel 0 dBi 200 MHz 50 Ohms 1.9 - 20 C + 60 C 1 Band Screw Screw 916 MHz Remote Control, Monitoring, Sensing Networks 99 mm 21 mm RA Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L5 Ext Mag RG174 3M SMA 72In Stock
$53.45
$53.44
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 30.5 dBi 50 Ohms 1.3 - 40 C + 85 C Patch Connector SMA Male 40.5 mm 38 mm 16.3 mm RG-174 GNRM Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 916MHz 1.32 150 UFL 407In Stock
$17.46
$15.27
$14.81
$14.39
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 930 MHz Bluetooth LoRaWAN ISM Dome - 0.1 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 916 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
ABRACON Antennas TETRA 380-500MHz Monopole ANT, 54.6mm Height, SMA (M) 75In Stock
$18.31
$14.49
$13.74
$11.49
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 380 MHz 500 MHz Radio Whip Stubby 2 dBi 15 MHz, 20 MHz, 25 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 440 MHz TETRA Radios, Emergency Services, Public Safety 54.6 mm APAM Bulk
ABRACON Antennas GNSS L1 Patch,25.0 x 25.0 x 4.0 mm Through-Hole 722In Stock
$9.67
$8.40
$7.95
$7.34
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 1.5 dBi, 3.5 dBi, 2.5 dBi 28 MHz 50 Ohms 1.8 - 40 C + 105 C 4 Band PCB Mount Pin 1.573 GHz M2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Automotive 25.1 mm 25.1 mm 4 mm APAR Bulk
Taoglas Antennas MA1045 Supercombo Vehicle Mount 5in1 Antenna 2*GPS, Cellular, AM/FM SiriusXM 91In Stock
$106.68
$83.26
$80.37
$79.47
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas MIMO 698 MHz 2.5 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight with Base 0.6 dBi, 2.7 dBi, 2.7 dBi, 4.4 dBi, 2.2 dBi, 1.2 dBi, 4.6 dBi, 5.4 dBi 50 Ohms - 40 C + 85 C 5 Band Direct / Permanent Mount Connector FAKRA A, FAKRA C, FAKRA D, FAKRA K 700 MHz, 850 MHz, 900 MHz, 1.5611 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.328 GHz, 2.4 GHz Cellular Application, Satellite Tracking/Navigation, Wireless Application 165.45 mm 96.61 mm 61.45 mm IP67 RG174 Bulk
Antenova Antennas Pacifica Antenna - IP68 flying lead 1.0m 76In Stock
$18.14
$14.37
$13.59
$12.56
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 432 MHz 435 MHz ISM Whip Straight - 3 dBi 50 Ohms 1.80:1 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 433.5 MHz Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation 138.5 mm 22.49 mm 13.5 mm 1 M Fly Lead Pacifica Bulk