Bulk Antennas

Results: 4,891
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas Active Multi-band GNSS Permanent Mount Antenna with 3m RG-174 & SMA(M) 95In Stock
$197.24
$170.70
$167.56
Min.: 1
Mult.: 1
Outdoor Antennas GPS, GLONASS 25 dBic, 25.3 dBic, 25.9 dBic, 26.2 dBic, 27.1 dBic, 27.2 dBic, 27.3 dBic 50 Ohms 1:1 - 40 C + 85 C 9 Band Panel Mount Cable SMA (Male) 1.17645 GHz, 1.207 GHz, 1.2276 GHz, 1.248 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 57 mm IP67 RG-174 Bulk
Taoglas Antennas Active Multi-band GNSS Permanent Mount White Antenna with 3m RG-174 & SMA(M) 27In Stock
$197.57
$190.47
$184.01
Min.: 1
Mult.: 1
Outdoor Antennas Multiband Antenna GPS, GLONASS 25 dBic, 25.3 dBic, 25.9 dBic, 26.2 dBic, 27.1 dBic, 27.2 dBic, 27.3 dBic 50 Ohms 1:1 - 40 C + 85 C 9 Band Panel Mount Cable SMA 1.17645 GHz, 1.207 GHz, 1.2276 GHz, 1.248 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 57 mm IP67 RG-174 Bulk
TE Connectivity Antennas OMNI,PH,PMT,617-7125MHz 200In Stock
$87.35
$85.01
$81.11
$78.66
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Phantom 617 MHz 7.125 GHz Module Swivel 8.6 dBi 50 Ohms 2.5:1, 2:1, 2.5:1, 3.5:1 - 40 C + 85 C 7 Band Stud Connector N Tye Female Cellular 113 mm IP67 Bulk
TE Connectivity Antennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF 22In Stock
$184.84
$163.35
$151.35
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 350 MHz 7.125 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 139.2 mm 69.2 mm 48.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas FPL pro Antenna, 2-Port, GNSS, UHF 24In Stock
$167.61
$145.26
$132.76
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 350 MHz 1.606 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 139.2 mm 69.2 mm 48.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF 24In Stock
$208.31
$184.09
$170.55
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 350 MHz 7.125 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 138.2 mm 68.3 mm 45.6 mm IP67, IP69K RG-174 FPL pro Bulk
Maxtena Antennas L1 - L2 - L5 Active GNSS Antenna 5In Stock
$707.31
$664.07
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active GNSS 1.164 GHz 1.61 GHz GPS, GNSS 3 Band Screw Connector SMA Military & Security Bulk
Pulse Electronics Antennas Log Periodic Yagi 617-6000MHz with N Fem Conn Includes Hardware 31In Stock
$107.40
$94.64
$91.39
$83.11
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 6 GHz 9 dBi 50 Ohms 1.8 50 W - 40 C + 55 C 5 Band Panel Mount Connector 4.3-10 Female 210 mm 65 mm 440 mm IP54 0.16 in DAS Bulk
PCTEL / Amphenol Antennas EMB WIFI IFA, 2.4/5/6GHZ, 3.4/4.8/5.1 DBI, 6IN, UFL 867In Stock
$4.51
$2.99
$2.82
$2.55
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Stamped Bent Metal 3,4 dBi 4.8 dBi, 5.1 dBi 2:1 - 40 C + 85 C Inverted-F 3 Band Screw Connector U.FL Male 2.4 GHz, 5 GHz, 6 GHz 32 mm 28.2 mm 7.4 mm Coaxial LOW PROFILE - FIXED Bulk
PCTEL / Amphenol Antennas EMB WIFI MONOPOLE, 2.4/5/6GHZ, 2.6/2.4/3.7 DBI, 6IN, UFL 929In Stock
$4.69
$3.11
$2.94
$2.83
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 2.4 dBi, 2.6 dBi, 3.7 dBi 100 MHz, 625 MHz, 1.2 GHz 2:1 - 40 C + 85 C Monopole 3 Band Screw Connector U.FL Plug 2.45 GHz, 5.5625 GHz, 6.525 GHz 34 mm 20.2 mm 13.5 mm 1.37 mm Coax LOW PROFILE - FIXED Bulk
PCTEL / Amphenol Antennas EMB WIFI DIPOLE, 2.4/5GHZ, 2/2.8 DBI, 6IN, UFL 993In Stock
$5.13
$3.39
$3.21
$3.10
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.875 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace PCB Trace 2 dBi, 2.8 dBi 100 MHz, 725 MHz 2:1 - 40 C + 85 C Dipole 2 Band PCB Mount Connector U.FL Plug 2.45 GHz, 5.5125 GHz 36 mm 19 mm 0.5 mm Coaxial LOW PROFILE - FIXED Bulk
Taoglas Antennas Bolt Low Profile Active GNSS L1/L2/L5 Screwmount Antenna 1m SMA(M) RG-174 220In Stock
$177.07
$156.35
$146.68
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules External 1.17645 GHz 1.602 GHz GNSS, GPS, GLONASS 30.7 dB 50 Ohms 1.5:1 - 40 C + 85 C 10 Band Screw Connector SMA Male 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz 26 mm IP67 RG-174 Bulk
Taoglas Antennas Waterproof 2.4/5-7.125GHz Dipole Antenna RP-SMA(M) Hinged 90 degree 2,742In Stock
500On Order
$15.25
$12.59
$12.58
$11.63
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi 6, WiFi 7 Hinged Straight, Right Angle 1.54 dBi, 5.46 dBi, 6.53 dBi 50 Ohms - 40 C + 85 C 3 Band Connector Connector RP-SMA (Male) Connected Agriculture, Gateways/Routers, Smart Home 123.7 mm IP67 Bulk
Taoglas Antennas SynergyX 9in1 Multiband GNSS 350mm RG174 SMA(M):4*5G/4G 150-225mm SMA(M):4*WiFi 250-325mm RP-SMA(M) 74In Stock
$430.58
$382.58
$379.51
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas 600 MHz 6 GHz 4G/5G, Cellular (NBIoT, LTE) GPS, GNSS, GLONASS, BeiDou, WiFi 6 Dome Dome 50 Ohms MIMO 6 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 161.3 mm 67 mm IP67 9 x RG-174 Bulk
Taoglas Antennas SynergyXR 9in1 GNSS 350mm RG174 SMA(M):4*5G/4G 150-225mm SMA(M):4*WiFi 250-325mm RP-SMA(M) 93In Stock
$467.17
$415.33
$413.51
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 5G/4G WiFi Connector RP-SMA (Male), SMA (Male) RG-174 Bulk
Taoglas Antennas 3-in-1 2*4G MIMO & Wi-Fi Adhesive / Magnetic Mount Puck Antenna with 2m 1.5DS and SMA(M)/RP-SMA(M 461In Stock
$59.67
$52.29
$51.06
$48.28
Min.: 1
Mult.: 1
Modules 617 MHz 7.125 GHz WiFi 7.76 dBi 50 Ohms - 40 C + 85 C 9 Band Adhesive Mount Connector SMA Male IP67 2 M 1.5DS Bulk
LPRS ANT-SS900RP
LPRS Antennas 868-928MHz Compressed Whip / Stubby Antenna 239In Stock
$9.15
$6.99
$6.66
$5.88
Min.: 1
Mult.: 1
Bulk
Quectel Antennas External Antenna, Whip, Magnetic mount, F60 234mm, Dipole, 5G*1,1500mm, 1.5DS, SMA Male, RoHS2.0 Compliant 96In Stock
$16.48
$13.80
$13.23
$12.57
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 5 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Straight with Base 3.5 dBi 50 Ohms 3 - 20 C + 70 C 2 Band Magnetic Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 234 mm 1.5 M 1.5DS Bulk
Pasternack Antennas Rubber Duck Portable Dual Band Antenna Operates From 2.4 GHz to 5.825 GHz With a Nominal 2 dBi Gain SMA Male Input Connector 17In Stock
$43.04
$38.51
$35.83
$33.27
$31.79
Min.: 1
Mult.: 1
Omni-Directional Antennas Bulk
Pasternack Antennas 32 dBi Timing GPS/GLNSS Antenna 1,574-1,610 MHz TNC Connector 1In Stock
$337.79
$324.98
$310.94
Min.: 1
Mult.: 1
Omni-Directional Antennas Bulk
Tallysman Antennas TW5394-2 GNSS GPS L1 L2 Smart Antenna RTK Base Rover Moving Base Precise Heading L-Band PointPerfect PPP-RTK Point One Nav Polaris Swift Nav Skylark u-Blox ZED-F9R NEO-D9S RS-232 Fixed mount 2In Stock
$509.74
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules BeiDou, Galileo, GPS, GLONASS 600 mW - 40 C + 85 C Fixed Mount Connector RJ45 21 mm IP67 Bulk
Tallysman Antennas TW5794-2 GNSS GPS L1 L2 Smart Antenna RTK Base Rover Moving Base Precise Heading L-Band PointPerfect PPP-RTK Point One Nav Polaris Swift Nav Skylark u-Blox ZED-F9R NEO-D9S RS-232 Surface Mount Magnetic 2In Stock
$499.74
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GNSS, GPS 600 mW - 40 C + 85 C Connector RJ45 22 mm IP67 Bulk
TE Connectivity Antennas Log-Periodic 617-6000MHz 12In Stock
$92.09
$80.96
$75.59
$70.43
Min.: 1
Mult.: 1
Outdoor Antennas 617 MHz 6 GHz 9 dBi 50 Ohms 1.8:1 50 W - 40 C + 85 C 4 Band Wall Mount N Female Bulk
Pulse Electronics Antennas 868/915MHz PFC Parallel FPC Cable 527In Stock
$1.93
$1.66
$1.55
$1.44
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 860 MHz 930 MHz 2.3 dBi 50 Ohms 3.5 - 40 C + 85 C Dipole 1 Band Connector IPEX MHF-4L 37 mm 9 mm IP67 1.13 mm Coax Bulk
Pulse Electronics Antennas 868/915MHz PFC Perpendicular FPC Cable 509In Stock
$2.01
$1.72
$1.61
$1.54
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 860 MHz 930 MHz 50 Ohms 3.5 - 40 C + 85 C Dipole 2 Band Connector IPEX MHF-4L 37 mm 9 mm IP67 1.13 mm Coax Bulk