Bulk Antennas

Results: 4,891
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity / Linx Technologies Antennas Antenna LTE VDP Adh Bk 1.5M FAKRA-C Plug 173In Stock
$12.41
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 4.9 dBi 50 Ohms 2.5 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector FAKRA-C Male 115 mm 22 mm 6.3 mm IP67 RG-174/U VDP Bulk
TE Connectivity / Linx Technologies Antennas UWB ceramic chip antenna 3500 MHz - 8500 MHz 8mm x 6mm x 0.5mm 6,000In Stock
$0.95
$0.875
$0.854
Min.: 1
Mult.: 1
mmWave Antennas PCB Antennas Embedded Antenna 3.5 GHz 8.5 GHz Chip 1.8 dBi, 1.9 dBi 50 Ohms 3.5:1 10 W - 40 C + 125 C 2 Band SMD/SMT SMD/SMT Factory Automation, Radar 8 mm 6 mm 0.5 mm Bulk
TE Connectivity Antennas Wi-Fi 6E / 7 Tri-Band Panel Antenna, 4port 5In Stock
$343.70
$309.29
$297.96
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Panel Antenna 2.4 GHz 6 GHz WiFi - 802.11 a/g/n/ac/ax/be Panel 6 dB 50 Ohms 2:1 2 W - 50 C + 65 C 3 Band Bracket Mount RP-SMA 5 GHz 200 mm 200 mm 46.5 mm IP67 Plenum ProSig Bulk
ABRACON Antennas External Antennas Whip Connector Mount SMA Male 199In Stock
$19.79
$17.72
$16.64
$15.84
Min.: 1
Mult.: 1
Bulk
Taoglas Antennas GNSS L1/L2/L-Band External 2m RG-174 SMA(M)ST 47In Stock
$117.57
$103.59
$100.19
$93.48
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas External 1.215 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Module Rectangular 0.36 dBi, - 0.31 dBi, 3.01 dBi, 4.95 dBi, 5 dBi, 5.12 dBi 50 Ohms 1:1 - 40 C + 85 C 6 Band Magnetic Mount Connector SMA Male Navigation, Robotics 63.2 mm 67.2 mm 26.5 mm IP67 RG174 Coaxial Bulk
Taoglas Antennas GNSS L1/L5/L-Band External 2m RG-174 SMA(M)ST 34In Stock
$111.38
$99.40
$96.93
$87.65
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas External 1.17645 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Module Rectangular 4.82 dBi, 4.9 dBi, 5.02 dBi, 5.04 dBi, 4.59 dBi 50 Ohms 1:1 - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male Navigation, Robotics 63.2 mm 67.2 mm 26.5 mm IP67 RG174 Bulk
Taoglas Antennas All-Band GNSS Magnetic Mount Antenna with 1m RG-174 SMA(M) 26In Stock
73On Order
$168.58
$147.34
$140.11
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules External 1.17645 GHz 1.602 GHz GPS, GLONASS 25.6 dB 50 Ohms - 40 C + 85 C 9 Band Magnetic Mount Connector SMA Male 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz 26 mm IP67 RG-174 Bulk
Taoglas Antennas Circular Triple Band Active Patch 57In Stock
$148.53
$130.96
$127.87
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Patch 1.17645 GHz 1.602 GHz GLONASS, Galileo, BEIDOU, Compass,SBAS Round Straight 26.3 dB, 27 dB, 24 dB, 25.3 dB, 25.1 dB, 24.6 dB 50 Ohms 2:1 - 40 C + 85 C 6 Band Connector Connector SMA 1.17645 GHz, 1.2276 GHz, 1.278 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz GNSS 19.1 mm RG-174 ADFGP.60A Bulk
Taoglas Antennas Active GNSS L1/L2 Patch Antenna with 60mm cable and IPEX U.FL Connector 132In Stock
$31.49
$27.52
$26.20
$24.83
$22.98
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch 1.215 GHz 1.61 GHz 29.5 dB 50 Ohms - 40 C + 85 C 5 Band Connector U.FL 35 mm 35 mm 12.4 mm 1.13 mm Coax Bulk
Taoglas Antennas GNSS L1,L5 L-Band Dual Feed Stacked 45*45*10mm Patch I-PEX MHFI 100mm 1.37 114In Stock
$73.19
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.166 GHz 1.61 GHz Square Square 4.82 dBi, 4.94 dBi, 5.06 dBi, 5.08 dBi, 4.15 dBi 50 Ohms - 40 C + 85 C 5 Band PCB Mount Connector IPEX MHF Wearables, Navigation 45 mm 45 mm 10 mm 1.37mm Coaxial Cable Bulk
Taoglas Antennas Active L-Band External Antenna 3m RG-174 Cable SMA(M) 85In Stock
$65.58
$57.54
$54.75
$50.94
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Magnetic Antenna 1.525 GHz 1.56 GHz IoT Rectangular Straight - 2.03 dB 50 Ohms 2:1 4.9 W - 40 C + 85 C 8 Band Cable Connector SMA Male 49.84 mm 49.8 mm 17.1 mm IP67 RG-174 Bulk
Taoglas Antennas In Building 132-174MHz Ceiling Mount Antenna for Public Safety 100In Stock
$129.21
$116.96
$114.65
$110.12
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Antenna 132 MHz 174 MHz Square Straight 3.5 dBi - 20 C + 60 C 1 Band Wall Mount Connector N Type 153 MHz First Responders, Emergency Services, In-Building Repeater System 380 mm 380 mm 16.5 mm RG-316 Bulk
Taoglas Antennas Embedded Active Quad Helix Antenna for GNSS L1/L2/L5 with L-Band - 100mm RG-174 & SMA(M) 60In Stock
56Expected 12/03/2027
$117.44
$99.73
$96.24
$91.95
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.54 GHz 1.555 GHz 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector SMA-Male RG-174 Bulk
Taoglas Antennas NFC Flex Antenna (?30*0.3 mm) with Reverse Ferrite Layer 75mm Twisted Pair 28AWG Cable and ACH(F) Connector 1,500In Stock
$4.98
$3.68
$3.63
$3.62
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas NFC Antenna 13.56 MHz Cellular PCB Trace Round Flexible 20 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector ACH Female 13.56 MHz RFID Systems, IoT, Mobile Device 75 mm Twisted Pair 28 AWG Cable FXC Bulk
Taoglas Antennas 868/915MHz Flex PCB Antenna with 200mm cable and IPEX U.FL Connector 869In Stock
600Expected 17/02/2027
$7.48
$6.56
$5.90
$5.02
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 860 MHz 928 MHz 2.83 dBi 50 Ohms 2 W - 40 C + 85 C Patch 1 Band Adhesive Mount Connector U.FL 69.3 mm 20 mm 1.6 mm 1.13 mm Coax Bulk
Taoglas Antennas NFC Flex Antenna (20*20*0.355 mm) with Reverse Ferrite Layer 75mm Twisted Pair 28AWG Cable and ACH(F) Connector 1,358In Stock
$4.53
$3.23
$3.22
$2.33
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas NFC Antenna PCB Trace Round Flexible 20 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector ACH Female 13.56 MHz RFID Systems, IoT, Mobile Device 20 mm 20 mm 75 mm Twisted Pair 28 AWG Cable FXR Bulk
Taoglas Antennas NFC Flex Antenna (30*30*0.355 mm) with a Reverse Ferrite Layer and adhesive backing 1,496In Stock
1,721Expected 19/11/2026
$2.86
$2.32
$2.19
$1.87
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas NFC Antenna PCB Trace Round Flexible 20 Ohms - 40 C + 85 C 1 Band Adhesive Mount Solder 30 mm 30 mm FXR Bulk
Taoglas Antennas Wide Band Flex 4x4 MIMO Antenna 600MHz to 8GHz with 150mm 1.37 IPEX MHFI(U.FL) 448In Stock
$26.91
$23.48
$22.29
$20.67
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas PCB Antenna 600 MHz 8 GHz Cellular, NBIoT, LTE Square 7.89 dBi 50 Ohms 0 5 W - 40 C + 85 C 13 Band PCB Mount Connector IPEX MHFI (U.FL) Industrial IoT 150 mm 150 mm 0.24 mm 1.37 mm Coax Bulk
Taoglas Antennas High Band Flex 4x4 MIMO Antenna 1.4GHz to 6GHz with 150mm 1.37 IPEX MHFI(U.FL) 481In Stock
$15.54
$13.51
$12.81
$11.85
Min.: 1
Mult.: 1
Bulk
Taoglas Antennas IP67 Rated Waterproof 698MHz-6GHz Adhesive Mount Antenna with 1m TGC-200 SMA(M) - with 450MHz band added 91In Stock
$35.25
$30.10
$28.48
$26.24
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 450 MHz 6 GHz 6.02 dBi 50 Ohms 5 W - 40 C + 85 C 10 Band Adhesive Mount Connector SMA-Male 176.48 mm 59.18 mm 11.6 mm IP67 TGC-200 Bulk
Taoglas Antennas 2.4GHz Monopole Antenna RP-SMA(M) Straight 423In Stock
$10.52
$9.14
$8.66
$7.91
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Monopole 2.4 GHz IoT Whip Straight - 6.35 dB, - 1.86 dB, - 1.96 dB 2.4 GHz 50 Ohms 10 W - 40 C + 85 C 1 Band Connector SMA Male RP-SMA Male 21 mm IP67 Bulk
Taoglas Antennas Waterproof 2.4GHz Dipole Antenna RP-SMA(M) Hinged 90 degree 1,054In Stock
$17.71
$14.74
$14.60
$13.17
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Hinged Straight, Right Angle 5.03 dBi 50 Ohms - 40 C + 85 C 1 Band Connector Connector RP-SMA (Male) 2.4 GHz Connected Agriculture, Gateways/Routers, Smart Home 123.7 mm IP67 Bulk
Taoglas Antennas 2dBi 2.4/5.0-5.8GHz Dipole Antenna RP-SMA(M) Hinged 90 degree 1,182In Stock
1,200Expected 17/12/2026
$7.04
$6.11
$5.78
$5.32
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 5.85 GHz 4.39 dBi 50 Ohms 2 W - 40 C + 85 C Dipole 2 Band Connector SMA Male IP65 Bulk
Taoglas Antennas 2.4/5.8GHz Dipole Antenna RP-SMA(M) Straight 832In Stock
$12.56
$10.86
$10.18
$9.50
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Terminal Antenna 2.4 GHz 5.8 GHz IoT Whip Straight - 2.75 dB, - 3.62 dB 2.4 GHz to 2.5 GHz, 5.1 GHz to 5.85 GHz 50 Ohms - 40 C + 85 C 2 Band Connector SMA Male RP-SMA Male IoT 35.8 mm IP67 Bulk
Taoglas Antennas 7in1 RaptorIII 3000mm (MA1290.A.LBICGRT.002 + braided assembly) 17In Stock
$401.17
$356.27
$340.77
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Shark Fin 1.17645 GHz 1.57542 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS IoT, ISM Fin Sharkfin 35 dB 50 Ohms 2:1 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 1.561 GHz, 1.57542 GHz, 1.602 GHz Autonomous Driving And Robotics 190 mm 95 mm 92 mm TGC-200 RaptorIII Bulk