Reel Antennas

Results: 702
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas GPS L1 / GALILEO E1 1575.42MHz 18*18*4mm Ceramic Patch SMD Antenna
600Expected 18/02/2027
Cut Tape
$10.59
$8.82
$8.41
$7.30
Reel
$6.97
Min.: 1
Mult.: 1
: 200
PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch 1.95 dBi 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 18 mm 18 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas ILA.09 915MHz 5*3*0.5mm 0.39dBi Ceramic Loop Antenna
6,000Expected 03/02/2027
Cut Tape
$3.18
$2.36
$2.23
Reel
$1.93
$1.65
Min.: 1
Mult.: 1
: 100
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Loop Chip 0.39 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing, Alarm Sensing, Handheld Devices 5 mm 3 mm 0.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Antennas PLEASE SEE SUGGESTED ALTERNATE TSA5NA6L5G55NS003T
1,944Expected 16/11/2026
Cut Tape
$6.60
$5.72
$5.42
$4.99
Reel
$4.27
Min.: 1
Mult.: 1
: 1,000
Multiprotocol Antennas PCB Antennas Monopole 3.1 GHz 8 GHz 802.11, WLAN, WiMAX Chip Multilayer 2.6 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.55 GHz Wireless Applications 8 mm 6 mm 1 mm AH Reel, Cut Tape, MouseReel
Pulse Electronics W3334B0290
Pulse Electronics Antennas FPC 2.4/5.xGHz/DSRC
1,764Expected 02/11/2026
Cut Tape
$2.18
Reel
$1.88
$1.75
$1.61
$1.51
Min.: 1
Mult.: 1
: 10
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Reel, Cut Tape
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 35.00 8.50 3.00mm, IFA, 4G*1,RoHS&REACH Compliant 1,348In Stock
Cut Tape
$1.77
$1.53
$1.44
$1.32
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Chip Ceramic 3 dBi 50 Ohms 4 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 35 mm 8.5 mm 3.5 mm Reel
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 5.0 3.6 0.5mm, IFA, WIFI*1,, RoHS Compliant 55In Stock
Cut Tape
$0.78
$0.666
$0.628
$0.575
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 4 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Cellular Radio, Wireless Applications 5.2 mm 2 mm 1 mm Reel
Quectel Antennas Embedded, 600-960, 1427.9-1495.9, 1710-2170, 2300-2700 , LTE (4G) , PCB with cable, 75 +/-3 , RF1, Adhesive, 50 25 0.85 (not recommended for new designs) 317In Stock
Cut Tape
$1.77
$1.53
$1.44
$1.34
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GPS WiMAX UHF PCB Trace T-Bar 4.7 dBi 50 Ohms 5 - 40 C + 85 C 4 Band Adhesive Mount Connector RF Gen 1 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.459 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Radio, Wireless Applications 50 mm 25 mm 0.85 mm 75 mm RF1.37 Reel
Antenova Antennas ISM 868MHz and 915 MHz
998Expected 30/11/2026
Cut Tape
$2.34
$2.02
$1.91
$1.79
Reel
$1.43
Min.: 1
Mult.: 1
: 1,000
PCB Antennas 863 MHz 928 MHz Chip 2.8 dBi 50 Ohms 1.64:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 26 mm 7.6 mm 3.1 mm Gatun Reel, Cut Tape
KYOCERA AVX Antennas BLE LDS 2.4-2.485GHz 50Ohms UnbalancedOn & Off Ground
500Expected 05/11/2026
Cut Tape
$2.70
$2.32
$2.19
$2.01
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Bud Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 1.6 dBi 50 Ohms 500 mW - 40 C + 85 C 1 Band PCB Mount SMD/SMT Reel
ABRACON Antennas BT/Wi-Fi ANT 2.4/5 GHz CHIP SOLDER SMD, 1608 PACKAGE
5,000Expected 29/12/2026
Cut Tape
$0.94
$0.563
$0.465
$0.353
Reel
$0.243
Min.: 1
Mult.: 1
: 5,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Wi-Fi Chip Antenna 2.4 GHz, 5.15 GHz 2.4835 GHz, 5.85 GHz Bluetooth Wi-Fi 802.15.4 (ANT, Thread, Zigbee) Chip Chip 2.5 dBi, 2.7 dBi 50 Ohms 1.75:1, 2.0:1 3 W - 40 C + 95 C Chip 2 Band PCB Mount SMD/SMT IoT, M2M, Wearables, Wi-Fi and WLAN Coverage 1.6 mm 0.8 mm 0.4 mm AANI-NI Reel, Cut Tape, MouseReel
ABRACON Antennas RF ANT 2.4GHZ CHIP SOLDER SMD
900Expected 06/11/2026
Cut Tape
$1.75
$1.51
$1.42
$1.31
Reel
$1.05
Min.: 1
Mult.: 1
: 1,800
PCB Antennas Helix Chip Antenna 2.4 GHz 2.5 GHz Chip 4 dBi 50 Ohms 4.3:1 2 W - 40 C + 85 C PCB Mount SMD/SMT 3 mm 3 mm 4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas Bluetooth ANT 2.4GHz CHIP SOLDER SMD, 1005 PACKAGE
10,000Expected 29/12/2026
Cut Tape
$0.87
$0.649
$0.567
$0.367
Reel
$0.168
Min.: 1
Mult.: 1
: 10,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Niche Chip Antenna 2.4 GHz 2.5 GHz Bluetooth Wi-Fi 802.15.4 (ANT, Thread, Zigbee) Chip Chip 3.6 dBi 50 Ohms 2:1 2 W - 55 C + 125 C Chip 1 Band PCB Mount SMD/SMT Bluetooth, Wi-Fi Modules, Smart Metering 1 mm 0.5 mm 0.5 mm AANI-NI Reel, Cut Tape, MouseReel
Antenova Antennas Embedded 868 & 915 MHz ISM / Sigfox / LoRa / LPWA Passive Ceramic Chip Surface Mount SMD Loop Antenna.
200Expected 08/01/2027
Cut Tape
$3.06
$2.64
$2.50
$2.30
Reel
$1.91
Min.: 1
Mult.: 1
: 2,000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Ceramic Antenna 863 MHz, 902 MHz 902 MHz, 928 MHz 802.15.4 (ANT, Thread, Zigbee) Chip Chip 3.3 dBi, 4.2 dBi 50 Ohms 1.3:1, 1.4:1 - 40 C + 125 C Chip 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz ISM 5.2 mm 3.7 mm 0.7 mm Reel, Cut Tape, MouseReel
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ
28,000On Order
Cut Tape
$0.65
$0.56
$0.528
$0.483
Reel
$0.442
Min.: 1
Mult.: 1
: 2,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 2.6 mm AT Reel, Cut Tape
Walsin Antennas 2450+/-50MHz 2.5GHz Fc 2dBi
7,449On Order
Cut Tape
$0.29
$0.252
$0.238
$0.217
Reel
$0.179
Min.: 1
Mult.: 1
: 2,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel
Taoglas Antennas Low Profile Wideband SMD Antenna 617-6000MHz 38*10*3mm
967Expected 28/12/2026
Cut Tape
$2.38
$2.06
$1.94
$1.78
Reel
$1.55
Min.: 1
Mult.: 1
: 1,000
617 MHz 5.925 GHz Patch 7.47 dBi 50 Ohms 10 W - 40 C + 85 C 10 Band PCB Mount SMD/SMT 38 mm 10 mm 3 mm Reel, Cut Tape, MouseReel
Johanson Technology Antennas ANTENNA 868MHZ FOR TI CC11XX
14,991On Order
Cut Tape
$0.80
$0.684
$0.646
$0.591
Reel
$0.513
Min.: 1
Mult.: 1
: 1,000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 858 MHz 878 MHz ISM Chip Ceramic - 6 dB 20 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINIATURE
17,795Expected 08/02/2027
Cut Tape
$0.52
$0.446
$0.42
$0.384
Reel
$0.311
Min.: 1
Mult.: 1
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINI
26,867Expected 29/01/2027
Cut Tape
$0.49
$0.423
$0.399
$0.365
Reel
$0.295
Min.: 1
Mult.: 1
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas 2.4/5.0 GHZ WI-FI B T 6,000Factory Stock Available
Cut Tape
$3.21
Min.: 4,000
Mult.: 1,000
: 1,000
Reel
KYOCERA AVX Antennas Automotive On/Off Gr ound WiFi/BT PCB 418,500Factory Stock Available
Cut Tape
$1.15
Min.: 6,750
Mult.: 2,250
: 2,250
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Chip 2.6 dBi, 0.7 dBi 85 MHz 50 Ohms 1.5:1, 1.8:1 500 mW - 50 C + 125 C Embedded 1 Band PCB Mount SMD/SMT 2.443 GHz Automotive, Medical, Agriculture, Industrial, Wi-Fi 15 mm 3.2 mm 3.3 mm A1001013 Reel
TE Connectivity / Linx Technologies Antennas Perm Mnt Mini Strght Post 916MHz HighTem 250Factory Stock Available
Reel
$6.43
$5.62
Min.: 250
Mult.: 250
: 250
RFID/NFC Antennas PCB Antennas Embedded Monopole 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby - 12.3 dBi 26 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 916 MHz Remote Control, Monitoring, Sensing Networks 12.2 mm JJB-HT Reel
Antenova Antennas 924-960MHz and 1710-2170MHz Non-Stocked Lead-Time 8 Weeks
Cut Tape
$1.61
Min.: 5,000
Mult.: 1,000
: 1,000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz GSM, GPRS, EDGE, CDMA, UMTS Chip Ceramic 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 892 MHz, 1.94 GHz Mobile Phones, Femto, Pico Base Stations, Tracker Devices, M2M, Remote Monitoring 27 mm 8 mm 3.2 mm Calvus Reel
Antenova Antennas 2.4-2.5GHz 802.11a/b/g/n Non-Stocked Lead-Time 8 Weeks
Cut Tape
$2.71
$1.71
$1.62
$1.30
Reel
$1.05
Min.: 1
Mult.: 1
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 a/b/g/n, WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.2 dBi 50 Ohms 1.8:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards 12.8 mm 3.9 mm 1.1 mm Rufa Reel, Cut Tape, MouseReel
Antenova Antennas 3G & LTE including MIMO Non-Stocked Lead-Time 9 Weeks
Cut Tape
$1.86
Min.: 5,000
Mult.: 1,000
: 1,000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas MIMO 824 MHz 2.69 GHz 3G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA Chip Ceramic - 1.5 dBi, - 1.5 dBi, - 1.5 dBi, - 1.7 dBi, - 1.7 dBi 50 Ohms 3.8:1, 2.8:1, 3.2:1, 2.8:1, 3.9:1 - 40 C + 140 C 5 Band PCB Mount SMD/SMT 892 MHz, 1.85 GHz, 2.14 GHz, 2.35 GHz, 3.845 GHz Femto, Pico Base Stations, Portable Devices, Remote Monitoring, Smart Meters, Network Devices, Weareables Devices 40 mm 10 mm 1.7 mm Similis Reel