Ezurio
Fanstel
FCL Components
Globalscale Technologies
Infineon
Insight SiP
Jorjin
Kaga FEI
Murata
Panasonic
Quectel
Renesas Electronics
Silicon Labs
STMicroelectronics
Telit Cinterion
Texas Instruments
u-blox
Wurth Elektronik
300
2EG
AMS002
ANNA-B5
ATM2202
ATM3330E
BC832
BC840
BGM111
BGM113
BGM11S
BGM121
BGM123
BGM13P
BGM13S
BGM240P
BGM260P
BLE 5.0 Module Blank
BLUENRG-M0
BLUENRG-M2
BLE
BLE, Bluetooth 3.0
BLE, Bluetooth 4.0
BLE, Bluetooth 4.0 + EDR
BLE, Bluetooth 4.1
BLE, Bluetooth 4.2
BLE, Bluetooth 5.0
BLE, Bluetooth 5.0, BR/EDR
BLE, Bluetooth 5.1
BLE, Bluetooth 5.2
BLE, Bluetooth 5.3
BLE, Bluetooth 5.4
BLE, Bluetooth 6.0
BLE 5.3
Bluetooth 4.0
Bluetooth 4.2
Bluetooth 5.0
Bluetooth 5.0, BR/EDR
Bluetooth 5.1
Bluetooth 5.3
Class 1
Class 1, Class 2
Class 2
1-Wire, I2C, SPI, UART
2-Wire, GPIO, I2S, PCM, UART
ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
ADC, GPIO, I2C, SPI, UART
ADC, GPIO, UART
ADC, I2C, ISC, NFC, PDM, UART, USB
Ethernet, I2C, I2S, SPI, UART
GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
GPIO, I2C, I2S, PWM, SPI, UART
GPIO, I2C, I2S, QSPI, SPI, UART, USB 2.0
GPIO, I2C, I2S, SPI, UART
GPIO, I2C, I2S, SPI, UART, USB
GPIO, I2C, I2S, UART
GPIO, I2C, I2S, UART, USB
GPIO, I2C, QSPI, SPI, SWD, UART
GPIO, I2C, SPI, SWD, UART
GPIO, I2C, SPI, UART
GPIO, I2C, SPI, UART, USART
GPIO, I2C, SPI, UART, USB
0 dBm
2 dBm
2.2 dBm
3 dBm
4 dBm
5 dBm
5.2 dBm
5.5 dBm
6 dBm
6.7 dBm
7 dBm
7.5 dBm
8 dBm
9 dBm
9.5 dBm
10 dBm
10.5 dBm
11 dBm
12 dBm
12.5 dBm
115.2 kb/s
125 kb/s, 250 kb/s, 1 Mb/s, 2 Mb/s, 4 Mb/s
125 kb/s, 500 kb/s, 1 Mb/s, 2 Mb/s
250 kb/s
1 Mb/s
1 Mb/s, 2 Mb/s
1 Mb/s, 2 Mb/s, 3 Mb/s
2 Mb/s
2 Mb/s, 1 Mb/s, 500 kb/s, 125 kb/s
2 Mb/s, 12 Mb/s
2 Mb/s, 3 Mb/s
2.178 Mb/s
3 Mb/s
4 Mb/s
- 106.5 dBm
- 106.2 dBm
- 105.6 dBm
- 104 dBm
- 103 dBm
- 102 dBm
- 101 dBm
- 100 dBm
- 98.6 dBm
- 98 dBm
- 98 dBm, - 106 dBm
- 97 dBm
- 96.5 dBm
- 96.2 dBm
- 96 dBm
- 95.9 dBm
- 95 dBm
- 95 dBm, - 102 dBm
- 95 dBm, - 103 dBm
- 95 dBm, - 90 dBm
2.36 GHz to 2.5 GHz
2.4 GHz
2.4 GHz to 2.4835 GHz
2.4 GHz to 2.5 GHz
2.402 GHz to 2.48 GHz
2.43 GHz
2.44 GHz
2.45 GHz
2.48 GHz
1.1 V
1.2 V
1.62 V
1.7 V
1.7 VDC
1.71 V
1.76 V
1.8 V
1.85 V
1.9 V
2 V
2.2 V
2.3 V
2.4 V
2.5 V
2.6 V
2.7 V
2.75 V
3 V
3.3 V
3.3 V
3.45 V
3.5 V
3.5 VDC
3.6 V
3.63 V
3.8 V
4.2 V
4.3 V
4.75 V
4.8 V
5.5 V
6 V
+ 70 C
+ 85 C
+ 105 C
+ 125 C