2400428

Phoenix Contact
651-2400428
2400428

Mfr.:

Description:
Mobile Modules NLCCOM-CELLULAR-CDMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Mobile Modules
RoHS:  
NLC-COM
800 MHz, 1.9 GHz
12 V
24 V
- 25 C
+ 55 C
SMA
80.5 mm x 103.5 mm x 43 mm
Brand: Phoenix Contact
Mounting Style: Screw Mount
Operating Supply Voltage: 12 V to 24 V
Product: Cellular Modules
Product Type: Cellular Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: NANOLINE
Type: CDMA Communication
Part # Aliases: NLC-COM-CELLULAR-CDMA
Unit Weight: 152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
3A991.B.1
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$436.33 $436.33
$401.31 $4,013.10