Mobile Modules

Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Nordic Semiconductor Mobile Modules Low power SiP with integrated NB-IoT only product. 13 in reel Non-Stocked
Reel
$17.14
Min.: 2,500
Mult.: 2,500
: 2,500
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Eurotech Mobile Modules IP67 Rugged Cell Adapter3G DB Verizon Non-Stocked
$242.63
$224.98
$213.73
Min.: 1
Mult.: 1
ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C 3.56 in x 1.75 in x 0.82 in 3G, CDMA/EVDO
Eurotech Mobile Modules IP67 Rugged Cell Adapter3G DB Sprint Non-Stocked
$242.63
$224.98
$213.73
Min.: 1
Mult.: 1
ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C 3.56 in x 1.75 in x 0.82 in 3G, CDMA/EVDO
Sequans Mobile Modules LTE Cat-6 LCC module for CBRS (band 48) and bands 42/43 enables easy and massive deployment of a wide range of IoT devices on private LTE CBRS networks Non-Stocked
$53.07
$48.29
$44.80
$41.99
Min.: 1
Mult.: 1
3.5 GHz 23 dBm UART, USB, USIM - 40 C + 85 C 29 mm x 32 mm LTE
Telit Cinterion Mobile Modules Non-Stocked
Cut Tape
$16.66
Min.: 500
Mult.: 1
I2C, SPI 2.6 V 4.8 V - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm NBIoT, LTE Reel
Telit Cinterion Mobile Modules Non-Stocked Lead-Time 32 Weeks
$21.15
Min.: 392
Mult.: 392
1.4 MHz 23 dBm I2C, SPI, UART, USB 3.2 VDC 4.2 VDC - 40 C + 85 C 15 mm x 18 mm x 2.6 mm 2G, 4G, LTE Cat M1/NB2 Tray
Telit Cinterion Mobile Modules 4G:B1,2,3,4,5,8,12,13,18,19,20,25,26,27,28,66,71,85+2G:QUAD Non-Stocked Lead-Time 34 Weeks
$28.25
$26.77
Min.: 200
Mult.: 200
1.4 MHz 33 dBm ADC, GPIO, I2C, SPI, UART, USB 2.6 VDC 4.5 VDC - 40 C + 85 C 24.4 mm x 24.4 mm x 2.6 mm Cellular, LTE Cat-M1, LTE Cat NB2, 2G, 4G Tray
Telit Cinterion Mobile Modules Non-Stocked Lead-Time 32 Weeks
$22.82
$21.56
Min.: 180
Mult.: 180
23 dBm I2C, SPI, UART, USB 2.6 VDC 4.5 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm Cellular, LTE Cat-M, 4G Tray
Telit Cinterion Mobile Modules 4G: B2,4,5,12,13,66 Non-Stocked
$24.63
$23.26
Min.: 180
Mult.: 180
0.2 W I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm Cellular, LTE Cat 1, 4G Tray
Telit Cinterion Mobile Modules LE910C1-LAX 25.30.398 Non-Stocked
$39.72
$38.48
Min.: 180
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion Mobile Modules Non-Stocked
$65.99
Min.: 100
Mult.: 1
- 40 C + 85 C Card Edge Connector Tray
Telit Cinterion Mobile Modules Non-Stocked
$63.16
Min.: 100
Mult.: 1
- 40 C + 85 C Card Edge Connector Tray
Nordic Semiconductor Mobile Modules Low power SiP with integrated LTE-M, 13 in reel
Non-Stocked
Reel
$17.54
Min.: 2,500
Mult.: 2,500
: 2,500
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated LTE-M/NB-IoT modem and GNSS, 13 in reel
Non-Stocked
Reel
$20.06
Min.: 2,500
Mult.: 2,500
: 2,500
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated LTE-M/NB-IoT modem and GNSS, 7 in reel Non-Stocked
Reel
$20.99
$20.73
$20.55
Min.: 100
Mult.: 100
: 100
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA 140 mA - 40 C + 85 C Reel
MultiTech Mobile Modules LTE Cat M1 Embedded Cellular Modem/Serial w/GNSS (Global)(50 Pk) Non-Stocked
$133.57
$120.25
$107.01
$103.32
Min.: 1
Mult.: 1
Serial 3.3 VDC 5 VDC - 40 C + 85 C 2 UFL 80.01 mm x 34.925 mm Cellular, LTE
MultiTech Mobile Modules LTE Cat M1 Embedded Cellular Modem/Serial w/GNSS (Global) (1 Pk) Non-Stocked
$137.64
$123.91
$117.97
$112.31
Min.: 1
Mult.: 1
Serial 3.3 VDC 5 VDC - 40 C + 85 C 2 UFL 80.01 mm x 34.925 mm Cellular, LTE
Telit Cinterion LE310X1LA01T010100
Telit Cinterion Mobile Modules Non-Stocked Lead-Time 28 Weeks
$8.09
$7.51
$7.24
Min.: 392
Mult.: 392
0.2 W I2C, SPI, UART, USB 3.2 VDC 4.5 VDC - 40 C + 80 C 15 mm x 18 mm x 2.6 mm Cellular, LTE Cat 1, 4G Tray
Quectel Mobile Modules External, 600-6000, 5G, Dipole, -, SMA Male (center pin) , Terminal, 221 26.95 13.5 Non-Stocked Lead-Time 5 Weeks
$91.09
$80.08
$76.28
$73.29
Min.: 1
Mult.: 1
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 22 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel Mobile Modules External, 690-960, 1710-2690 , LTE (4G), Monopole, 1500 +/-30, SMA Male (center pin) , Magnetic, 112 29.8 Non-Stocked Lead-Time 5 Weeks
$63.71
Min.: 1
Mult.: 1
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 18 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel Mobile Modules External, 700-2700, 3300-5000 , 5G, Dipole, 1500, SMA Male (center pin) , Magnetic, 234 F 60, 1.5 DS Non-Stocked Lead-Time 5 Weeks
$91.09
$80.08
$74.21
$71.65
Min.: 1
Mult.: 1
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel Mobile Modules GSM/GPRS, Quad-band, LCC form factor Non-Stocked Lead-Time 12 Weeks
Reel
$5.87
$5.65
$5.38
Min.: 250
Mult.: 250
: 250
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W Audio, PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 23.6 mm x 19.9 mm x 2.65 mm GSM/GPRS Reel
Quectel Mobile Modules Cat 1 + 3G + 2G, mPCIe form factor Non-Stocked Lead-Time 24 Weeks
Reel
$92.31
Min.: 100
Mult.: 100
: 100
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 34 mA 34 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel
Quectel Mobile Modules CAT 1
Mouser does not presently sell this product in your region.
33 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 40 C + 85 C Pad 51 mm x 30 mm x 4.9 mm LTE Cat 1 Tray
Quectel Mobile Modules Cat 1 + 3G + 2G module Non-Stocked Lead-Time 24 Weeks
Reel
$78.36
Min.: 250
Mult.: 250
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel