Multiprotocol Modules

 Multiprotocol Modules
Multiprotocol Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many bluetooth module manufacturers including Espressif, Ezurio, Intel, Murata, Nordic Semiconductor, Silicon Labs, STMicroelectronics, u-blox & more.
More...

Please view our large selection of Multiprotocol Modules below.
Results: 1,621
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Silicon Labs Multiprotocol Modules 802.11 b/g/n dual-band (2.4/5 GHz), dual-mode Bluetooth 5 Wi-Fi Modules
1,716On Order
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 18 dBm SDIO, UART, USB 1.85 V 3.3 V - 40 C + 85 C External 9.8 mm x 9.1 mm x 1.6 mm Bluetooth 5.0 802.11 a/b/g/n WiFi Modules Tray
u-blox Multiprotocol Modules M.2 card with JODY-W377, single package
49On Order
Min.: 1
Mult.: 1

JODY-W3 2.4 GHz, 5 GHz 16 dBm, 19 dBm GPIO, UART 3.135 V 3.465 V - 40 C + 85 C 30 mm x 22 mm x 3.21 mm 802.11 a/b/g/n Multiradio Modules Tray
Ezurio Multiprotocol Modules Module, Sterling LWB5+, M.2, Key E, USB, USB
200Expected 09/03/2027
Min.: 1
Mult.: 1

Sterling-LWB5+ 2.4 GHz, 5 GHz USB 3.3 V 3.3 V - 40 C + 85 C External 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Tray
Ezurio Multiprotocol Modules Sterling LWB+, MHF4, Tape and Reel
1,500Expected 02/10/2026
Min.: 1
Mult.: 1
: 800

Sterling-LWB+ 2.4 GHz SDIO, UART 3.3 V 3.3 V - 40 C + 85 C 21 mm x 15.5 mm x 4 mm Bluetooth 5.2 WiFi 4, 802.11 b/g/n Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona MT320, MIMO, M.2 1420, RF Trace, Cut Tape
449Expected 09/03/2027
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz - 40 C + 85 C 20 mm x 14 mm Wireless Modules Cut Tape
Ezurio Multiprotocol Modules Module, Veda IF913, SIP, Tri Band, No Memory, RF Trace Pin, Cut Tape
250Expected 21/09/2026
Min.: 1
Mult.: 1
IF913 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Wireless Module Cut Tape
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, USB/UART
200Expected 01/03/2027
Min.: 1
Mult.: 1

60-2230C 2.4 GHz, 5 GHz 18 dBm UART, USB 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Adapters Tray
Kaga FEI Multiprotocol Modules WLAN module for NXP IW611. WiFi 6 1x1 dual band, BT, BLE 5.4
300On Order
Min.: 1
Mult.: 1

SDIO, UART 1.71 V 2.46 V - 40 C + 85 C 25 mm x 15.7 mm x 2.1 mm Bluetooth WiFi Multiprotocol Modules Tray
Kaga FEI Multiprotocol Modules WLAN + ARM M33 MCU module for NXP RW612. WiFi 6 1x1 dual band, BT, BLE 5.4.
300Expected 17/11/2026
Min.: 1
Mult.: 1

SDIO, UART 1.71 V 2.46 V - 40 C + 85 C 25 mm x 15.7 mm x 2.1 mm Bluetooth WiFi Multiprotocol Modules Tray

Espressif Systems Multiprotocol Modules Highly-integrated, Small-sized Wi-fi + Bluetooth + Bluetooth Le Mcu Modules
1,943Expected 02/11/2026
Min.: 1
Mult.: 1
: 650

2.4 GHz 19.5 dBm I2C, I2S, SDIO, SPI, PWM, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 19 mm x 2.4 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 4 MB SPI flash, PCB antenna
1,802Expected 26/10/2026
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Bulk
GigaDevice Multiprotocol Modules Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 15 x 12.4 / 21 GPIO / -40-105 degC
800On Order
Min.: 1
Mult.: 1
2.402 GHz to 2.48 GHz 23.4 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C 9.6 mm x 12.4 mm x 2.4 mm Bluetooth LE V5.2 IEEE 802.11 b/g/n/ax Wireless Module
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 15 x 12.4 / 21 GPIO / -40-105 degC / onboard PCB antenna
800Expected 20/11/2026
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.4 dBm UART 3 V 3.6 V - 40 C + 105 C 15 mm x 12.4 mm x 2.4 mm BLE WiFi Module
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 24 x 16 / 18 GPIO / -40-105 degC / external IPEX connection
800Expected 01/01/2027
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.2 dBm UART 3 V 3.6 V - 40 C + 105 C 24 mm x 16 mm x 2.2 mm BLE WiFi Module
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 24 x 16 / 18 GPIO / -40-105 degC / onboard PCB antenna
800Expected 01/01/2027
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.2 dBm UART 3 V 3.6 V - 40 C + 105 C 24 mm x 16 mm x 2.2 mm BLE WiFi Module
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, ant pin, open CPU, 16MB
495Expected 18/01/2027
Min.: 1
Mult.: 1
: 250

2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Antenna Pin Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules Dual-band Wi-Fi 6, BLE Stand-alone module, antenna pin, Open CPU, 16MB, NXP RW610 chip
250Expected 12/10/2026
Min.: 1
Mult.: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C U.FL 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ac/ax 802.15.4 Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotocol Modules Dual-band Wi-Fi 6, BLE Stand-alone module, PCB antenna, Open CPU, 16MB, NXP RW610 chip
750Expected 31/12/2026
Min.: 1
Mult.: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C U.FL 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ac/ax 802.15.4 Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotocol Modules M.2 card with MAYA-W3 Wi-Fi 6E, Bluetooth module
140Expected 07/12/2026
Min.: 1
Mult.: 1

MAYA-W3 GPIO, I2C, SDIO, UART Evaluation Kits Tray
u-blox Multiprotocol Modules M.2 Type 2230 Key E card with MAYA-W472 Wi-Fi 6 Dual-Band, Bluetooth 5.4, 802.15.4 module
140Expected 10/03/2027
Min.: 1
Mult.: 1

MAYA-W4 2.405 GHz to 2.48 GHz 2 dB SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Multiprotocol Modules Tray
u-blox Multiprotocol Modules IW612, 802.11ax+BT+802.15.4, 1 PCB antenna or ant. pin
958On Order
Min.: 1
Mult.: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Multiprotocol Modules Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules
1,000Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

MAYA-W3 UART 1.71 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm Bluetooth WiFi Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotocol Modules
1,000Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

MAYA-W4 2.4 GHz, 5 GHz 18 dBm SPI, UART 3.13 V 3.46 V - 40 C + 85 C U.FL 14.3 mm x 10.4 mm x 1.9 mm Bluetooth WiFi Multiradio Modules Reel, Cut Tape
u-blox Multiprotocol Modules
1,000Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

MAYA-W4 2.4 GHz to 5.89 GHz 18 dBm USB, UART 1.71 V 3.46 V - 40 C + 85 C U.FL 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Modules Reel, Cut Tape
u-blox Multiprotocol Modules
1,000Expected 10/03/2027
Min.: 1
Mult.: 1
: 500

MAYA-W4 2.4 GHz, 5 GHz 18 dBm SPI, UART 3.13 V 3.46 V - 40 C + 85 C U.FL 14.3 mm x 10.4 mm x 1.9 mm Bluetooth WiFi Multiradio Modules Reel, Cut Tape