Multiprotocol Modules

 Multiprotocol Modules
Multiprotocol Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many bluetooth module manufacturers including Espressif, Ezurio, Intel, Murata, Nordic Semiconductor, Silicon Labs, STMicroelectronics, u-blox & more.
More...

Please view our large selection of Multiprotocol Modules below.
Results: 1,621
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Silicon Labs Multiprotocol Modules PMOD Card 802.11abgn BT4.0 + ZigBee Non-Stocked
Min.: 10
Mult.: 1

RS9113 2.4 GHz, 5 GHz 18 dBm SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 16 mm x 27 mm x 3.1 mm Bluetooth 4.0 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee) Bulk
Silicon Labs Multiprotocol Modules 1band nlink Wifi BT4.0 zigbee Non-Stocked
Min.: 490
Mult.: 490

RS9113 2.4 GHz 17 dBm SDIO, USB 3 V 3.6 V - 40 C + 85 C u.FL 15 mm x 14 mm x 2.1 mm Bluetooth 4.0 Cellular 802.11 a/b/g/n ANT, Thread WiFi Transceiver Modules Tray
Texas Instruments Multiprotocol Modules SimpleLink Wi-Fi 6 c ompanion module Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,500
No
CC3300MOD 2.412 GHz to 2.472 GHz 18.4 dBm SPI, UART 1.62 V, 2.97 V 1.98 V, 3.63 V - 40 C + 85 C 11 mm x 11 mm Bluetooth Wi-Fi 6, 802.11ax Reel, Cut Tape, MouseReel
Texas Instruments Multiprotocol Modules SimpleLink dual-band (2.4GHz and 5GHz) W Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,500
No
CC3351MOD 2.41 GHz to 2.47 GHz 18.3 dBm SPI - 40 C + 85 C 10.9 mm x 10.9 mm x 2.1 mm Bluetooth WiFi Multiprotocol Module Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules RS9116 n-Link and WiSeConnect Wi-Fi and Dual-Mode Bluetooth 5 Wireless Connectivity CC0 Module Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

2.402 GHz to 2.48 GHz 18 dBm SPI 3 V 3.63 V - 40 C + 85 C 9.8 mm x 9.1 mm x 1.6 mm WiFi Modules Tray
Silicon Labs Multiprotocol Modules 802.11 b/g/n dual-band (2.4/5 GHz), dual-mode Bluetooth 5 Wi-Fi Modules Lead-Time 52 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 18 dBm SDIO, UART, USB 3 V 3.63 V - 40 C + 85 C External 9.1 mm x 9.8 mm x 1.6 mm Bluetooth 5.0 WiFi Modules Tray
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 2MB PSRAM in package Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 700

SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Reel, Cut Tape
Infineon Technologies Multiprotocol Modules WIFI IOT COMBO Non-Stocked Lead-Time 13 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel
TEKTELIC Multiprotocol Modules MODULE, INDUSTRIAL TRACKER, 2X D-CELL, LORA (Orca) Non-Stocked
Min.: 1
Mult.: 1
No
ORCA 863 MHz to 870 MHz 22 dBm Ethernet 3.6 V - 40 C + 70 C 195 mm x 101 mm x 50 mm Bluetooth 5.0 BeiDou, GPS, Galileo, GLONASS GPS Asset Trackers Bulk
TEKTELIC Multiprotocol Modules MODULE, INDUSTRIAL TRACKER, 2X D-CELL, LORA (Orca) Non-Stocked
Min.: 1
Mult.: 1
No
ORCA 923 Hz to 928 Hz, 902 Hz to 915 Hz 22 dBm Ethernet 3.6 V - 40 C + 70 C 195 mm x 101 mm x 50 mm Bluetooth 5.0 BeiDou, GPS, Galileo, GLONASS GPS Asset Trackers Bulk
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3FH4, PCB antenna, -40 C +105 C

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 2.7 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 802.11 b/g/n Reel, Cut Tape
Ezurio BL652-SC
Ezurio Multiprotocol Modules Bluetooth v4.2 Module with NFC (External Antenna) (Nordic nRF52832)
Non-Stocked
Min.: 1
Mult.: 1

BL652 Bluetooth LE NFC
Ezurio SU60-2230C-P
Ezurio Multiprotocol Modules 60 Series, Summit Module w/u.FL, PCIE/UART, (NXP Cortex A5, 88W8997) Non-Stocked
Min.: 100
Mult.: 100

60-2230C Bluetooth 5.1 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.1 Tray
Ezurio SU60-2230C-PU
Ezurio Multiprotocol Modules 60 Series, Summit Module w/u.FL, PCIE/USB, (NXP Cortex A5, 88W8997) Non-Stocked
Min.: 100
Mult.: 100

60-2230C Bluetooth 5.1 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.1 Tray
Ezurio SU60-2230C-U
Ezurio Multiprotocol Modules 60 Series, Summit Module w/u.FL, USB/UART, (NXP Cortex A5, 88W8997, 88PG823) Non-Stocked
Min.: 100
Mult.: 100

60-2230C Bluetooth 5.1 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.1 Tray
Kaga FEI WYSEGVGXG
Kaga FEI Multiprotocol Modules WiFi 11ac/a/b/g/n, Bluetooth V4.2. Size 24.0 x 11.5 x2.0mm module with RF connector. Non-Stocked
Min.: 960
Mult.: 960
Tray
Inventek ISM4343-WBU-L151
Inventek Multiprotocol Modules Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

Reel
Inventek ISM4343-WBU-L54C
Inventek Multiprotocol Modules Non-Stocked
Min.: 196
Mult.: 196

Tray
Inventek ISM4343-WBU-L54U
Inventek Multiprotocol Modules Non-Stocked
Min.: 196
Mult.: 196

Tray
Inventek ISM43439-WB-L151
Inventek Multiprotocol Modules Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

Reel
Inventek ISM43439-WBP-L151
Inventek Multiprotocol Modules Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

2.4 GHz 17 dBm I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C BLE, Bluetooth 5.2 802.11 b/g/n 802.11 b/g/n, BLE, Bluetooth 5.2 Reel
Inventek ISM43439-WBP-L54C
Inventek Multiprotocol Modules Non-Stocked
Min.: 196
Mult.: 196

Tray
Inventek ISM43439-WBP-L54U
Inventek Multiprotocol Modules Non-Stocked
Min.: 196
Mult.: 196

Tray
u-blox JODY-W263-01B
u-blox Multiprotocol Modules 88W8987, 802.11ac+BT, 2 ant pins, -40 to +85C, LTE filter Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

Reel
u-blox JODY-W263-10B
u-blox Multiprotocol Modules 88W8987, 802.11ac+BT, 2 ant pins, -30 to +85C Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

Reel