CEL
Espressif
Ezurio
Fanstel
Jorjin
Microchip
Murata
Nordic Semiconductor
NXP
Panasonic
Quectel
Renesas Electronics
Semtech
Silex Technology
Silicon Labs
STMicroelectronics
Telit Cinterion
Texas Instruments
u-blox
Wurth Elektronik
1LD
1SJ
1XA
2AB-828
2AE
2DL
2DT
2EA
2EL
2FR
2FY
2GT
2XS
ATWINC3400
BL5340
BL5340PA
BL54L10
BL54L15
BL54L15u
BL651
32.768 kHz
160 MHz
200 MHz
260 MHz
700 MHz to 2.2 GHz
860 MHz to 930 MHz, 2.412 GHz to 2.484 GHz
860 MHz to 943 MHz
860 MHz to 943 MHz, 2.4 GHz
868 MHz, 915 MHz
900 MHz, 1.8 GHz
902 MHz, 920 MHz
2.36 GHz to 2.5 GHz
2.4 GHz
2.4 GHz to 2.484 GHz
2.4 GHz to 2.5 GHz, 5.15 GHz to 5.85 GHz
2.4 GHz to 5.89 GHz
2.4 GHz, 5 GHz
2.4 GHz, 5 GHz, 6 GHz
2.4 GHz, 5.8 GHz
2.4 GHz/5 GHz
2 dBm
3 dBm
3.6 dBm
4 dBm
4.5 dBm, 13.4 dBm
5 dBm
6 dBm
6 dBm, 13 dBm, 14 dBm, 15 dBm, 16 dBm
8 dBm
8 dBm, 16 dBm
8 dBm, 18 dBm
8 dBm, 18 dBm, 19 dBm
8 dBm, 27 dBm
8.73 dBm
10 dBm
10 dBm, 18 dBm
11 dBm
12 dBm
12.5 dBm
15 dBm
ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART
ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
ADC, GPIO, I2C, I2S, SPM, UART, USB
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
ADC, I2C, SPI, UART
Bluetooth, GPIO, I2C, UART
Camera, GPIO, I2C, I2S, PWM, UART, USB
CAN, GPIO, I2C, I2S, PWM, SPI, UART, USB
GPIO
GPIO, I2C, I2S, PWM, SPI, UART, USB
GPIO, I2C, I2S, SDIO, SPI, UART
GPIO, I2C, I2S, SPI, UART
GPIO, I2C, I2S, SPI, UART, USB
GPIO, I2C, I2S, UART, USB
GPIO, I2C, JTAG, SPI, UART, USB
GPIO, I2C, SPI, UART
GPIO, I2C, SPI, UART, USB
GPIO, I2C, UART, USB
GPIO, I2S, SDIO, UART
GPIO, SDIO, UART
1.62 V
1.62 V, 2.97 V
1.7 V
1.71 V
1.75 V
1.8 V
2 V
2.7 V
2.8 V
2.9 V
2.97 V
3 V
3.1 V
3.13 V
3.13 VDC
3.135 V
3.14 V
3.15 V
3.17 V
3.2 V
2.7 V
2.97 V, 3.63 V
3.3 V
3.4 V
3.45 V
3.46 V
3.46 VDC
3.465 V
3.47 V
3.5 V
3.6 V
3.6 V'
3.63 V
3.8 V
4.3 V
4.8 V
5.5 V
+ 65 C
+ 85 C
+ 105 C
+ 125 C
Antenna Pin
Built-In
Built-In, RF
Chip
Chip Antenna
Embedded PCB
External
External, Integrated
External Antenna
Integrated
Internal
Inverted-F PCB Trace
IPEX
IPEX-4
MHF
MHF1
MHF4
Pad
PCB
PCB Antenna
6.3 mm x 5.6 mm x 1.6 mm
6.3 mm x 8.6 mm x 1.6 mm
7 mm x 7 mm
7.3 mm x 11 mm x 1.34 mm
7.4 mm x 7 mm x 1.4 mm
7.9 mm x 6.3 mm x 1.75 mm
7.9 mm x 7.3 mm x 1.1 mm
8 mm x 7.8 mm x 1.15 mm
8.4 mm x 9 mm x 1.6 mm
8.8 mm x 7.7 mm x 1.3 mm
8.9 mm x 7.8 mm x 1.2 mm
9.98 mm x 8.7 mm x 1.74 mm
10 mm x 10 mm
10 mm x 10.6 mm x 2.2 mm
10 mm x 14 mm x 2.2 mm
10 mm x 14 mm x 3.8 mm
10 mm x 14.3 mm x 1.9 mm
10 mm x 8 mm x 1.6 mm
10.2 mm x 15 mm x 1.9 mm
10.2 mm x 20.6 mm x 1.9 mm
BLE
BLE, Bluetooth 4.2
BLE, Bluetooth 4.2 BR/EDR
BLE, Bluetooth 5.1
BLE 5.1
BLE 5.2
BLE 5.4
Bluetooth
Bluetooth, BLE
Bluetooth, BLE - 802.15.4
Bluetooth 4.2
Bluetooth 5.0
Bluetooth 5.1
Bluetooth 5.2
Bluetooth 5.2, Bluetooth LE
Bluetooth 5.2, Bluetooth Mesh
Bluetooth 5.3
Bluetooth 5.4
Bluetooth 5.4, Bluetooth LE
Bluetooth Core 6.0, Bluetooth LE
4G, 3G, 2G
DECT NR+, LTE Cat-M1/NB1/NB2
LTE
LTE Cat 1
BeiDou, Galileo, Glonass, GPS, QZSS
BPS, BeiDou
GNSS
GPS, QZSS
ISM
LoRa/LoRaWAN
LoRa Edge
NFC
Sub GHz
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ax
802.11 a/b/g/n/ax
802.11 ah
802.11 az
802.11 b
802.11 b/g/n
802.11 b/g/n/ax
802.15.4
IEEE 802.11 b/g/n/ax
WiFi
Wi-Fi 4
WiFi 4, 802.11 b/g/n
WiFi 5, 802.11 ac
WiFi 6
WiFi 6, 802.11 a/b/g/n/ax
WiFi 6, 802.11 a/b/g/n/ax/ac
WiFi 6, 802.11ax
WiFi 6, 802.11 b/g/n/ax
802.15.4
802.15.4 (ANT, Thread, Zigbee)
IEEE 802.15.4 Thread
Thread
Thread, Zigbee
Thread, Zigbee - 802.15.4
Zigbee
802.11 a/b/g/n, Bluetooth 5.2
802.11 a/b/g/n/ac/ax, Bluetooth 5.3
802.11 a/b/g/n/ac/ax, Bluetooth 5.4
802.11 b/g/n, BLE
802.11 b/g/n, BLE, Bluetooth 4.2 BR/EDR
802.11 b/g/n, BLE 5.2
802.15.4, Bluetooth 5.0
Automotive Modules
Bluetooth 5.3, Bluetooth 5.3
Bluetooth 5.4, Bluetooth Mesh, Zigbee
Bluetooth and Wi-Fi Modules
Bluetooth Modukes
Bluetooth Modules
DECT NR+, GPS, LTE CatM1/NB1/NB2, QZSS
GNSS, LTE Cat 1
LoRa/LoRaWAN
Low-power Wi-Fi 6 - Bluetooth
Module
Modules
Multiprotocol Lighting Modules