CEL
Ezurio
Fanstel
Jorjin
Microchip
Murata
Nordic Semiconductor
NXP
Panasonic
Quectel
Renesas Electronics
Semtech
Silex Technology
Silicon Labs
STMicroelectronics
Texas Instruments
u-blox
Wurth Elektronik
2DK
2DT
2EA
2EL
2FR
2FY
2GF
2GT
BL5340PA
BL54L10
BL54L15u
BL651
BL652
BL654
BL65x
BLM54LM20A
BLM54LM20B
BM833
CC2651R3SIPA
CC2652PSIP
260 MHz
700 MHz to 2.2 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
860 MHz to 930 MHz, 2.412 GHz to 2.484 GHz
860 MHz to 943 MHz, 2.4 GHz
900 MHz, 1.8 GHz
2.4 GHz
2.4 GHz, 5 GHz
2.4 GHz, 5 GHz, 6 GHz
2.4 GHz, 5.8 GHz
2.4 GHz/5 GHz
2.402 GHz to 2.48 GHz
2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz
2.41 GHz to 2.47 GHz
2.412 GHz to 2.472 GHz
2.412 GHz to 2.484 GHz
2.412 GHz to 5.825 GHz
2.484 GHz
6.25 GHz to 8.25 GHz
3.6 dBm
4 dBm
4.5 dBm, 13.4 dBm
5 dBm
8 dBm
8 dBm, 18 dBm
8 dBm, 27 dBm
10 dBm
10 dBm, 18 dBm
11 dBm
12 dBm
15 dBm, 18 dBm
17 dBm
18 dBm
18.3 dBm
18.4 dBm
19 dBm
20 dBm
21 dBm
23 dBm
ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
ADC, GPIO, I2C, PCM, UART, USB 2.0
ADC, GPIO, I2C, PCM, USB 2.0, UART
ADC, I2C, PCM, SPI, UART, USB 2.0
CAN, GPIO, I2C, I2S, PWM, SPI, UART, USB
GPIO
GPIO, I2C, I2S, PWM, SPI, UART, USB
GPIO, I2C, I2S, SPI, UART
GPIO, I2C, SPI, UART
GPIO, I2C, SPI, UART, USB
GPIO, I2C, UART, USB
GPIO, I2S, SDIO, UART
GPIO, Serial
GPIO, UART
I2C, I2S, SPI, SSI, UART
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART, USB
I2C, SPI, QSPI, UART
I2C, SPI, UART
I2C, SPI, UART, USART
1.62 V
1.62 V, 2.97 V
1.7 V
1.71 V
1.8 V
1.9 V
2.6 V
2.7 V
2.97 V
3 V
3.1 V
3.13 V
3.13 VDC
3.14 V
3.15 V
3.2 V
3.3 V
4.5 V
2.7 V
2.97 V, 3.63 V
3.3 V
3.45 V
3.46 V
3.46 VDC
3.47 V
3.5 V
3.6 V
3.6 V'
3.63 V
3.8 V
4.3 V
4.6 V
4.8 V
5.5 V
- 40 C
- 35 C
- 30 C
- 20 C
+ 70 C
+ 75 C
+ 85 C
+ 105 C
+ 125 C
7 Channel
Antenna Pin
Chip
Chip Antenna
Embedded PCB
External
External, Integrated
External Antenna
Integrated
Internal
IPEX
MHF
MHF4
PCB
PCB Antenna
PCB Trace
Pin
RF
RP-SMA
Trace
7 mm x 7 mm
7.9 mm x 6.3 mm x 1.75 mm
7.9 mm x 7.3 mm x 1.1 mm
8.4 mm x 9 mm x 1.6 mm
8.8 mm x 7.7 mm x 1.3 mm
9.98 mm x 8.7 mm x 1.74 mm
10 mm x 7.2 mm x 1.5 mm
10.2 mm x 15 mm x 1.9 mm
10.2 mm x 20.6 mm x 1.9 mm
10.4 mm x 14.3 mm x 1.8 mm
10.9 mm x 10.9 mm x 2.1 mm
11 mm x 11 mm
11 mm x 8 mm x 0.6 mm
12 mm x 11 mm x 1.5 mm
12 mm x 11 mm x 1.55 mm
12 mm x 12 mm x 1.55 mm
12 mm x 12 mm x 3 mm
12.5 mm x 9.4 mm x 1.2 mm
12.9 mm x 15 mm
13 mm x 9.5 mm x 2 mm
BLE
BLE 5.3
BLE 5.4
Bluetooth
Bluetooth, BLE
Bluetooth, BLE - 802.15.4
Bluetooth 5.0
Bluetooth 5.1
Bluetooth 5.2
Bluetooth 5.3
Bluetooth 5.4
Bluetooth 5.4, Bluetooth LE
Bluetooth Core 6.0, Bluetooth LE
Bluetooth LE
Bluetooth LE/IEEE 802.15.4
4G, 3G, 2G
DECT NR+, LTE Cat-M1/NB1/NB2
EGPRS, LTE Cat M1/NB2
LTE
LTE Cat 1
LTE Cat M1
LTE Cat M1/NB2
LTE Cat-M1/NB2
BDS, Galileo, GLONASS, GPS
BeiDou, Galileo, Glonass, GPS, QZSS
BPS, BeiDou
GLONASS, GPS
GNSS
GPS, QZSS
ISM
LoRa Edge
NFC
Sub GHz
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ax
802.11 a/b/g/n/ac/ax/be
802.11 az
802.11 b
802.11 b/g/n
802.11 b/g/n/ax
802.15.4
IEEE 802.11 b/g/n/ax
WiFi
WiFi, 802.11 a/b/g/n/ac/ax/be
WiFi 4, 802.11 b/g/n
WiFi 6
WiFi 6, 802.11 a/b/g/n/ax
WiFi 6, 802.11 a/b/g/n/ax/ac
WiFi 6, 802.11ax
WiFi 6, 802.11 b/g/n/ax
WiFi 6, IEEE 802.11a/b/g/n/ac/ax
Wi-Fi 6, IEEE 802.11a/b/g/n/ac/ax
802.15.4
802.15.4 (ANT, Thread, Zigbee)
IEEE 802.15.4 Thread
Thread, Zigbee
Thread, Zigbee - 802.15.4
802.11 a/b/g/n, Bluetooth 5.2
802.11 a/b/g/n/ac/ax, Bluetooth 5.3
802.11 a/b/g/n/ac/ax/be, BLE 5.3
Automotive Modules
BDS, EGPRS, Galileo, GLONASS, GPS, LTE Cat M1/NB2
BDS, Galileo, GLONASS, GPS, LTE Cat M1
BDS, Galileo, GLONASS, GPS, LTE Cat M1/NB2
Bluetooth
Bluetooth, GNSS, LTE Cat 1, WiFi
Bluetooth 5.3, Bluetooth 5.3
Bluetooth and Wi-Fi Modules
Bluetooth Modules
DECT NR+, GPS, LTE CatM1/NB1/NB2, QZSS
GLONASS, GPS, LTE Cat M1/NB1/NB2
GNSS, LTE Cat 1
Low-power Wi-Fi 6 - Bluetooth
Module
Modules
Multiprotocol Module
Multiprotocol Modules