ek Multiprotocol Modules

Results: 1,624
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Silicon Labs Multiprotocol Modules SiWN917Y NCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 4MB Flash in IC package? 100In Stock
$12.89
$11.20
$10.62
$9.81
Min.: 1
Mult.: 1
2.4 GHz SPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi Multiprotocol Modules Cut Tape
Silicon Labs Multiprotocol Modules SiWN917Y NCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 4MB Flash in IC package? 50In Stock
$12.23
$10.63
$10.07
$9.31
Min.: 1
Mult.: 1
2.4 GHz SPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi Multiprotocol Modules Cut Tape
Silicon Labs Multiprotocol Modules SiWN917Y RCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna 50In Stock
$11.06
$9.61
$9.11
$8.42
Min.: 1
Mult.: 1
2.4 GHz SDIO 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi Modules Cut Tape
Silicon Labs Multiprotocol Modules SiWN917Y RCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna 50In Stock
$11.39
$10.44
$9.50
$8.54
Min.: 1
Mult.: 1
2.4 GHz SDIO 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi Modules Cut Tape
Telit Cinterion Multiprotocol Modules 73In Stock
784On Order
$26.35
$23.75
$22.55
$20.90
Min.: 1
Mult.: 1
1.4 MHz 23 dBm I2C, SPI, UART 2.2 V 4.5 V - 40 C + 85 C 18 mm x 15 mm Cellular, NBIoT, LTE GPS Multiprotocol Module Tray
Espressif Systems Multiprotocol Modules 2.4 GHz, Wi-Fi and Bluetooth 5, 14 GPIOs, QFN-24, RISC-V Single-Core CPU 4,178In Stock
$1.56
$1.43
$1.18
Min.: 1
Mult.: 1
Seeed Studio Multiprotocol Modules SenseCAP Card Tracker T1000-E for Meshtastic 340In Stock
729Expected 01/12/2026
$39.90
Min.: 1
Mult.: 1
4.7 V 5.5 V - 20 C + 60 C 85 mm x 55 mm x 6.5 mm Bluetooth GPS Modules
Silex Technology Multiprotocol Modules Type A USB Connector Sample Piece 8In Stock
$69.42
$64.72
$60.04
$56.29
Min.: 1
Mult.: 1
SX-USBAC 2.4 GHz, 5 GHz USB 3.135 V 3.465 V - 20 C + 85 C MHF1 22 mm x 21 mm x 2.75 mm 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0 Bulk
Quectel Multiprotocol Modules Cat M1 Only, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency) 112In Stock
Cut Tape
$36.06
$31.51
$29.93
$27.77
Reel
$27.11
Min.: 1
Mult.: 1
: 250
21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1 Reel, Cut Tape

IoTize Multiprotocol Modules RS232/RS485 (Modbus)-BLE Adapter, NFC pairing 7In Stock
$285.68
Min.: 1
Mult.: 1
TnP 2.4 GHz 3 dBm RS-232, RS-485, USB 5 V 5 V - 10 C + 55 C 105 mm x 33 mm x 46 mm Bluetooth 4.1 NFC BLE, NFC
Quectel Multiprotocol Modules Cat M1/Cat NB2, Wi-Fi Positioning + GNSS (w/o WWAN concurrency) 69In Stock
Cut Tape
$42.57
$37.23
$35.38
$32.85
Reel
$28.31
Min.: 1
Mult.: 1
: 250
2.4 GHz 21 dBm GPIO, I2C, UART, USB 3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.2 mm LTE, NBIoT GLONASS, GPS, GNSS LTE Cat M1, LTE Cat NB2, GNSS, WiFi Reel, Cut Tape
Quectel Multiprotocol Modules Cat M1/Cat NB2, Power Class 3 (23 dBm) + GNSS (w/o WWAN concurrency) 370In Stock
Cut Tape
$37.85
$33.11
$31.46
$30.00
Reel
$24.17
Min.: 1
Mult.: 1
: 250
23 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1/NB2 Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4, 4Gbit ROM+2Gbit RAM, Verizon 249In Stock
Cut Tape
$111.93
$98.44
$93.76
$87.37
Reel
$82.84
Min.: 1
Mult.: 1
: 250
1.559 GHz to 1.606 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C Patch 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Murata Electronics Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth 5.3 Module 556In Stock
Cut Tape
$30.93
$27.91
$25.67
$23.81
$22.49
Reel
$22.49
Min.: 1
Mult.: 1
: 1,000
2XS 2.4 GHz, 5 GHz 18 dBm PCIe, SDIO, UAR 1.71 V 3.46 V - 40 C + 125 C 19.2 mm x 16.5 mm x 2.1 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel

IoTize Multiprotocol Modules Module BLE, NFC + antennas 159In Stock
$78.38
$68.82
$65.49
$54.63
Min.: 1
Mult.: 1
TnL 2.4 GHz 3 dBm Serial, UART 2.3 V 3.6 V - 20 C + 55 C Chip 28 mm x 38 mm x 3 mm Bluetooth 4.1 NFC BLE, NFC

IoTize Multiprotocol Modules RS232/RS485 (Modbus)-BLE Adapter, NFC pairing-Fixed 8In Stock
$285.76
Min.: 1
Mult.: 1
TnP 2.4 GHz 3 dBm RS-232, RS-485, USB 8 V 30 V - 10 C + 55 C 120 mm x 26 mm x 60 mm Bluetooth 4.1 NFC BLE, NFC
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, North America 250In Stock
Cut Tape
$109.59
$96.60
$78.87
Reel
$78.87
Min.: 1
Mult.: 1
: 250
ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Espressif Systems Multiprotocol Modules ESP-S-WROOM- is based on ESP-SR16V, with flash memory of Octal MB and PSRAM memory of 16 MB. It provides acceleration for neural network computing and signal processing workloads. 2,605In Stock
5,850On Order
Cut Tape
$12.78
$11.11
$10.53
$9.73
Reel
$8.91
Min.: 1
Mult.: 1
: 650
2.412 GHz to 2.484 GHz SPI 3 V 3.6 V - 40 C + 65 C 25.5 mm x 18 mm x 3.1 mm Bluetooth 802.11 b/g/n Modules Reel, Cut Tape
STMicroelectronics Multiprotocol Modules NB-IoT module with extra ADC. Supported LTE FDD frequency bands: B1, B3, B5, B8, B20, B2 5,343In Stock
Cut Tape
$7.93
$6.89
$6.51
$6.01
Reel
$5.05
Min.: 1
Mult.: 1
: 800
ST67W 2.412 GHz to 2.484 GHz 10 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C RF Bluetooth WiFi Low-power Wi-Fi 6 - Bluetooth Reel, Cut Tape, MouseReel
Arduino Multiprotocol Modules Portenta Proto Kit ME ABX00042; ASX00055; TPX00200; ABX00050 243In Stock
$389.00
Min.: 1
Mult.: 1
Portenta CAN, Ethernet, I2C, SPI, USB 7 VDC 30 VDC - 40 C + 85 C Bluetooth 5.0 LTE Cat.4, 4G GNSS Multiprotocol Modules Bulk
Arduino Multiprotocol Modules Portenta Proto Kit VE ABX00042; ASX00055; TPX00200; ABX00051; ABX00089 242In Stock
$429.00
Min.: 1
Mult.: 1
Portenta CAN, Ethernet, I2C, SPI, USB 7 VDC 30 VDC - 40 C + 85 C LTE Cat.4, 4G GNSS Multiprotocol Modules Bulk
Quectel Multiprotocol Modules Embedded, 1100-6000, 5G, PCB with cable, 193 +/-3, IPEX ?, Adhesive, 49 13 0.85 3In Stock
$100.80
$80.35
$77.82
Min.: 1
Mult.: 1
Quectel Multiprotocol Modules Embedded, 0-6000, Cable assembly, 200, -, RP-SMA-female to IPEX ? 13In Stock
$71.73
$62.98
$56.80
$54.52
Min.: 1
Mult.: 1
21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS GLONASS, GPS, LTE Cat M1/NB1/NB2
CEL Multiprotocol Modules 88W9098 IC, WiFi6 2x2 + BT 5.1, M.2, 3x MHF4 Connectors 206In Stock
$67.52
$60.82
$57.85
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 18 dBm PCIe, UART 3.14 V 3.46 V - 40 C + 85 C MHF4 30 mm x 28 mm x 3.65 mm Bluetooth 5.2 Tray
CEL Multiprotocol Modules RTL8721 IC, WiFi + BLE 5.1, PCB Antenna 569In Stock
Cut Tape
$18.44
$16.07
$15.07
$13.49
Reel
$11.92
Min.: 1
Mult.: 1
: 600
CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Reel, Cut Tape