RF Modules

 RF Modules
RF Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many RF module manufacturers including Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of RF Modules below.
Results: 1,046
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Mini-Circuits RF Modules 95 dB Programmable Attenuator, 1 MHz - 8 GHz

RC4DAT Attenuators 8 GHz 4.75 V 5.25 V 0 C + 50 C 131.32 mm x 76.2 mm x 15.24 mm Bulk
Mini-Circuits RF Modules 95 dB Programmable Attenuator, 1 MHz - 8 GHz

RC8DAT Attenuators 8 GHz 4.75 V 5.25 V 0 C + 50 C 150.37 mm x 76.2 mm x 29.46 mm Bulk
Mini-Circuits RF Modules 63 dB Programmable Attenuator, 100 MHz - 43.5 GHz

RCDAT Attenuators 43.5 GHz USB 4.75 V 5.25 V 0 C + 50 C 120.7 mm x 44.4 mm x 25.96 mm Bulk
Mini-Circuits RF Modules 31.5 dB Programmable Attenuator, 100 MHz - 50 GHz

RCDAT Attenuators 50 GHz USB 3.25 V 4.75 V 0 C + 50 C Bulk
Mini-Circuits RF Modules 60 dB Programmable Attenuator, 1 MHz - 8 GHz

RCDAT Attenuators 8 GHz USB 4.75 V 5.25 V 0 C + 50 C Bulk
Mini-Circuits RF Modules Bi-Phase, Pin Diode Switch, 1 - 200 MHz, 50?

ZAS Tray
Mini-Circuits RF Modules RF Gain Block Amplifier, 2 - 2000 MHz, 50ohm

ZFL RF Amplifiers 2 MHz to 2 GHz - 2 dBm 15 V 16 V - 20 C + 71 C 55.37 mm x 31.75 mm x 19.05 mm Bulk
Mini-Circuits RF Modules Connectorized SMA, High Power Amplifier, 600 MHz to 2500 MHz, 50ohm

ZHL - 20 C + 60 C Bulk
Mini-Circuits RF Modules Connectorized SMA, High Power Amplifier, 600 MHz to 2500 MHz, 50ohm

ZHL - 20 C + 80 C Bulk
Mini-Circuits RF Modules
- 20 C + 65 C
Mini-Circuits RF Modules Connectorized SMA-N, High Power, Linear Amplifier, 800 MHz to 1000 MHz, 50ohm

ZHL - 20 C + 45 C Bulk
Mini-Circuits RF Modules High Power Amplifier, 700 - 2700 MHz, 50 ohm

ZHL 0 C + 40 C Tray
Mini-Circuits RF Modules Connectorized SMA-N, High Power, Linear Amplifier, 2500 MHz to 6000 MHz, 50ohm

ZHL 0 C + 60 C Bulk
Mini-Circuits RF Modules High Power Amplifier, 20 - 500 MHz, 50ohm

ZHL
Mini-Circuits RF Modules High Power Amplifier, 600 - 6000 MHz, 50?

ZHL Bulk
Mini-Circuits RF Modules Connectorized SMA, High Power Amplifier, 20 MHz to 2700 MHz, 50ohm

ZHL - 20 C + 60 C Bulk
Mini-Circuits RF Modules Connectorized SMA, High Power Amplifier, 20 MHz to 2700 MHz, 50ohm

ZHL - 20 C + 85 C Tray
Mini-Circuits RF Modules High Power Amplifier, 20 - 1000 MHz, 50ohm

ZHL - 20 C + 65 C Tray
Mini-Circuits RF Modules Connectorized SMA, High Power, Linear Amplifier, 20 MHz to 1000 MHz, 50ohm

ZHL - 20 C + 65 C Tray
Mini-Circuits RF Modules High Power Amplilfier, 4000 - 8000 MHz, 50 ohm

ZHL 0 C + 80 C Bulk
Mini-Circuits RF Modules Gain Block, 950 - 2150 MHz, 50?

ZHL Bulk
Mini-Circuits RF Modules High Power Amplifier, 600 - 6000 MHz, 50 Ohm

ZHL Bulk
Mini-Circuits RF Modules Connectorized SMA-N, 100W High Power Amplifier, 20 MHz to 1000 MHz, 50O

ZHL20M1G0100 RF Amplifiers 20 MHz to 1 GHz 47 V 50 V - 20 C + 80 C 250.19 mm x 150 mm x 30 mm Bulk
Mini-Circuits RF Modules Gain Block, 10 - 30000 MHz, 50?

ZVA 11 V 13 V 0 C + 50 C Bulk
Mini-Circuits RF Modules Gain Block, 10 - 30000 MHz, 50?

ZVA 11 V 13 V 0 C + 50 C Tray