500 kb/s - 40 C RF Modules

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Wurth Elektronik RF Modules WIRL-NFW8 Olis-e 868MHz 14dBm 2.2V No Firmware TI CC1310 400In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW8 Radio Modules 863 MHz to 870 MHz 14 dBm I2C, I2S, SPI, UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, Pluggable, 3.3V TTL, 125mW, u.FL Jack
360Expected 08/07/2027
Min.: 1
Mult.: 1

RM024 RF Transceivers 2.4 GHz 125 mW UART 2.3 V 3.6 V 136 mA 36 mA - 40 C + 85 C u.FL 40 mm x 26 mm x 5 mm Tray
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, SMT, 3.3V TTL Serial, 125mW, u.FL Jack
600Expected 09/07/2027
Min.: 1
Mult.: 1

RM024 RF Transceivers 2.4 GHz 125 mW UART 2.3 V 3.6 V 136 mA 36 mA - 40 C + 85 C u.FL 40 mm x 26 mm x 5 mm Tray
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, Pluggable, 3.3V TTL, 50mW, u.FL Jack, CE Approved
120Expected 11/08/2027
Min.: 1
Mult.: 1

RM024 RF Transceivers 2.4 GHz 10 mW 2.3 V 3.6 V 40 mA 36 ma - 40 C + 85 C u.FL Tray
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, SMT, 3.3V TTL, 50mW, u.FL Jack, CE Approved
240Expected 24/06/2027
Min.: 1
Mult.: 1

RM024 RF Transceivers 2.4 GHz 10 mW 2.3 V 3.6 V 40 mA 36 ma - 40 C + 85 C u.FL Tray