ADLINK Technology
Amphenol
Banner Engineering
DFRobot
Digi International
EnOcean
Ezurio
Fanstel
HARTING
LPRS
Microchip
Move-X
MultiTech
Murata
Olimex Ltd.
Parallax
Phoenix Contact
Quectel
RF Solutions
Seeed Studio
SensiEDGE
Silicon Labs
SparkFun Electronics
TE Connectivity
TTM Technologies
Wurth Elektronik
ZF Electronics
1SJ
A110LR09C
ABZ
AC4490
AC4790
ATSAMR30M18A
CL4490
CL4790
DS
EH
eRA
eRIC
FGM230S
GAMMA
HumPRC
HumPRO
HUM-RC
LAMBDA
LR
MAMWLE-xx
125 kHz
169 MHz
315 MHz
402 MHz to 470 MHz
418 MHz
433 MHz
433 MHz to 434.4 MHz
433.05 MHz to 434.79 MHz, 863 MHz to 870 MHz
433.92 MHz
434 MHz
434 MHz, 868 MHz
434 MHz, 868 MHz, 915 MHz
470 MHz to 510 MHz, 862 MHz to 928 MHz
470 MHz to 928 MHz
780 MHz, 868 MHz, 915 MHz
804 MHz to 940 MHz
860 MHz to 870 MHz
862 MHz to 928 MHz
863 MHz to 870 MHz
863 MHz to 928 MHz
0 dBm
5 mW
10 mW
200 mW
500 mW
- 3 dBm
- 2 dBm
1 W
4 dBm
7 dBm
8.7 dBm
9.5 dBm
10 dBm
11.6 dBm
12 dBm
12.5 dBm
13 dBm
14 dBm
15 dBm
16 dBm
ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB
ADC, GPIO, I2C, SPI, UART
Ethernet
I2C
I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART
I2C, I2S, SPI, UART
I2C, I2S, SPI, USART, USB
I2C, SPI, LPUART, USART
I2C, SPI, UART
I2C, SPI, UART, USB
I2C, SPI, USART
I2C, USART
RS-232
RS-232, RS-485
RS-485
SDI, SDO
Serial
SPI
SPI, UART
SPI, USB
1.7 V
1.71 V
1.8 V
2 V
2.1 V
2.1 VDC
2.2 V
2.3 V
2.4 V
2.5 V
2.7 V
2.8 V
3 V
3.3 V
3.45 V
3.6 V
4.5 V
5 V
7 V
10 V
3 V
3.3 V
3.6 V
3.6 VDC
3.7 V
3.8 V
3.9 V
5 V
5.5 V
6 V
15 V
18 V
25.2 V
30 V
24 mA
25 mA
26 mA
26.97 mA
30 mA
31 mA
32 mA
36 mA
38.9 mA
40.5 mA
42 mA
46.8 mA
53 mA
59 mA
68 mA
90 mA
110 mA
111 mA
114.68 mA
118 mA
3 mA
4.2 mA
4.6 mA
5.1 mA
5.3 mA
6 mA
6.7 mA
7.2 mA
7.5 mA
8 mA
10 mA
10.79 mA
12 mA
12.2 mA
13.36 mA
14.22 mA
14.38 mA
15 mA
15.2 mA
15.5 mA
+ 55 C
+ 70 C
+ 80 C
+ 85 C
+ 105 C
Castellation Line
Chip
Dipole, RP-SMA
External
MMCX
PCB
Pin
RF Pad
RP-SMA
SMA
Trace, u.FL
TRC
U.FL
u.FL
u.FL, TRC
u.FL / MHF
6.5 mm x 6.5 mm
9 mm x 12 mm x 2.5 mm
10 mm x 8 mm x 1.6 mm
11.43 mm x 13.97 mm x 1.78 mm
11.43 mm x 14 mm x 1.78 mm
11.43 mm x 20.57 mm x 3 mm
11.43 mm x 20.62 mm x 2.95 mm
12 mm x 12 mm x 1.8 mm
12 mm x 12 mm x 2.5 mm
12 mm x 9 mm x 2.5 mm
12.5 mm x 11.6 mm x 1.76 mm
12.7 mm x 11 mm x 2.71 mm
12.7 mm x 9.14 mm x 3.81 mm
15.24 mm x 20.32 mm
16 mm x 16 mm
16 mm x 18 mm
16.5 mm x 15.5 mm x 2 mm
16.66 mm x 25.70 mm x 2.90 mm
17 mm x 13.5 mm x 2.8 mm
17.8 mm x 26.7 mm x 3 mm
ISM
LoRa
LoRa/LoRaWAN
LoRa/LoRaWAN Mesh
LoRaWAN
Sub GHz
Sub-GHz
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube