- 40 C Sub-GHz Modules

Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging
Quectel Sub-GHz Modules Wi-SUN, TX 16dBm,Pin antenna interface,2MB flash,Europe, India, Singapore, etc. Non-Stocked Lead-Time 16 Weeks
Reel
$14.09
Min.: 500
Mult.: 500
: 500
470 MHz to 928 MHz I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Sub GHz Reel
Quectel Sub-GHz Modules Wi-SUN, TX 16dBm,1st generation RF coaxial connector,2MB flash, Europe, India, Singapore, etc. Non-Stocked Lead-Time 16 Weeks
Reel
$14.15
Min.: 500
Mult.: 500
: 500
470 MHz to 928 MHz I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Sub GHz Reel