ek Sub-GHz Modules

Results: 535
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging
MultiTech Sub-GHz Modules AS923 MHz LoRa Module UFL/TRC w/LBT (1 Pk) 1In Stock
$37.64
$34.48
$31.61
$29.31
$27.78
Min.: 1
Mult.: 1
MTXDOT-JP1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
Powercast Sub-GHz Modules Powercaster Transmitter - 915 MHz - 1 watt 6In Stock
$222.99
$204.89
$199.26
Min.: 1
Mult.: 1
915 MHz 1 W 5 V - 20 C + 50 C 171.45 mm x 158.75 mm x 41.4 mm RF Transmitters

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRO 868MHz FHSS FM XCVR EU 375In Stock
$44.88
$41.43
$37.98
$35.10
Min.: 1
Mult.: 1
863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm RF Transceivers Tray


ADLINK Technology Sub-GHz Modules Peak Download Rate : 150MbpsPeak Upload Rate : 50MbpsOperating Temp : -40~85 CF/W : RHL75xx.A.2.11.151600.201709111842.x7160 2In Stock
$252.34
$233.98
$222.28
Min.: 1
Mult.: 1
- 40 C + 85 C
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Thebe-II 868MHz CE App Not FCC Approved 58In Stock
Cut Tape
$74.99
$65.81
$65.73
$64.02
Reel
$60.66
Min.: 1
Mult.: 1
: 400
WIRL-PRO8 869.4 MHz to 869.65 MHz 27 dBm UART 2.2 V 3.7 V 500 mA 12 mA - 40 C + 85 C External 27 mm x 17 mm x 3.8 mm Sub GHz Reel, Cut Tape, MouseReel

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO Transceiver 900MHZ Cert, u.FL 249In Stock
$33.78
Min.: 1
Mult.: 1
HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm RF Transceivers Tray
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 200 mW, MMCX 91In Stock
$90.16
$84.39
$82.47
Min.: 1
Mult.: 1
AC4490 902 MHz to 928 MHz 200 mW UART 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 868MHz FHSS FM XCVR EU 130In Stock
$61.16
$60.94
$60.33
$40.06
Min.: 1
Mult.: 1
HumPRC 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.62 mm x 2.95 mm RF Transceivers Tray
EnOcean Sub-GHz Modules Window Contact Sensor Transmitter Module, 868 MHz
Mouser does not sell this product in your region.
STM 320 868.3 MHz 6.4 dBm - 20 C + 60 C 43 mm x 16 mm x 6 mm RF Transmitters
Crowd Supply Sub-GHz Modules easyswitchbox / Radio transceiver: RFM95 LoRa (long-range) Frequency: 868 MHz (EU) 41In Stock
$38.50
Min.: 1
Mult.: 1
easySwitchBox 868 MHz 3.3 V 5 V LoRa/LoRaWAN
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-III 50Ohms 868MHz CE App Not FCC Approved 370In Stock
Cut Tape
$34.32
$31.41
$31.12
$31.06
Reel
$29.46
Min.: 1
Mult.: 1
: 400
WIRL-PRO8 868 MHz 14 dBm UART 2.2 V 3.7 V 26 mA 8 mA - 40 C + 85 C External 24 mm x 17 mm x 3.2 mm Sub GHz Reel, Cut Tape, MouseReel
Banner Engineering Sub-GHz Modules R70 Wireless MultiHop Segment 900 MHz; Environmental Rating: IP65; Black Housing 3In Stock
$275.07
Min.: 1
Mult.: 1
900 MHz
Wurth Elektronik Sub-GHz Modules WIRL-WMB1 Mimas-I USB Radio Stick 10In Stock
$113.05
$105.20
$105.16
$104.75
Min.: 1
Mult.: 1
WIRL-WMB1 169 MHz 14 dBm USB 2 V 3.6 V 59 mA 38 mA - 40 C + 85 C 74 mm x 23.65 mm x 12 mm Bulk
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 977In Stock
Cut Tape
$17.57
$15.89
$14.63
$13.69
Reel
$12.73
Min.: 1
Mult.: 1
: 1,000
ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-II USB Radio Stick 10In Stock
$112.95
$104.71
$104.70
$104.65
Min.: 1
Mult.: 1
WIRL-PRO8 868 MHz 14 dBm USB 2 V 3.6 V 53 mA 30 mA - 40 C + 85 C SMA 74 mm x 23.65 mm x 12 mm Sub GHz Bulk
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT 9V 97In Stock
$35.34
$32.10
$29.68
$27.52
Min.: 1
Mult.: 1
GAMMA 915 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 1,880In Stock
Cut Tape
$10.85
$9.43
$8.93
$8.25
Reel
$6.35
Min.: 1
Mult.: 1
: 2,500
868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 30 mA 5.1 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel, Cut Tape, MouseReel
Digi Sub-GHz Modules XBee for Wi-SUN, 900 MHz, FFN, RF Pad, MMT, North America 87In Stock
$24.14
Min.: 1
Mult.: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 865 MHz, FFN, RF pad, MMT module, India 360In Stock
$24.14
Min.: 1
Mult.: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 868 MHz, OFDM, RF pad, MMT module, Europe 90In Stock
$24.14
Min.: 1
Mult.: 1
868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 865 MHz, FFN, U.FL antenna, MMT module, India 450In Stock
$24.14
Min.: 1
Mult.: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 868 MHz, FFN, U.FL antenna, MMT module, Europe 359In Stock
$24.14
Min.: 1
Mult.: 1
868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 900 MHz, FFN, U.FL, SMT module, North America 180In Stock
$26.24
Min.: 1
Mult.: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in RF Modules Tray
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN Eval Kit 1,441In Stock
Cut Tape
$17.33
$15.39
$14.46
$13.41
Reel
$12.24
Min.: 1
Mult.: 1
: 1,000
ABZ 915 MHz 18.5 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 900MHz FHSS FM XCVR 36In Stock
$52.27
$30.27
Min.: 1
Mult.: 1
HumPRC 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 13.97 mm x 1.78 mm RF Transceivers Tray