ek Sub-GHz Modules

Results: 531
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging
RF Solutions Sub-GHz Modules Smart Telemetry Receiver DIL Module -121dBm 9In Stock
$18.53
$16.26
$15.42
$14.28
Min.: 1
Mult.: 1
ZPT 868 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm RF Receivers
SparkFun Sub-GHz Modules This is the 915MHz base RFM69HCW Wireless Transceiver that is found on our RFM69 Breakout. The RFM69HCW is an inexpensive and versatile radio module that operates in the unlicensed ISM (Industry Science and Medicine) band a set of frequencies set a 83In Stock
113Expected 20/01/2027
$8.58
Min.: 1
Mult.: 1
915 MHz 20 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C Pin 16 mm x 16 mm ISM
SparkFun Sub-GHz Modules RFM69HCW Wireless Transceiver - 434MHz 40In Stock
100Expected 01/01/2027
$8.79
Min.: 1
Mult.: 1
434 MHz 20 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C Pin 16 mm x 16 mm ISM
RF Solutions AM-RX9-433P
RF Solutions Sub-GHz Modules 20In Stock
$8.96
$6.35
$5.64
$5.45
Min.: 1
Mult.: 1
RF Solutions HORNETPRO-8S4
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 12-30Vdc, 200m 6In Stock
$120.43
$106.50
$101.53
$94.72
Min.: 1
Mult.: 1
10 dBm 6 V 32 V 17 mA 0 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions RADIOTRAP-4T2
RF Solutions Sub-GHz Modules hand Held Transmitter 2 Sw 433MHz LoRa 5Km 1In Stock
$78.57
$69.14
$65.83
$61.30
Min.: 1
Mult.: 1
433 MHz Bulk
RF Solutions RFID1-13RTTL-3V
RF Solutions Sub-GHz Modules 13.56MHz 14443A Read Module 3V TTL 25In Stock
$33.35
$29.26
$27.80
$25.79
$24.59
Min.: 1
Mult.: 1
13.56 MHz Bulk
RF Solutions TRAP-8S1
RF Solutions Sub-GHz Modules 3In Stock
$206.11
$187.81
$182.66
Min.: 1
Mult.: 1
RF Solutions TRAP-8T1
RF Solutions Sub-GHz Modules 12In Stock
$93.69
$82.41
$80.85
$79.69
Min.: 1
Mult.: 1
RF Solutions TRAP-8T4
RF Solutions Sub-GHz Modules 10In Stock
$101.73
$94.86
$84.70
$83.49
Min.: 1
Mult.: 1
RF Solutions FM-RRFQ1C-433P
RF Solutions Sub-GHz Modules 7In Stock
$15.87
$13.81
$13.45
$11.83
Min.: 1
Mult.: 1
RF Solutions FOBBER-4T3
RF Solutions Sub-GHz Modules 3In Stock
$32.22
$29.54
$28.24
$27.17
Min.: 1
Mult.: 1
433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters
RF Solutions FOBBER-8TL2
RF Solutions Sub-GHz Modules 2 x On-OFF Latching Keyfob 868MHz 2In Stock
$31.33
$28.27
$26.00
$24.25
Min.: 1
Mult.: 1
869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C Key FOB Transmitters
RF Solutions HORNETPRO-8R4
RF Solutions Sub-GHz Modules 1In Stock
$94.28
$90.18
$86.64
$83.82
Min.: 1
Mult.: 1
RF Solutions HORNETPRO-8S1
RF Solutions Sub-GHz Modules 1 Ch Remote Control Sys 12-30Vdc, 200m 4In Stock
$111.61
$99.03
$94.38
$88.03
Min.: 1
Mult.: 1
10 dBm 6 V 32 V 17 mA 0 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions QUANTA-4T4
RF Solutions Sub-GHz Modules 5In Stock
$81.52
$71.66
$68.24
$63.55
Min.: 1
Mult.: 1
DLP Design Sub-GHz Modules RFID SMT Module 13.56MHz Read/Write
1,266Expected 20/11/2026
$37.95
Min.: 1
Mult.: 1
13.56 MHz Serial 3 V 5 V 0 C + 70 C 1.65 in x 0.735 in x 0.17 in RFID RFID Readers/Writers

TE Connectivity / Linx Technologies Sub-GHz Modules 8Btn LngRange Hndhld TX 433MHz Snap Btns
300Expected 01/02/2027
$106.19
$99.01
$91.83
Min.: 1
Mult.: 1
DS 433.92 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm RF Transmitters Bulk
Seeed Studio Sub-GHz Modules Wio-E5 Wireless Module (Tape Reel Package)
2,799Expected 12/02/2027
Cut Tape
$10.40
Min.: 1
Mult.: 1
869 MHz, 915 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.8 V 3.6 V 111 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm LoRa/LoRaWAN Reel
EnOcean Sub-GHz Modules Push-button transmitter module with 4 buttons, 868 MHz
241Expected 20/01/2027
$33.81
$30.51
$30.18
$26.01
Min.: 1
Mult.: 1
PTM 215 8.686 GHz - 25 C + 65 C 40 mm x 40 mm x 11.2 mm
EnOcean Sub-GHz Modules Push-button transmitter module with 4 buttons, 902 MHz
100Expected 20/11/2026
$35.59
$31.17
$28.73
$27.60
Min.: 1
Mult.: 1
PTM 215U 902 MHz - 25 C + 65 C 40 mm x 40 mm x 11.2 mm
EnOcean Sub-GHz Modules Programmable Sensor Transceiver Module, 902 MHz
750Expected 05/01/2027
$25.14
$22.21
$21.32
$20.87
Min.: 1
Mult.: 1
STM 300U 902.875 MHz 1 dBm 2.5 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers
DLP Design Sub-GHz Modules RFID USB Dongle
43Expected 05/11/2026
$71.28
Min.: 1
Mult.: 1
13.56 MHz Serial, USB 3 V 5 V 0 C + 70 C 1.65 in x 0.735 in x 0.17 in RFID RFID Readers/Writers
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-III 868MHz Int Ant CE App Not FCC Approved
400Expected 13/11/2026
Cut Tape
$34.67
$34.65
$33.42
$31.62
Reel
$31.62
Min.: 1
Mult.: 1
: 400
WIRL-PRO8 870 MHz UART 2.2 V 3.8 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Radio Modules Reel, Cut Tape, MouseReel
Digi Sub-GHz Modules XBee for Wi-SUN, 900 MHz, FFN, RF pad, MMT module, Japan
360Expected 18/01/2027
$24.14
Min.: 1
Mult.: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray