ek WiFi Modules - 802.11

Results: 493
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Siemens WiFi Modules - 802.11 SCALANCE WAM766-1 EEC (USA-VARIANTE) 1In Stock
$2,632.81
Min.: 1
Mult.: 1
WUM766-1 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.201 Gb/s Ethernet, M12 24 V 48 V 13.2 W - 30 C + 75 C
Siemens WiFi Modules - 802.11 SCALANCE W774-1 RJ45 (US-VERSION) 1In Stock
$2,799.82
Min.: 1
Mult.: 1
W770 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 300 Mb/s M12 16.8 V 48 V 6 W - 40 C + 75 C
Microchip Technology WiFi Modules - 802.11 Low Power Consumption 802.11 b/g/n IoT Module 157In Stock
$8.41
$7.89
Min.: 1
Mult.: 1
2.4 GHz 72.2 Mb/s I2C, SPI 2.7 V 3.6 V 18.5 dBm 287 mA 83 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 87-pad Wi-Fi SoC module, 2MB Flash, u.FL connector 168In Stock
$6.74
Min.: 1
Mult.: 1
802.11 b/g/n 50 MHz to 200 MHz 54 Mb/s I2C, SPI, UART 2.97 V 3.63 V - 40 C + 85 C Tray
Phoenix Contact WiFi Modules - 802.11 FL WLAN 1021
This product may require additional documentation to export from the United States.
1In Stock
36On Order
$647.70
Min.: 1
Mult.: 1
WLAN 2.4 GHz to 5 GHz Ethernet 9 V 32 V - 30 C + 60 C Bulk
Intel BE211.NGWG.NVX S
Intel WiFi Modules - 802.11 Intel Killer Wi-Fi 7 BE1775 i, 2230, DCT2 2x2 BE+BT, No vPro 94In Stock
$29.92
$27.00
$25.77
$21.90
Min.: 1
Mult.: 1
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S3, 8 MB SPI flash, IPEX antenna connector 841In Stock
3,250Expected 11/12/2026
$5.43
$4.71
$4.38
$4.10
Min.: 1
Mult.: 1
Microchip Technology WiFi Modules - 802.11 Wi-Fi Link Controller SoC, 802.11 b/g/n 416In Stock
$3.12
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz SPI 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 Wi-Fi Link Controller SoC V, 802.11 b/g/n 416In Stock
$4.43
$4.03
$3.66
Min.: 1
Mult.: 1
2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Tray
Advantech WiFi Modules - 802.11 OEM,DUALBAND WIFI,BRIDGE 802.11ABGN 2.4, 4In Stock
$356.82
Min.: 1
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s Ethernet 5 V 5 V 13 dBm, 15 dBm - 20 C + 85 C
Doodle Labs WiFi Modules - 802.11 Wifi Transceiver
233In Stock
$420.24
$372.85
$356.46
Min.: 1
Mult.: 1
NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 56 Mb/s mPCIe 3.3 V 3.3 V 27 dBm, 29 dBm - 40 C + 85 C
u-blox WiFi Modules - 802.11 88W8801, 802.11bgn, metal antenna 1,982In Stock
Cut Tape
$7.47
$7.02
$6.77
Reel
$6.77
Min.: 1
Mult.: 1
: 500
LILY-W1 802.11 b/g/n 2.4 GHz 72 Mb/s SDIO, USB 2.0 3 V 3.6 V 15 dBm 340 mA 340 mA - 40 C + 85 C Reel, Cut Tape


Microchip Technology WiFi Modules - 802.11 54-pad Wi-Fi SoC module, 1MB Flash, 320KB RAM, PCB ant 3,159In Stock
$6.12
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s CAN, CAN FD, Ethernet, I2C, SPI, SQI, UART, USB 2.0 OTG 3 V 3.6 V 18.5 dBm, 21.5 dBm 222 mA, 279 mA 73 mA, 88 mA - 40 C + 85 C Tray
Texas Instruments WiFi Modules - 802.11 SimpleLink Wi-Fi CE RTIFIED dual-band w 2,065In Stock
Cut Tape
$30.50
$26.67
$25.31
$23.48
$22.18
Reel
$20.04
Min.: 1
Mult.: 1
: 700
CC3235MODASF 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s I2C, SPI, UART, USB 2.3 V 3.6 V 15.1 dBm, 16 dBm 223 mA 59 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik WiFi Modules - 802.11 WIRL-WIFS Calypso Wi-Fi Radio Module 424In Stock
Cut Tape
$36.96
$36.22
$36.21
Reel
$34.32
Min.: 1
Mult.: 1
: 400
Calypso 802.11 b/g/n 2.412 GHz to 2.472 GHz 72.2 Mb/s UART 2.1 V 3.6 V 16 dBm 230 mA 76 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Digi WiFi Modules - 802.11 Xbee Wi-Fi (S6B) RPSMA Ant Thru-Hole 338In Stock
900On Order
$50.16
Min.: 1
Mult.: 1
XBee S6B 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3.14 V 3.46 V 16 dBm 309 mA 100 mA - 30 C + 85 C
Digi WiFi Modules - 802.11 Xbee Wi-Fi (S6B) U.FL Ant Thru-Hole 405In Stock
$50.16
Min.: 1
Mult.: 1
XBee S6B 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3.14 V 3.46 V 16 dBm 309 mA 100 mA - 30 C + 85 C
Microchip Technology WiFi Modules - 802.11 Wi-Fi Network Controller SoC, 802.11 b/g/n 382In Stock
$3.12
Min.: 1
Mult.: 1
2.5 GHz SPI 3 V 3.6 V 20 dBm 289 mA 94 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 Wi-Fi Network Controller SoC V, 802.11 b/g/n 406In Stock
$3.12
Min.: 1
Mult.: 1
2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Tray
Microchip Technology WiFi Modules - 802.11 28-pad Wi-Fi network controller module, PCB ant 272In Stock
$4.27
Min.: 1
Mult.: 1
802.11 b/g/n 20 MHz UART 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 28-pad Wi-Fi network controller module, U.FL ant 93In Stock
$4.40
Min.: 1
Mult.: 1
802.11 b/g/n 20 MHz UART 1.8 V 3.6 V - 40 C + 85 C Tray
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2FH4 ECO1 with 4 MB flash die inside, PCB antenna 2,754In Stock
$4.22
$3.65
$3.40
$3.18
Min.: 1
Mult.: 1
802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
ProSoft Technology WiFi Modules - 802.11 802.11abgn Fast Industrial Hotspot
This product may require additional documentation to export from the United States.
6In Stock
$2,355.04
Min.: 1
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz Ethernet - 40 C + 75 C
ProSoft Technology WiFi Modules - 802.11 802.11abgn Fast Industrial Hotspot, Watertight IP67 M12, FCC
This product may require additional documentation to export from the United States.
2In Stock
$2,824.17
Min.: 1
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz Ethernet - 40 C + 75 C
WIZnet WiFi Modules - 802.11 LowPwr Compact Pin-Header Type 543In Stock
$6.32
$5.18
$4.84
$4.59
Min.: 1
Mult.: 1
WizFi360 802.11 b/g/n 2.4 GHz to 2.5 GHz 11 Mb/s, 54 Mb/s Serial 3 V 3.6 V 19 dBm 210 mA, 230 mA 110 mA - 40 C + 85 C