ek WiFi Modules - 802.11

Results: 493
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Siemens WiFi Modules - 802.11 SCALANCE W722-1 RJ45
This product may require additional documentation to export from the United States.
3In Stock
$1,253.65
Min.: 1
Mult.: 1
W720 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 150 Mb/s Ethernet 19.2 V 28.8 V 3.6 W 0 C + 55 C
Siemens WiFi Modules - 802.11 SCALANCE WUM766-1 (USA-VARIANTE) 4In Stock
$1,753.57
Min.: 1
Mult.: 1
WUM766-1 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.201 Gb/s Ethernet, M12 24 V 48 V 13.2 W - 30 C + 60 C
Microchip Technology WiFi Modules - 802.11 54-pad Wi-Fi SoC module, 2MB Flash, 640KB RAM, u.FL ant 116In Stock
$6.67
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 22 Mb/s, 28 Mb/s CAN 2.0 A/B, CAN FD, Ethernet, I2C, I2S, SPI, UART, USB 2.0 OTG 3 V 3.6 V 20.5 dBm 287 mA 88 mA - 20 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 28-pad Wi-Fi Link Controller module, PCB ant 100In Stock
$4.25
Min.: 1
Mult.: 1
802.11 b/g/n 20 MHz SPI 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 28-pad Wi-Fi Link Controller module, u.FL ant 79In Stock
$4.38
Min.: 1
Mult.: 1
802.11 b/g/n 20 MHz SPI 1.8 V 3.6 V - 40 C + 85 C Tray
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac module, SDIO 176In Stock
$17.95
$16.88
$15.99
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s SDIO 3.125 V 3.465 V 18 dBm - 40 C + 85 C Bulk
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac module, PCI 180In Stock
$18.19
$17.11
$16.22
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s PCIe 1.71 V 3.46 V 18 dBm 0 C + 70 C Bulk
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac, PCI M.2 1630, Key E card 59In Stock
$25.47
$24.05
$22.79
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s PCIe 0 V 3.6 V 18 dBm 0 C + 70 C Bulk
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac, PCI Half Mini PCIe card 58In Stock
$26.87
$25.36
$24.02
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s mPCIe 0 V 3.6 V 18 dBm 0 C + 70 C Bulk
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac module, USB 178In Stock
$17.99
$16.92
$15.98
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s USB 2.0 1.71 V 3.46 V 18 dBm - 40 C + 85 C Bulk
Silex Technology WiFi Modules - 802.11 High-performance 802.11ah Wi-Fi HaLow access point with SX-SDMAH-US 915MHz 67In Stock
$211.03
$191.63
$182.04
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz 32.5 Mb/s Ethernet 24 dBm - 20 C + 40 C Bulk
Silex Technology WiFi Modules - 802.11 802.11ah SDIO Wi-Fi HaLow module using MM6108, US/Canada Only 159In Stock
$40.35
$37.25
$34.15
$31.56
Min.: 1
Mult.: 1
802.11 ah 32.5 Mb/s SPI 23 dBm - 40 C + 85 C Cut Tape
Doodle Labs WiFi Modules - 802.11 Wifi Transceiver
34In Stock
$365.76
$324.51
$310.24
Min.: 1
Mult.: 1
NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 54 Mb/s mPCIe 3.3 V 3.3 V 25 dBm, 27 dBm - 40 C + 85 C
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2R2 ECO1 with 2 MB PSRAM inside, 4 MB SPI flash, PCB antenna 1,128In Stock
3,250Expected 23/11/2026
$5.17
$4.62
$3.70
$3.55
Min.: 1
Mult.: 1
802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
u-blox WiFi Modules - 802.11 88W8801, 802.11bgn, metal antenna, LTE filter 390In Stock
500Expected 23/11/2026
Cut Tape
$7.94
$7.47
Reel
$7.47
Min.: 1
Mult.: 1
: 500
LILY-W1 802.11 b/g/n 2.4 GHz 72.2 Mb/s SDIO, USB 2.0 3 V 3.6 V 19 dBm 335 mA 73 mA - 40 C + 85 C Reel, Cut Tape
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWILC1000 802.11 b/g/n Module 360In Stock
1,656Expected 25/01/2027
$7.04
$6.60
Min.: 1
Mult.: 1
WILC1000 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s I2C, SDIO, SPI, UART 3 V 4.2 V 16.9 dBm, 19.5 dBm 173 mA, 239 mA 63 mA - 40 C + 85 C Tray


Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, U.FL Ant., FW 19.7.6 237In Stock
$8.41
$7.89
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI, UART 2.7 V 3.6 V 18.5 dBm 265 mA 61 mA - 40 C + 85 C Tray
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with RF pad 271In Stock
Cut Tape
$11.57
$10.61
$9.64
$8.68
Reel
$7.77
Min.: 1
Mult.: 1
: 2,500
802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna and secure link capability 544In Stock
5,000Expected 22/01/2027
Cut Tape
$11.67
$10.14
$9.61
$8.88
Reel
$8.32
Min.: 1
Mult.: 1
: 2,500
802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi SoC Module (Chipset Antenna) 205In Stock
1,000Expected 10/11/2026
Cut Tape
$16.76
$14.59
$13.79
$12.74
Reel
$11.66
Min.: 1
Mult.: 1
: 500
DA16200 802.11 b/g/n 2.4 GHz 72 Mb/s GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, SWD, UART 2.1 V 3.6 V 19 dBm 200 mA, 260 mA, 280 mA 29 mA, 30.5 mA, 37.5 mA, 38.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology WiFi Modules - 802.11 WiFly GSX 802.11b/g Mod, Industrial Temp
91In Stock
$35.02
$32.85
Min.: 1
Mult.: 1
RN171 802.11 b/g 2.4 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 4 V 3.7 V 12 dBm 190 mA 40 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.5.2, T&R 505In Stock
Cut Tape
$8.89
Reel
$7.54
Min.: 1
Mult.: 1
: 500
ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Reel, Cut Tape
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, U.FL Ant., FW 19.6.1 69In Stock
$8.41
$7.89
Min.: 1
Mult.: 1
ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, U.FL Ant., FW 19.6.1 982In Stock
$10.66
$9.98
Min.: 1
Mult.: 1
ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Silicon Labs WiFi Modules - 802.11 WGM160P022KGA Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, 2.4 GHz and built-in antenna 100In Stock
$17.54
$15.74
$14.50
$13.40
Min.: 1
Mult.: 1
802.11 b/g/n 2.437 GHz 72.2 Mb/s CAN, Ethernet, GPIO, I2C, I2S, QSPI, SPI, UART, USART, USB 2.0 3 V 3.6 V 16 dBm 131.4 mA, 141.3 mA 34.5 mA, 38.5 mA - 40 C + 85 C Cut Tape