Analog I/O Module
Analog Input and RTD Module
Analog Input Module
Analog Output Module
Arduino-Based Industrial PLC
Bus Coupler
CAN Gateway
Controller Modbus
Counter Module
CPU Module
Data Flow Controller
DC Motor Driver Module
Digital Gateway Module
Digital I/O Expansion Module
Digital Input Module
Digital Output Module
ELC Controller
ESP32-Based Industrial PLC
EtherCat Gateway Module
Ethernet, GPRS
1 Input
2 Input
2 Inputs
4 Input
4 Inputs
5 Input
6 Input
8 Input
11 Input
12 Input
13 Input
16 Input
17 Input
18 Input
19 Input
20 Input
21 Input
22 Input
24 Input
25 Input
1 Output
2 Output
2 Outputs
3 Output
4 Output
4 Outputs
5 Output
6 Output
8 Output
9 Output
10 Output
11 Output
14 Output
16 Output
17 Output
19 Output
22 Output
25 Output
28 Output
31 Output
Chassis Mount
DIN Rail Mount
Panel Mount
3.3 V
5 VDC
10 V
24 V
24 VDC
25.4 V
25.4 VDC
28 V
28.8 V
28.8 VAC/28.8 VDC
28.8 VDC
30 VDC
36 V
240 VAC
253 VAC/253 VDC
0 V
- 10 V
5 V
5 VDC
9 V
10.8 VDC
11.4 V
11.4 VDC
12 V
12 VDC
19.2 V
19.2 VDC
20.4 V
20.4 VAC/20.4 VDC
20.4 VDC
24 V
24 VDC
100 VAC
115 VAC/115 VDC
Analog
Analog, Digital
Contact
Digital
Sink
Sink / Source
Source
Analog
Analog, Digital
Analog, Digital, PWM
Analog, Digital, PWM, Relay
Analog, Digital, Relay
Analog / Digital
CMOS/TTL
DC
Digital
Digital, PWM
Digital, PWM, Relay
High Current Relay
Relay
Transistor
Transistor NPN
Transistor PNP
Bluetooth, Ethernet, USB, WiFi
CAN
Digital
Ethernet
Ethernet, Serial
Ethernet, SmartWire-DT, USB Host
I2C, RS-485
RJ-45
RS-232, RS-485
RS-232C, USB
RS-485, USB
Serial
USB
7 in TFT-LCD
Digit
LCD
LED
Monochrome
No Display
21
21 I/Os
42 I/Os
58 I/Os
750
751
112073
19R I/Os
38AR I/Os
38R I/Os
50RRA I/Os
53ARR I/Os
54ARA I/Os
57AAR I/Os
57R I/Os
CPU
CREST
DX1
easyE4
ELC
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
35.5 mm x 90 mm x 58 mm
67.8 mm x 12 mm x 100 mm
70 mm x 60 mm x 110 mm
71.5 mm x 90 mm x 58 mm
71.9 mm x 61.5 mm x 100 mm
76 mm x 60 mm x 110.3 mm
76 mm x 78 mm x 110.3 mm
80 mm x 78.8 mm x 90 mm
82.55 mm x 18.29 mm x 90.17 mm
90 mm x 36 mm x 60 mm
90 mm x 60 mm x 25.2 mm
90 mm x 72 mm x 62 mm
91 mm x 71 mm x 6 mm
100 mm x 45 mm 115 mm
100 mm x 45 mm x 115 mm
104.5 mm x 65.5 mm x 53.7 mm
107 mm x 90 mm x 62 mm
119 mm x 60 mm x 110.3 mm
119 mm x 60 mm x 90 mm
119 mm x 78 mm x 110.3 mm