IP65 PLC Controllers

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Schneider Electric PLC Controllers M173 Opt. FLUSH MOUNTING, 22 IOs, 2RS485 5In Stock
Min.: 1
Mult.: 1
Programmable Controller 22 Input 22 Output DIN Rail Mount 38 VDC 20 VDC Analog, Digital Analog, Digital RS-485 M173 IP65 - 20 C + 65 C 82.7 mm x 80.5 mm x 34.5 mm
Schneider Electric PLC Controllers M173 Opt. FLUSH MOUNTING, 22 IOs, 2SSR 3In Stock
Min.: 1
Mult.: 1
Programmable Controller 22 Input 22 Output DIN Rail Mount 38 VDC 20 VDC Analog, Digital Analog, Digital RS-485 LED M173 IP65 - 20 C + 65 C 82.7 mm x 80.5 mm x 34.5 mm
Siemens PLC Controllers SIPLUS LOGO TDE Non-Stocked
Min.: 1
Mult.: 1
Text Display Panel Mount 24 VAC/24 VDC 12 VAC/12 VDC LED LOGO IP65 - 25 C + 60 C 128.2 mm x 86 mm x 38.7 mm
Digi IEC-9-LR-O-PCA
Digi PLC Controllers Intelligent Edge Controller, LoRaWAN, Modbus, DIO, 4-20mA, 902-928MHz, 5-24VDC, u.FL connector, PCA only Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
1 Input Chassis Mount 24 VDC 5 VDC IP65 - 35 C + 70 C 86.3 mm x 79.6 mm