C17991_SPORT-2X2-S1

Ledil
928-C17991SPORT2X2S1
C17991_SPORT-2X2-S1

Mfr.:

Description:
LED Lenses & Assemblies 10 DEGREE SPOT BEAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
10 deg
Clear
SPORT-2X2
Tray
Brand: Ledil
Height: 16 mm
Length: 50 mm
Product Type: LED Lenses
Factory Pack Quantity: 32
Subcategory: LED Lighting
Width: 50 mm
Unit Weight: 17.825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPORT 2x2 LEDs

Ledil SPORT 2x2 LEDs are designed to provide optimal lighting conditions for both players and spectators that meet the standards and requirements of different sports. These LEDs from Ledil are available in 50mm x 50mm dimensions that are optimized for HP 3535 and are compatible with up to 5050-size flat LED packages. The beams are designed for symmetrical and asymmetrical low-glare sports floodlights.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.00 $5.00
$3.64 $36.40
$2.44 $234.24
$2.27 $1,162.24
$2.23 $2,283.52
$2.19 $5,536.32
$2.16 $10,851.84