IR LEDs

Results: 230
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters IR OSLON BLACK Non-Stocked Lead-Time 14 Weeks
Reel
$1.48
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT 940 nm 900 mW/sr 80 deg 1 A, 1.5 A, 3 A 2.8 V 5.5 W - 40 C + 125 C SMD-3 Reel
ams OSRAM Infrared Emitters RADIAL T1 HI PWR IR EMITTER Non-Stocked
$1.07
$0.752
$0.55
$0.458
Min.: 1
Mult.: 1
Through Hole 850 nm 200 mW/sr 26 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C T-1 (3 mm) Bulk
ams OSRAM Infrared Emitters CHIPLED HI PWR IR EMIT W/LENS Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.74
$0.502
$0.357
$0.295
Reel
$0.254
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 940 nm 90 mW/sr 18 deg 70 mA, 700 mA 1.5 V 140 mW - 40 C + 85 C Side Looker Reel, Cut Tape
ams OSRAM Infrared Emitters 850nm MIDLED 20 deg Non-Stocked
Cut Tape
$1.34
$0.948
$0.709
$0.602
Reel
$0.517
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 850 nm 90 mW/sr 24 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Q65112A0783
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT Non-Stocked
Reel
$1.63
$1.55
$1.48
$1.42
Min.: 600
Mult.: 600
: 600
SMD/SMT 940 nm 325 mW/sr 150 deg 1 A, 1.5 A, 3 A 2.8 V 5.2 W - 40 C + 125 C SMD-3 Reel