Bi-Color LEDs
Green LEDs
Multi-Color LEDs
RGBA LEDs
RGB LEDs
RGBW LEDs
RGBY LEDs
0404 (1010 metric)
0603 (1608 metric)
1.6 mm x 1.6 mm
12 mm x 12 mm
19.9 mm x 19.9 mm
1 mm x 1 mm
2.15 mm x 1.65 mm x 0.6 mm
2020 (5050 metric)
2106 (5515 metric)
2218 (5747 metric)
28.3 mm x 28.3 mm
3.3 mm x 2.3 mm
3.7 mm x 3.15 mm
3.8 mm x 1 mm
3.9 mm x 3.65 mm
49 mm x 49 mm
5.5 mm x 1.8 mm
5.75 mm x 4.68 mm
6.38 mm x 5.75 mm
7 mm x 7 mm
Blue, Ultraviolet (UV)
Green
Green, Infrared, Ultraviolet
Infrared, White
Red, Green
Red, Green, Blue
Red, Infrared
Red, Yellow
RGB
RGB, White
RGB, Yellow
Violet
Yellow, Green
452 nm, 522 nm, 624 nm
456 nm, 526 nm, 635 nm
460 nm, 405 nm
465 nm
470 nm, 520 nm, 625 nm
480 nm, 630 nm
527 nm, 973 nm, 379 nm
545 nm, 630 nm, 480 nm
595 nm, 575 nm
621 nm, 530 nm, 465 nm
621 nm, 530 nm, 471 nm
621 nm, 532 nm
621 nm, 532 nm, 467 nm
622 nm, 528 nm, 472 nm
623 nm
624 nm, 526 nm, 459 nm
625 nm, 525 nm, 453 nm
625 nm, 528 nm, 465 nm
630 nm, 545 nm,
630 nm, 545 nm, 461 nm
14 mW, 8 mW, 18 mW
0.0346 lm
0.336 lm
0.482 lm
0.642 lm
0.735 lm
0.853 lm
1.31 lm
1.77 lm
2.29 lm
2.93 lm
3 W
3.03 lm
4.34 lm
6.41 lm
8.06 lm
8.14 lm
8.88 lm
18 lm, 24 lm, 61 lm, 82 lm, 130 mW, 180 mW
22.4 lm, 28 lm, 7.1 lm
60 deg
95 deg
100 deg
110 deg
114 deg
120 deg
120 deg, 120 deg
120 deg, 120 deg, 120 deg
120 deg, 130 deg
125 deg
145 deg
2 mA
5 mA
5 mA, 10 mA
10 mA
10 mA, 10 mA, 10 mA
10 mA, 15 mA
20 mA
20 mA, 20 mA
20 mA, 20 mA, 20 mA
30 mA
50 mA
100 mA
150 mA
200 mA
700 mA
750 mA
1 A
1.4 A
3 A
5 A
1.3 V, 1.9 V
1.3 V, 2.4 V, 3.4 V
1.8 V, 1.8 V
1.9 V
1.9 V, 2.45 V, 2.75 V
1.9 V, 2.55 V, 2.85 V
1.9 V, 2.7 V, 2.8 V
1.95 V, 2.6 V, 2.85 V
1.95 V, 2.7 V, 2.7 V
2 V
2 V, 2 V
2 V, 2.1 V
2.05 V, 2.6 V, 2.85 V
2.05 V, 2.65 V
2.05 V, 2.65 V, 2.85 V
2.05 V, 3.2 V, 3.2 V
2.1 V, 2.5 V, 2.75 V
2.1 V, 2.65 V, 2.9 V
2.1 V, 2.7 V
2.1 V, 2.9 V, 3 V, 3.1 V
3.6 mW, 3.8 mW
3.8 mW, 3.8 mW
3.8 mW, 5.4 mW, 5.6 mW
14 mW, 14 mW, 20 mW
19 mW, 26 mW, 29 mW
22 mW, 44 mW, 45 mW
26 mW, 38 mW
26 mW, 48 mW, 68 mW
27 mW, 42 mW, 54 mW
39 mW, 52 mW, 57 mW
40 mW, 40 mW
41 mW, 52 mW, 57 mW
41 mW, 64 mW, 64 mW
43 mW, 53 mW
43 mW, 53 mW, 57 mW
53 mW
80 mW
210 mW, 290 mW, 300 mW, 310 mW
1.5 W, 1.9 W, 2.1 W, 2.1 W
1.7 W, 1.8 W, 2 W, 2.1 W
1 mm x 1 mm
1.08 mm x 1.08 mm
1.9 mm x 1.85 mm
2.17 mm x 2.17 mm
2.4 mm
2.8 mm x 2.6 mm
5.2 mm x 1 mm
6.2 mm
6.5 mm
7 mm x 7 mm x 10.5 mm
Dome
Rectangular
Rectangular with Sidecut
Round Flat
Square
Clear
Diffused
Non-Diffused