ABRACON
Adam Tech
Amphenol
Antenova
Banner Engineering
Bulgin
CEL
Digi International
Ezurio
Fairview Microwave
Fanstel
GCT
HUBER+SUHNER
Ignion
Inventek Systems
JAE Electronics
Johanson
KYOCERA AVX
L-Com
Maxtena
Microchip
Mikroe
Molex
Particle
PCTEL
ProSoft Technology
Pulse
Quectel
Radiall
RF Solutions
Siemens
Siretta
TAIYO YUDEN
Taoglas
TechNexion
TE Connectivity
Teltonika
Walsin
Weidmuller
Wurth Elektronik
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Automotive
Base Station
Bluetooth Antenna
Ceramic
Ceramic Substrate Loop Antenna
Chip Antenna
Collinear Antenna
Collinear mobile whip
Dipole
Embedded
Embedded Dipole
External
External Puck Antenna
External Whip Antenna
Glass Mount Antenna
Heavy Duty Antenna
Helix Chip Antenna
Indoor and Outdoor Antenna
Inverted F
698 MHz
700 MHz
794 MHz
800 MHz
806 MHz
815 MHz
824 MHz
863 MHz
868 MHz
900 MHz
902 MHz
1.25 GHz
1.558 GHz
1.559 GHz
1.57342 GHz
1.574397 GHz
1.57542 GHz
1.602 GHz
1.7 GHz
1.9 GHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, GPRS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
3G, Cellular (NBIoT, LTE), GSM, UMTS, AWS
4G, 5G, LTE Cat 1, LTE-M, NB-IoT
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), AMPS, GSM, DCS, PCS, UMTS
GSM, GPRS
IoT
ISM
BEIDOU, Galileo, GLONASS, GPS, IRNSS
BEIDOU, GLONASS, GNSS, GPS
BEIDOU, GLONASS, GPS
Galileo, GPS
GLONASS, GPS
GNSS
GPS
802.11
802.11, LoRaWAN, SigFox, WiFi, WLAN
802.11, WiFi
802.11, WiFi, WLAN
802.11, WLAN
802.11, WLAN, WiFi
802.11, WLAN, WiFi, WiMAX
802.11, WLAN, WiMAX
802.11 a/b/g/n, WiFi
802.11 b/g
802.11 b/g, WLAN
802.11 b/g/n, WiFi
802.11b/g/n
WiFi
Wi-Fi
WiFi, WLAN
WiFi, WLAN, WISP
WiFi/WLAN 802.11b/g
WiFi 802.11b/g
WiFi 802.11 b/g
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
2.4 GHz
IoT
IoT, ISM
IoT, ISM, RFID
ISM
RFID, IoT, ISM
Blade
Chip
Collinear
Dome/Puck
Helical
Hinged
Log Periodic
Loop
Module
Patch
PCB Trace
Periodic
Rectangular
Stamped
Whip
Blade
Blade Tilt / Swivel
Bolt Through
Button
Ceramic
Chip
Directional
Dome
Fiberglass
Flexible
I-Bar
I-Bar Flex
Metal
Microstrip
Multilayer
Panel
PCB Board
Puck
Radome
RA Straight
0 dB
0 dBi
0.1 dBi
0.2 dBi, 4.1 dBi
0.24 dBi
0.28 dBi, 0.24 dBi
0.3 dBi, 1.2 dBi
0.4 dBi
0.5 dB
0.5 dBi
0.51 dBi, 0.21 dBi, 1.5 dBi
0.6 dBi, 2.7 dBi, 2.7 dBi, 4.4 dBi, 2.2 dBi, 1.2 dBi, 4.6 dBi, 5.4 dBi
0.8 dBi
0.9 dBi, 4 dBi, 3.5 dBi
- 4 dB, - 5 dB, - 3 dB, -7 dB
- 3.5 dBi
- 2.77 dBi
- 2.32 dBi
- 2 dB
- 1.92 dBi, - 1.91 dBi, - 1.83 dBi
8 MHz
10 MHz, 100 MHz
20 MHz, 100 MHz
32 MHz, 100 Mhz
50 MHz
65 MHz
84 MHz
85 MHz
100 MHz
120 MHz
150 MHz
160 MHz
170 MHz
200 MHz
230 MHz
370 MHz
500 MHz
2.4 GHz
2400 MHz to 2483.5 MHz
1.2
1.3
1.38, 1.8, 1.89
1.4
1.43
1.5
1.6
1.63
1.7
1.7, 2
1.8
1.85 :1
1.9
1.92
1.92, 1.92
2
2.0
2.1
2.5
2.7
500 mW
1 W
2 W
3 W
5 W
8 W
10 W
15 W
20 W
25 W
30 W
40 W
50 W
55 W
75 W
100 W
150 W
200 W
0 C
- 55 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
- 5 C
2.4 GHz
+ 30 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 105 C
+ 125 C
+ 140 C
+ 150 C
Chip
Dipole
Embedded
MIMO
Monopole
Patch
1
1 Band
2 Band
3 Band
4 Band
5 Band
7 Band
9 Band
Dual Band
Adhesive Mount
Base Mount
Bracket
Bracket Mount
Bulkhead Mount
Connector
Connector Mount
Direct / Permanent Mount
Direct Mount
Gooseneck
Hole Mount
Magnetic Mount
NMO Mount
Panel Mount
PCB Mount
Screw
SMD/SMT
Snap In
Through Hole
Wall Mount
Cable
Cable with Connector
Connector
FME Female
IPEX
IPEX MHFI
MMCX Male
NMO Connector
N Type
Pin
RP-SMA
RP-SMA Male
Screw
SMA
SMA Male
SMA Male, RP-SMA Male
SMD/SMT
Solder
U.FL
FAKRA A, FAKRA C, FAKRA D, FAKRA K
FME Female
IPEX
IPEX, U.FL
IPEX-I
IPEX Male
IPEX MHF
I-PEX MHF
IPEX MHF1
I-PEX MHF1
IPEX MHF4
IPEX MHFHT
MCX RA
M Female
MH4 Plug
MHF / U.FL
MHF1
MHF4
MHF4 Plug
MMCX Female
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz
700 MHz, 850 MHz, 900 MHz, 1.5611 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.328 GHz, 2.4 GHz
786 MHz, 2.105 GHz
850 MHz, 850 MHz, 920 MHz, 1.469 GHz, 1.575 GHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.45 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz
851 MHz, 925 MHz, 1.57542 GHz, 1.795 GHz, 1.92 GHz
866.5 MHz, 915 MHz, 2.45 GHz
868 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz
868 MHz, 898 MHz, 915 MHz, 2.45 GHz
868 MHz, 915 MHz, 2.45 GHz
875 MHz, 1.5835 GHz, 2.45 GHz
883 MHz, 2.105 GHz
892 MHz, 2.45 GHz
1.561 GHz, 1.575 GHz, 1.602 GHz, 2.45 GHz
1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz
1.57542 GHz, 2.4 GHz
1.584 GHz, 2.45 GHz
1.587 GHz, 2.45 GHz
2.4 GHz
2.4 GHz, 2.5 GHz
2.4 GHz ISM Band
2.4 GHz ISM, Bluetooth, ZigBee
2.4GHz ISM Band
802.15.4, Bluetooth, ISM, WiFi
Agriculture, Defense, GPS, Marine, WiFi
Application Points, Routers, IoT Devices, M2M, Smart Home Application
Application Points, Routers, IoT Devices, M2M, Smart Home Application, UAV, Drone
Automotive
Bluetooth
Bluetooth, BLE, Thread, WiFi, WLAN, Zigbee
Bluetooth, CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi Mesh, Zigbee
Bluetooth, Earphone, Handheld Devices, Smart Phone, Tablets, Wireless Communications, USB Doncle, PCMCIA Cards
Bluetooth, GPS, WiFi
Bluetooth, Wi-Fi
Bluetooth, Wi-Fi Modules, Smart Metering
Bluetooth, Wi-Fi, Zigbee
Bluetooth, WiFi
Bluetooth, WiFi, Zigbee
Bluetooth, WiFi, Zigbee, Thread
0.55 mm
1 mm
1.47 mm
1.6 mm
2 mm
3 mm
3.05 mm
3.2 mm
4 mm
5 mm
5.2 mm
5.3 mm
5.9 mm
6 mm
7 mm
7.6 mm
7.8 mm
8 mm
8.45 mm
9 mm
0.5 mm
0.8 mm
1 mm
1.2 mm
1.25 mm
1.5 mm
1.55 mm
1.6 mm
1.9 mm
2 mm
2.1 mm
2.6 mm
3 mm
3.2 mm
3.5 mm
3.6 mm
3.7 mm
3.9 mm
4 mm
4.1 mm
0.1 mm
0.15 mm
0.152 mm
0.16 mm
0.2 mm
0.24 mm
0.37 mm
0.4 mm
0.5 mm
0.54 mm
0.55 mm
0.6 mm
0.64 mm
0.65 mm
0.7 mm
0.75 mm
0.79 mm
0.8 mm
0.81 mm
0.97 mm
IP20
IP42
IP65
IP66
IP67
IP67, IP69K
IP68
1.13 mm Coax
1.13 mm Mini Coaxial Cable
1.37 mm Cable
45 mm RF1.13
50 mm SS402
53 mm RF1.13
90 mm Coax
100 mm
100 mm Coax
100 mm RF1.13
100 mm RF1.13 x 2
100 mm RF1.37
100 mm RG174
12.7 cm M17/93-RG178
150 mm RF1.13
150 mm RF1.13 x 2
150 mm RF1.37
200 mm
200 mm RF1.13
200 mm RF1.13 x 2
7/16
214415
1002232
AANE
AANE-WH
AANI
AANI-CH
AANI-FB
AANI-NI
ACAR
AD
AH
AMCA31
AMCA72
AN01
ANT
ANT1005
ANT1608
ANT2012
ANT3216
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube