5050 Power Inductors - SMD

Results: 293
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD 0.6uH 20% Non-Stocked Lead-Time 20 Weeks
Cut Tape
$1.64
$1.39
$1.28
$0.983
Reel
$0.83
Min.: 1
Mult.: 1
: 500
Automotive Grade 5050 Shielded 600 nH 20 % 51 A 1.85 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.6uH 20% Non-Stocked Lead-Time 20 Weeks
Cut Tape
$1.64
$1.39
$1.28
$0.983
Reel
$0.835
Min.: 1
Mult.: 1
: 500
Automotive Grade 5050 Shielded 600 nH 20 % 51 A 1.85 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 20% Non-Stocked Lead-Time 20 Weeks
Cut Tape
$1.64
$1.39
$1.28
$0.983
Reel
$0.852
Min.: 1
Mult.: 1
: 500
Automotive Grade 5050 Shielded 680 nH 20 % 49 A 2.34 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 5.6uH 20% Non-Stocked Lead-Time 20 Weeks
Cut Tape
$4.75
$4.08
$3.79
$3.35
$3.22
Reel
$2.73
Min.: 1
Mult.: 1
: 500
Automotive Grade 5050 Shielded 5.6 uH 20 % 19 A 19 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-L1 Reel, Cut Tape
Vishay / Dale Power Inductors - SMD 1.5uH 20% Non-Stocked
$2.29
$1.95
$1.80
$1.34
Min.: 1
Mult.: 1
Automotive Grade 5050 Shielded 1.5 uH 20 % 23 A 4.1 mOhms 48 A - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 5 mm Composite AEC-Q200 IHLP-01
Vishay / Dale Power Inductors - SMD 15uH 20% Non-Stocked Lead-Time 20 Weeks
Reel
$4.14
$3.77
$3.75
Min.: 250
Mult.: 250
: 250
Automotive Grade 5050 Shielded 15 uH 20 % 26 Ohms - 55 C + 125 C Standard 13.2 mm 12.9 mm 5 mm Composite AEC-Q200 IHLP-5050EZ Reel
Vishay / Dale Power Inductors - SMD IHLP-5050EZ-11 22 20% ER E3 Non-Stocked Lead-Time 16 Weeks
$1.89
$1.56
$1.28
$1.15
Min.: 1
Mult.: 1
Automotive Grade 5050 Shielded 22 uH 20 % 15 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 5 mm Composite AEC-Q200 IHLP
Vishay / Dale Power Inductors - SMD .15uH 20% Non-Stocked Lead-Time 20 Weeks
Cut Tape
$4.75
$3.98
$3.63
$3.11
Reel
$2.57
Min.: 1
Mult.: 1
: 250
Automotive Grade 5050 Shielded 150 nH 20 % 15 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 5 mm Composite AEC-Q200 IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2uH 20% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Cut Tape
$2.03
$1.68
$1.54
Reel
$1.27
$1.25
Min.: 1
Mult.: 1
: 250
Automotive Grade 5050 Shielded 2.2 uH 20 % 17 A 7.2 mOhms - 55 C + 125 C Standard 13.462 mm 12.9 mm 5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 5.6uH 20% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Cut Tape
$2.44
$2.08
$1.92
$1.43
Reel
$1.33
Min.: 1
Mult.: 1
: 250
Automotive Grade 5050 Shielded 5.6 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.462 mm 12.9 mm 5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD IHLP-5050FD-11 10 20% ER E3 Non-Stocked Lead-Time 20 Weeks
$2.03
$1.67
$1.46
$1.35
Min.: 1
Mult.: 1
Automotive Grade 5050 Shielded 10 uH 20 % 15 mOhms - 55 C + 125 C 500 kHz Standard 13.2 mm 12.9 mm 6.5 mm Composite AEC-Q200 IHLP
Vishay / Dale Power Inductors - SMD IHLP-5050FD-1N 22 20% ER E3 Non-Stocked Lead-Time 20 Weeks
$3.12
$2.57
$2.12
$1.99
$1.90
Min.: 1
Mult.: 1
Automotive Grade 5050 Shielded 22 uH 20 % 22 A 3.5 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 6.5 mm Composite AEC-Q200 IHLP
Vishay / Dale Power Inductors - SMD 12uH 20% Non-Stocked Lead-Time 20 Weeks
Reel
$1.32
$1.28
$1.24
$1.22
$1.20
Min.: 250
Mult.: 250
: 250
Automotive Grade 5050 Shielded 12 uH 20 % 6.9 A 20.33 mOhms - 55 C + 155 C Standard 13.767 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-51 Reel
Vishay / Dale Power Inductors - SMD 7.8uH 20% Non-Stocked Lead-Time 20 Weeks
Cut Tape
$2.59
$2.21
$2.03
$1.52
Reel
$1.33
Min.: 1
Mult.: 1
: 250
Automotive Grade 5050 Shielded 7.8 uH 20 % 8.5 A 13.48 mOhms - 55 C + 155 C Standard 13.767 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-51 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD IHLP-5050FD-014.720%ESE3 Non-Stocked Lead-Time 20 Weeks
$3.41
$3.33
Min.: 250
Mult.: 250
Automotive Grade 5050 Shielded 4.7 uH 20 % 30 mOhms - 55 C + 125 C Standard 13.2 mm 12.9 mm 6.5 mm Composite AEC-Q200 IHL
Vishay / Dale Power Inductors - SMD .4uH 20% Non-Stocked
Reel
$1.97
Min.: 2,000
Mult.: 2,000
: 2,000
Automotive Grade 5050 Shielded 400 nH 20 % 64 A 1 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 6.5 mm Composite AEC-Q200 IHLP-01 Reel
Vishay / Dale Power Inductors - SMD 2.2uH 20% Non-Stocked
Reel
$2.12
Min.: 2,000
Mult.: 2,000
: 2,000
Automotive Grade 5050 Shielded 2.2 uH 20 % 40 A 4.2 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 6.5 mm Composite AEC-Q200 IHLP-01 Reel
Bourns Power Inductors - SMD 12uH 20% SMD
Non-Stocked
Cut Tape
$0.99
$0.848
$0.778
$0.63
Reel
$0.509
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 12 uH 20 % 3 A 38 mOhms - 40 C + 125 C Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 15uH 20% SMD
Non-Stocked
Cut Tape
$0.99
$0.848
$0.778
$0.63
Reel
$0.509
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 15 uH 20 % 42 mOhms - 40 C + 125 C Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 150uH 10% SMD
Non-Stocked
Cut Tape
$0.99
$0.848
$0.778
$0.63
Reel
$0.509
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 150 uH 10 % 900 mA 320 mOhms - 40 C + 125 C Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 180uH 10% SMD
Non-Stocked
Cut Tape
$0.99
$0.848
$0.778
$0.63
Reel
$0.509
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 180 uH 10 % 800 mA 330 mOhms - 40 C + 125 C Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 27uH 20% SMD
Non-Stocked
Cut Tape
$0.99
$0.848
$0.778
$0.63
Reel
$0.509
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 27 uH 20 % 2 A 68 mOhms - 40 C + 125 C Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 270uH 10% SMD
Non-Stocked
Cut Tape
$0.99
$0.848
$0.778
$0.63
Reel
$0.509
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 270 uH 10 % 650 mA 520 mOhms - 40 C + 125 C Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.5uH 20% SMD
Non-Stocked
Cut Tape
$0.99
$0.848
$0.778
$0.63
Reel
$0.509
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 2.5 uH 20 % 6.2 A 16 mOhms - 40 C + 125 C 30 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 30% SMD
Non-Stocked
Cut Tape
$0.99
$0.848
$0.778
$0.63
Reel
$0.509
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 33 uH 15 % 1.9 A 90 mOhms Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel