5050 Power Inductors - SMD

Results: 293
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD 6.8uH 30% SMD 1280
1,133In Stock
Cut Tape
$1.18
$1.02
$0.957
$0.784
Reel
$0.697
Min.: 1
Mult.: 1
: 400
Power Inductor 5050 Shielded 6.8 uH 30 % 7.6 A 18.5 mOhms 8 A - 40 C + 125 C 20 22 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 82uH 20% SMD 1280
272In Stock
400Expected 15/02/2027
Cut Tape
$1.16
$0.955
$0.786
$0.699
Reel
$0.661
Min.: 1
Mult.: 1
: 400
Power Inductor 5050 Shielded 82 uH 20 % 2.3 A 130 mOhms - 40 C + 125 C 20 5 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 820uH 10% SMD 1280
515In Stock
Cut Tape
$1.38
$1.17
$1.07
$0.834
Reel
$0.727
Min.: 1
Mult.: 1
: 400
Power Inductor 5050 Shielded 820 uH 10 % 700 mA 1.5 Ohms 940 mA - 40 C + 125 C 20 1.4 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 8.2uH 30% SMD 1280
1,143In Stock
Cut Tape
$1.16
$0.955
$0.786
$0.697
Reel
$0.655
Min.: 1
Mult.: 1
: 400
Power Inductor 5050 Shielded 8.2 uH 30 % 6.2 A 20.5 mOhms 6.8 A - 40 C + 125 C 22 20 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 10uH 20% AEC-Q200 292In Stock
Cut Tape
$1.93
$1.59
$1.31
Reel
$1.30
$1.16
Min.: 1
Mult.: 1
: 250
Automotive Grade 5050 Shielded 10 uH 20 % 16 A 25.5 mOhms - 55 C + 125 C 5 MHz Standard 13.462 mm 12.9 mm 5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3uH 20% AEC-Q200 115In Stock
Cut Tape
$2.03
$1.68
$1.46
$1.43
Reel
$1.26
Min.: 1
Mult.: 1
: 250
Automotive Grade 5050 Shielded 3.3 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.462 mm 12.9 mm 5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% AEC-Q200 348In Stock
Cut Tape
$1.91
$1.58
$1.38
$1.30
Reel
$1.23
Min.: 1
Mult.: 1
: 250
Automotive Grade 5050 Shielded 1 uH 20 % 400 mOhms - 55 C + 125 C Standard 13.869 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.2uH 20% AEC-Q200 240In Stock
Cut Tape
$2.06
$1.70
$1.48
Reel
$1.33
$1.23
Min.: 1
Mult.: 1
: 250
Automotive Grade 5050 Shielded 1.2 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.869 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% AEC-Q200 130In Stock
Cut Tape
$1.34
$1.27
$1.23
Reel
$1.23
Min.: 1
Mult.: 1
: 250
Automotive Grade 5050 Shielded 1.5 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.869 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.8uH 20% High Temp AEC-Q200 195In Stock
Cut Tape
$2.19
$1.80
$1.67
$1.55
Reel
$1.36
Min.: 1
Mult.: 1
: 250
Automotive Grade 5050 Shielded 1.8 uH 20 % 22.5 A 2.94 mOhms - 55 C + 155 C Standard 13.462 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 5.6uH 20% 117In Stock
Cut Tape
$2.59
$2.21
$2.03
$1.52
Reel
$1.31
Min.: 1
Mult.: 1
: 250
Automotive Grade 5050 Shielded 5.6 uH 20 % 13.8 A 9.11 mOhms - 55 C + 155 C Standard 13.767 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-51 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 5.6uH 20% AEC-Q200 476In Stock
Cut Tape
$2.32
$1.91
$1.67
$1.54
Reel
$1.46
$1.23
Min.: 1
Mult.: 1
: 250
Automotive Grade 5050 Shielded 5.6 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.869 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8uH 20% AEC-Q200 41In Stock
Cut Tape
$1.44
$1.34
$1.23
Reel
$1.23
Min.: 1
Mult.: 1
: 250
Automotive Grade 5050 Shielded 6.8 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.869 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 8.2uH 20% AEC-Q200 272In Stock
Cut Tape
$1.91
$1.58
$1.38
$1.32
Reel
$1.31
Min.: 1
Mult.: 1
: 250
Automotive Grade 5050 Shielded 8.2 uH 20 % 13.2 A 15.5 mOhms - 55 C + 125 C Standard 13.869 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.33uH 20% AEC-Q200 106In Stock
Cut Tape
$1.91
$1.58
$1.38
$1.32
Reel
$1.31
Min.: 1
Mult.: 1
: 250
Automotive Grade 5050 Shielded 330 nH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.869 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD Low Profile, High Current IHLP Inductors IHLP-5050FD-01 22 20% ER E3 233In Stock
Cut Tape
$2.23
$1.90
$1.75
$1.39
Reel
Min.: 1
Mult.: 1
: 250
Automotive Grade 5050 Shielded 22 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.2 mm 12.9 mm 6.5 mm Composite AEC-Q200 IHLP-5050FD-01 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 20% SMD 1240
6,120On Order
Cut Tape
$1.25
$1.03
$0.805
$0.623
Reel
$0.623
Min.: 1
Mult.: 1
: 800
Power Inductor 5050 Shielded 33 uH 20 % 2.3 A 97 mOhms 2.1 A - 40 C + 125 C 19 15 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 22uH 20% SMD 1260
5,391Expected 14/01/2027
Cut Tape
$1.25
$1.06
$0.957
$0.748
$0.689
Reel
$0.651
Min.: 1
Mult.: 1
: 600
Power Inductor 5050 Shielded 22 uH 20 % 4 A 43 mOhms 3.7 A - 40 C + 125 C 29 13.4 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 180uH 10% SMD 1260 AEC-Q200
2,400Expected 18/05/2027
Cut Tape
$1.55
$1.32
$1.23
Reel
$1.23
Min.: 1
Mult.: 1
: 600
Automotive Grade 5050 Shielded 180 uH 10 % 1.4 A 320 mOhms 1.4 A - 40 C + 125 C 26 4.5 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.2uH 30% SMD 1260 AEC-Q200
2,400Expected 18/11/2026
Cut Tape
$1.37
$1.13
$0.986
$0.929
$0.887
Reel
$0.753
Min.: 1
Mult.: 1
: 600
Automotive Grade 5050 Shielded 2.2 uH 30 % 8.5 A 10.5 mOhms - 40 C + 125 C 22 70 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 330uH 10% SMD 1260 AEC-Q200
2,400Expected 25/01/2027
Cut Tape
$1.43
$1.29
$1.10
$0.877
$0.811
Reel
$0.753
Min.: 1
Mult.: 1
: 600
Automotive Grade 5050 Shielded 330 uH 10 % 1.1 A 580 mOhms 1.1 A - 40 C + 125 C 22 3.2 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 82uH 20% SMD 1260 AEC-Q200
2,400Expected 18/05/2027
Cut Tape
$1.55
$1.32
$1.20
$0.934
$0.862
Reel
$0.862
Min.: 1
Mult.: 1
: 600
Automotive Grade 5050 Shielded 82 uH 20 % 1.9 A 145 mOhms - 40 C + 125 C 25 6.85 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 8.2uH 20% High Temp AEC-Q200 1In Stock
Cut Tape
$2.19
$1.80
$1.67
$1.60
Reel
$1.35
Min.: 1
Mult.: 1
: 250
Automotive Grade 5050 Shielded 8.2 uH 20 % 7.6 A 14.12 mOhms - 55 C + 155 C Standard 13.462 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 15uH 20% SMD 1205
599Expected 10/06/2027
Cut Tape
$0.94
$0.809
$0.776
$0.638
Reel
$0.558
Min.: 1
Mult.: 1
: 600
Power Inductor 5050 Shielded 15 uH 20 % 2.7 A 70 mOhms 5.3 A - 40 C + 125 C 20 11 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1200uH 10% SMD
276Expected 14/01/2027
Cut Tape
$0.97
$0.799
$0.643
$0.622
Reel
$0.56
Min.: 1
Mult.: 1
: 600
Power Inductor 5050 Shielded 1.2 mH 10 % 250 mA 2.65 Ohms - 40 C + 125 C 10 1.5 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel