5050 Power Inductors - SMD

Results: 293
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD 1500uH 10% SMD
595Expected 31/12/2026
Cut Tape
$0.92
$0.754
$0.62
$0.605
Reel
$0.533
Min.: 1
Mult.: 1
: 600
Power Choke 5050 Shielded 1.5 mH 10 % 200 mA 3.5 Ohms - 40 C + 125 C 10 1.2 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 220uH 10% SMD
1,800On Order
Cut Tape
$0.92
$0.754
$0.62
$0.605
Reel
$0.526
Min.: 1
Mult.: 1
: 600
Power Inductor 5050 Shielded 220 uH 10 % 700 mA 460 mOhms - 40 C + 125 C 11 4 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 27uH 20% SMD 1240
1,437Expected 08/03/2027
Cut Tape
$1.25
$1.03
$0.847
$0.829
$0.67
Reel
$0.67
Min.: 1
Mult.: 1
: 800
Power Inductor 5050 Shielded 27 uH 20 % 2.55 A 85 mOhms 2.35 A - 40 C + 125 C 15.5 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 270uH 10% SMD 1240
400Expected 04/01/2027
Cut Tape
$1.25
$1.03
$0.847
$0.813
$0.631
Reel
$0.631
Min.: 1
Mult.: 1
: 800
Power Inductor 5050 Shielded 270 uH 10 % 800 mA 780 mOhms 800 mA - 40 C + 125 C 6 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 5.6uH 20% SMD 1240
1,600Expected 05/04/2027
Cut Tape
$1.25
$1.03
$0.851
$0.847
$0.67
Reel
$0.67
Min.: 1
Mult.: 1
: 800
Power Inductor 5050 Shielded 5.6 uH 20 % 5.4 A 20 mOhms 5.1 A - 40 C + 125 C 14 35 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 39uH 20% SMD 1260
1,799Expected 12/05/2027
Cut Tape
$0.85
$0.742
$0.727
$0.66
Reel
$0.606
Min.: 1
Mult.: 1
: 600
Power Inductor 5050 Shielded 39 uH 20 % 2.8 A 70 mOhms 2.7 A - 40 C + 125 C 22 10.4 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470uH 10% SMD 1260
1,199On Order
Cut Tape
$1.11
$0.915
$0.748
$0.71
Reel
$0.542
Min.: 1
Mult.: 1
: 600
Power Inductor 5050 Shielded 470 uH 10 % 950 mA 820 mOhms 900 mA - 40 C + 125 C 18 2.6 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 270uH 10% SMD 1280
759On Order
Cut Tape
$1.16
$0.955
$0.786
$0.698
Reel
$0.658
Min.: 1
Mult.: 1
: 400
Power Inductor 5050 Shielded 270 uH 10 % 1.2 A 450 mOhms - 40 C + 125 C 20 3.1 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.4uH 30% SMD 1280
751Expected 09/11/2026
Cut Tape
$1.23
$1.02
$0.833
$0.698
Reel
$0.658
$0.609
Min.: 1
Mult.: 1
: 400
Power Inductor 5050 Shielded 2.4 uH 30 % 9.2 A 10 mOhms - 40 C + 125 C 20 45 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 10uH 20% Non-Stocked Lead-Time 20 Weeks
Cut Tape
$8.53
$7.02
$6.47
$5.80
$5.47
Reel
$4.92
Min.: 1
Mult.: 1
: 250
No
Automotive Grade 5050 Shielded 10 uH 20 % 10 A 17.2 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 6.5 mm Composite AEC-Q200 IHLP-L1 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 12uH 20% SMD 1205
Non-Stocked Lead-Time 16 Weeks
Cut Tape
$1.13
$0.953
$0.866
$0.677
Reel
$0.566
Min.: 1
Mult.: 1
: 600
5050 Shielded 12 uH 20 % 2.4 A 65 mOhms - 40 C + 125 C 20 13 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 120uH 10% SMD 1205
Non-Stocked Lead-Time 16 Weeks
Cut Tape
$1.13
$0.953
$0.866
$0.677
Reel
$0.551
Min.: 1
Mult.: 1
: 600
5050 Shielded 120 uH 10 % 900 mA 500 mOhms - 40 C + 125 C 10 4.5 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 18uH 20% SMD 1205
Non-Stocked Lead-Time 16 Weeks
Cut Tape
$1.13
$0.953
$0.866
$0.677
Reel
$0.554
Min.: 1
Mult.: 1
: 600
5050 Shielded 18 uH 20 % 2.6 A 82 mOhms - 40 C + 125 C 20 10 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 180uH 10% SMD 1205 Non-Stocked Lead-Time 16 Weeks
Cut Tape
$1.13
$0.953
$0.866
$0.677
Reel
$0.551
Min.: 1
Mult.: 1
: 600
Power Inductor 5050 Shielded 180 uH 10 % 700 mA 750 mOhms 1.4 A - 40 C + 125 C 9 3.5 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 39uH 20% SMD 1205
Non-Stocked Lead-Time 16 Weeks
Cut Tape
$1.13
$0.953
$0.866
$0.677
Reel
$0.551
Min.: 1
Mult.: 1
: 600
5050 Shielded 39 uH 20 % 1.65 A 160 mOhms - 40 C + 125 C 18 7.5 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 20% SMD 1205
Non-Stocked Lead-Time 16 Weeks
Cut Tape
$1.13
$0.953
$0.866
$0.677
Reel
$0.551
Min.: 1
Mult.: 1
: 600
5050 Shielded 47 uH 20 % 2.7 Ohms - 40 C + 125 C Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470uH 10% SMD 1205
Non-Stocked Lead-Time 16 Weeks
Cut Tape
$1.13
$0.953
$0.866
$0.677
Reel
$0.551
Min.: 1
Mult.: 1
: 600
5050 Shielded 470 uH 10 % 450 mA 1.98 Ohms - 40 C + 125 C 7 2 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 56uH 15% SMD 1205
Non-Stocked Lead-Time 16 Weeks
Cut Tape
$1.13
$0.953
$0.866
$0.677
Reel
$0.551
Min.: 1
Mult.: 1
: 600
5050 Shielded 56 uH 15 % 1.4 A 240 mOhms - 40 C + 125 C 18 7 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 560uH 10% SMD 1205
Non-Stocked Lead-Time 16 Weeks
Cut Tape
$1.13
$0.953
$0.866
$0.677
Reel
$0.551
Min.: 1
Mult.: 1
: 600
5050 Shielded 560 uH 10 % 400 mA 2.2 Ohms - 40 C + 125 C 6 1.5 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 75uH 15% SMD 1205
Non-Stocked Lead-Time 16 Weeks
Cut Tape
$1.13
$0.953
$0.866
$0.677
Reel
$0.551
Min.: 1
Mult.: 1
: 600
5050 Shielded 75 uH 15 % 1.2 A 330 mOhms - 40 C + 125 C 17 6 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 7.5uH 20% SMD 1205
Non-Stocked Lead-Time 16 Weeks
Cut Tape
$1.13
$0.953
$0.866
$0.677
Reel
$0.551
Min.: 1
Mult.: 1
: 600
5050 Shielded 7.5 uH 20 % 3.5 A 40 mOhms - 40 C + 125 C 20 17 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 820uH 10% SMD 1205
Non-Stocked Lead-Time 16 Weeks
Cut Tape
$1.13
$0.953
$0.866
$0.677
Reel
$0.551
Min.: 1
Mult.: 1
: 600
5050 Shielded 820 uH 10 % 300 mA 3 Ohms - 40 C + 125 C 5 1 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 180uH 10% SMD
Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.92
$0.754
$0.62
$0.605
Reel
$0.533
Min.: 1
Mult.: 1
: 600
Power Inductor 5050 Shielded 180 uH 10 % 800 mA 330 mOhms - 40 C + 125 C 12 4.5 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 560uH 10% SMD
Non-Stocked Lead-Time 16 Weeks
Cut Tape
$1.07
$0.906
$0.823
$0.643
Reel
$0.523
Min.: 1
Mult.: 1
: 600
Power Choke 5050 Shielded 560 uH 10 % 450 mA 1.32 Ohms - 40 C + 125 C 13 2 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 120uH 1.2A 100kHz
Non-Stocked
Cut Tape
$1.02
$0.861
$0.783
$0.612
Reel
$0.49
Min.: 1
Mult.: 1
: 800
Power Choke 5050 Shielded 120 uH 1.2 A 370 mOhms 1.15 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel