Ceramic Antennas

Results: 408
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity Antennas GNSS_35x35 285In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 5.7 dBic 50 Ohms 3.0:1 - 40 C + 105 C 1 Band PCB Mount Pin 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 35.5 mm 35.5 mm 4.5 mm GNSS
Walsin RGFRA1903041A1T
Walsin Antennas 2.45GHz 2dBi 19x3.0x3.8 351In Stock
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi ISM Chip Ceramic 2 dBi 200 MHz 50 Ohms 2 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 19 mm 3 mm 3.8 mm RGFRA Reel, Cut Tape

Molex Antennas 600MHz-4000MHz Ceramic LwProf SMT 46In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 617 MHz 3.8 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS Chip Ceramic 1.6 dBi, 3.6 dBi, 4.7 dBi 3 Band PCB Mount SMD/SMT 38 mm 8 mm 3 mm 208485
Johanson Technology Antennas 868/915 DUAL ISM ANT 4,036In Stock
Min.: 1
Mult.: 1
: 1,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Wideband 858 MHz 928 MHz ISM Chip Ceramic - 2.5 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP ISM 915MHZ 16,474In Stock
Min.: 1
Mult.: 1
: 1,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 902 MHz 928 MHz ISM Chip Ceramic - 4 dB 26 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP GPS 1575MHZ 2,171In Stock
Min.: 1
Mult.: 1
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.561 GHz 1.602 GHz BeiDou, Galileo, GLONASS, GPS Chip Ceramic 0.5 dB, 0.5 dB, 1 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz 7 mm 2 mm 0.5 mm AT Reel, Cut Tape
Johanson Technology Antennas 2.4/5G MINI DUAL ANT 15,441In Stock
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz 802.11, WiFi, WLAN IoT Chip Ceramic PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz AD Reel, Cut Tape, MouseReel
Johanson Technology Antennas 2.4/1.5/1.6GHZ ANT 1,976In Stock
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 1.602 GHz 2.5 GHz Bluetooth BEIDOU, GLONASS, GPS WiFi Chip Ceramic - 1 dBi, - 2.5 dBi, - 2 dBi, - 2 dBi 50 Ohms - 40 C + 85 C 4 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.45 GHz High Frequency Solutions 10 mm 3.2 mm 1.5 mm AD Reel, Cut Tape, MouseReel
Johanson Technology Antennas ULTRA MINI 2.45GHZ CHIP ANTENNA 39,396In Stock
Min.: 1
Mult.: 1
: 10,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 1 mm 0.5 mm 0.37 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINIATURE 11,187In Stock
6,000Expected 21/08/2026
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINI 23,584In Stock
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antennas 2.4 GHZ SMD ANTENNA RESILIANT 30,498In Stock
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.5 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antennas ANTENNA SMD CHIP 2.45GHZ 24,705In Stock
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.1 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ 4,311In Stock
14,000On Order
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1.3 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 7 mm 2 mm 2.6 mm AT Reel, Cut Tape
Johanson Technology Antennas 2.45GHZ ANT CHIP LOW PROFILE 5,489In Stock
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 2.1 dBi 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 6 mm 2 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology Antennas ANT CHIP WIMAX 2.3-2.7GHZ 1,999In Stock
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna Bluetooth WLAN, WiFi - 802.11, WiMax 802.15.4 (ANT, Thread, Zigbee) ISM, BAN Chip Ceramic 2 dBi, 2.5 dBi, 2 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.38 GHz, 2.45 GHz, 2.6 GHz Smart Energy 8 mm 1 mm 1 mm AT Reel, Cut Tape
Johanson Technology Antennas 830/2200MHz LTE ANT T&R 399In Stock
2,000Expected 24/08/2026
Min.: 1
Mult.: 1
: 500

Multiprotocol Antennas PCB Antennas SMD Antenna 700 MHz 2.69 GHz Cellular (NBIot, LTE) GLONASS Chip Ceramic - 1.6 dB, - 1 dB 100 MHz, 400 MHz, 136 MHz, 980 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 750 MHz, 892 MHz, 1.9 GHz, 2.2 GHz 15 mm 4 mm 1.5 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA 868MHZ FOR TI CC11XX 339In Stock
6,000Expected 04/12/2026
Min.: 1
Mult.: 1
: 1,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 858 MHz 878 MHz ISM Chip Ceramic - 6 dB 20 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape


Johanson Technology Antennas 900M/2.4G DUAL ANT 1,500In Stock
Min.: 1
Mult.: 1
: 1,000

Multiprotocol Antennas PCB Antennas Passive Antenna 865 MHz 2.48 GHz Bluetooth WiFi ISM Chip Ceramic - 4.5 dBi, - 0.5 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 900 MHz, 2.45 GHz High Frequency Solutions 10 mm 3.2 mm 1.5 mm AD Reel, Cut Tape
Johanson Technology Antennas ANTENNA SMD GPS GLONASS 63In Stock
1,500Expected 17/08/2026
Min.: 1
Mult.: 1
: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.57 GHz 1.58 GHz GPS, GNSS Chip Ceramic 1.3 dB 10 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz 15 mm 4 mm 3.2 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ 3,000In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz WiFi Chip Ceramic -1 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 5 mm 2 mm 1.5 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ 1,229In Stock
1,000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antennas ANTENNA SMD 2.4GHZ HIGH GAIN 229In Stock
24,000Expected 11/12/2026
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Automotive 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape
Quectel Antennas Embedded Antenna, Ceramic Chip, SMT mount, 3.2 1.6 0.5mm, IFA, WIFI*1,RoHS Compliant 1,450In Stock
Min.: 1
Mult.: 1
: 6,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Cellular Radio, Wireless Applications 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Quectel Antennas Embedded Antenna, Ceramic Chip, SMT mount, 5.2 2 1.2 mm, Monopole, WIFI*1,RoHS&REACH Compliant 2,172In Stock
Min.: 1
Mult.: 1
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 4 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Cellular Radio, Wireless Applications 5.2 mm 2 mm 1.2 mm Reel, Cut Tape