Dipole Antennas

Results: 411
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging

Taoglas Antennas Apex III WideBand 4G LTE Dipole Terminal Antenna 90A Hinged R/A SMA(M) - with 450MHz 84In Stock
$20.19
$18.02
$17.03
$15.96
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dipole 450 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS BEIDOU, Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiFi 6E IoT, ISM Whip Tilt/Swivel 1.46 dBi, - 0.92 dBi, 2.87 dBi, 3.42 dBi, 1.1 dBi, 0.75 dBi, 3.95 dBi, 4.17 dBi, 4.85 dBi, 2.82 dBi, 4.16 dBi, 0.46 dBi, 3.88 dBi 50 Ohms 5 W - 40 C + 85 C 13 Band Panel Mount Connector SMA Male 450 MHz, 657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz IoT Devices, Remote Monitoring, Smart Utilities 218 mm 58 mm 8 mm Apex III Bulk
Taoglas Antennas TI.08.A 868MHz 0dBi Terminal Antenna SMA(M) 97In Stock
$12.42
$10.57
$8.92
$7.99
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 868 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Straight - 1.7 dBi 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz 168 mm Bulk
Taoglas Antennas TI.09.A 915MHz 0dBi Terminal Antenna SMA(M) 104In Stock
$12.94
$11.25
$9.60
$9.08
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 915 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Straight 4 dBi 50 Ohms 1.8:1 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz Smart Lighting, Remote Monitoring, IoT Devices, Smart Metering 169 mm Bulk

TE Connectivity / Linx Technologies Antennas 2.4GHz 2.2dBi OPEN COIL WHIP TIL/SWIV 24In Stock
$17.29
$16.14
$15.82
$12.65
$11.06
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.39 GHz 2.55 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 4.0 dBi 160 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 193.5 mm OC Bulk
TE Connectivity / Linx Technologies Antennas 433MHz MHW Dipole RPSMA, 180'' Cable 42In Stock
$20.23
$18.20
$17.59
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 413 MHz 453 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Module T-Bar 1.2 dBi 40 MHz 50 Ohms 1.9 1 Band Adhesive Mount RP-SMA RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 145 mm 9.7 mm 7.6 mm 4.6 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas Antenna Short R-Angle 450-470MHz SMA 120In Stock
$19.60
$19.59
$19.29
$18.92
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 450 MHz 470 MHz Cellular (NBIoT, LTE), GSM Whip Stubby - 9.3 dBi 50 Ohms 2.1 10 W - 25 C + 85 C 1 Band Panel Mount Connector SMA Male 460 MHz Cellular IoT 51.2 mm 18.2 mm 9 mm RHR Bulk
TE Connectivity / Linx Technologies Antennas 916MHz, 2m, SMA 27In Stock
$30.45
$27.75
$26.89
$26.78
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 895 MHz 945 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector SMA Male 916 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 2 M RG58 ANT-916-ID Bulk
TE Connectivity / Linx Technologies Antennas Vertical Tri-Band Ant. RPSMA Connector 1In Stock
$16.04
$11.35
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module I-Bar - 1.8 dBi, - 1.7 dBi, - 1.3 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 3 Band Adhesive Mount Connector RP-SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 115 mm 22 mm 4.52 mm 3 M RG174 VDP Bulk
SparkFun Antennas A 433MHz antenna that utilizes an SMA connector and is 200mm long with a gain of 2dBi. Comes with the frequency laser printed on the antenna. 7In Stock
$18.20
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 2 dBi 1 Band SMA Plug 433 MHz 200 mm
TE Connectivity / Linx Technologies Antennas RPSMA Straight 1/2 Wave Whip 2.45GHz 9In Stock
$22.07
$20.57
$20.17
$19.20
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.37 GHz 2.53 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 2.8 dBi 150 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 113 mm CT Tray
TE Connectivity / Linx Technologies Antennas 1/2 Wave, 2.4 GHz Permnt. Mount Swivel 20In Stock
$21.68
$18.07
$11.81
$11.60
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 2.4 dBi 250 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 150.3 mm 30.48 cm RG178 Bulk
TE Connectivity / Linx Technologies Antennas Antenna 868MHz Dipole MHW Long SMA 31In Stock
$20.36
$18.32
$17.69
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Module T-Bar 5.4 dBi 14 MHz 50 Ohms 1.9 10 W - 20 C + 70 C 1 Band Adhesive Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 138 mm 15.5 mm 9.2 mm 4.6 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas 1/2 Wave, 916 MHz u.fl, Swivel 53In Stock
$15.00
$13.65
$12.97
$12.88
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 881 MHz 951 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel - 0.4 dBi 80 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector MHF / U.FL 916 MHz Remote Control, Monitoring, Sensing Networks 150.3 mm 35.2 mm 30.48 cm RF1.32 Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA DOME WIFI6 2.4/5.8GHZ 26In Stock
$24.06
$15.43
$15.09
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11 n/ax, WiFi 4, WiFi 5, WiFi 6 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Round Mini Dome 3.2 dBi, 6.8 dBi, 7 dBi 100 MHz, 150 MHz 50 Ohms 1.9, 3.7, 4 5 W - 40 C + 90 C 3 Band Direct / Permanent Mount Connector U.FL Plug 2.4 GHz, 5 GHz, 6 GHz WiFi 4, WiFi 5, 802.11, Bluetooth, ZigBee, 802.15.4 10 mm 216 mm RF1.32 Bulk
TE Connectivity / Linx Technologies Antennas 800&1800MHz Dual-Bnd Elemnt for MAG Base 52In Stock
$7.04
$6.88
$6.70
$6.61
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 136 MHz, 280 MHz 50 Ohms 2 - 40 C + 80 C 2 Band Screw Screw 892 MHz, 1.85 GHz Cellular 323.85 mm MAG Bulk
WIZnet Antennas WiFi Dipole Antennal and Antenna Cable Assembly
5In Stock
$21.85
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 1.9 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application 102.8 mm
SparkFun Antennas Designed for 810-910 MHz (868MHz center frequency) this antenna is ideal for distant LoRa nodes. Utilizes an SMA connector and is 200mm long with a gain of 2dBi. Comes with the frequency laser printed on the antenna. 1In Stock
$19.88
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 2 dBi 1 Band SMA Connector 868 MHz 200 mm
TE Connectivity / Linx Technologies Antennas Antenna 868/915 LPWA Dome IP67 N Jack
450Expected 10/11/2026
$34.13
$31.93
$30.58
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 862 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS 802.11 ah, LoRaWAN, Sigfox, WiFi HaLow RFID, IoT, ISM Whip Stubby - 0.1 dBi, - 0.2 dBi 50 Ohms 1.7, 2.1 20 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 868 MHz, 915 MHz Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, IoT, ISM 83.1 mm IP67 SPN Bulk
TE Connectivity / Linx Technologies Antennas 5G Cellular Wideband Dipole Whip Antenna, Magnetic Mount, 1 m Cable, SMA Plug
600Expected 07/12/2026
$12.36
$10.34
$9.96
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 5 GHz Cellular (NBIoT, LTE) Whip Straight - 0.5 dBi, 3.4 dBi, 3.3 dBi, 0.7 dBi, 3.2 dBi, 3.6 dBi, 4.7 dBi, 2.4 dBi 50 Ohms 5.7, 3.1, 1.6, 2.8, 2.5, 2.3, 2.4 10 W - 20 C + 80 C 9 Band Magnetic Mount Connector SMA Plug LTE-M, NB-IoT, ISM 88.5 mm RG-174/U MMG Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 12x8mm, adhesive, 100mm cable, MHF4
872Expected 02/02/2027
$5.39
$4.01
$3.78
$3.52
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 0.1 dBi 2.4 GHz 50 Ohms 4.1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 2.4 GHz ISM, Bluetooth, ZigBee 12.4 mm 8.2 mm 0.1 mm Coaxial LFPC24 Bulk
Taoglas Antennas GA.400 5G/4G External Wideband Adhesive Mount Dipole Antenna covering 400-6000MHz
50Expected 03/02/2027
$133.75
$117.89
$111.57
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 400 MHz 1.8 GHz 5G/4G, Cat-M/LTE-M, NBIoT Module T-Panel 3.5 dBi, 2.4 dBi, 2.4 dBi, 2.6 dBi, 4 dBi, 3.8 dBi, 4.6 dBi, 2.2 dBi, 5.3 dBi 50 Ohms 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector SMA Male 5GNR, FR1, LTE, WCDMA, HSPA, TD-SCDMA 360 mm 160 mm IP67 TGC-200 Bulk
Taoglas Antennas Waterproof 2.4/5-7.125GHz Long Dipole Antenna RP-SMA(M) Hinged 90 degree
906On Order
$19.79
$16.36
$15.42
$14.42
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi 6, WiFi 7 Hinged Straight, Right Angle 3.58 dBi, 4.1 dBi, 5.53 dBi 50 Ohms - 40 C + 85 C 3 Band Connector Connector RP-SMA (Male) Connected Agriculture, Gateways/Routers, Smart Home 203 mm IP67 Bulk
Antenova Antennas Draco Antenna - IP68 version
78On Order
$17.55
$15.55
$13.21
$12.96
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Dipole 698 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS Whip Straight - 2.26 dBi, - 2.63 dBi, - 2.33 dBi, - 1.81 dBi, - 1.84 dBi 50 Ohms 3.30:1, 2.40:1, 2.30:1, 2.10:1, 2.50:1 - 20 C + 70 C 5 Band Panel Mount Connector SMA Male 829 MHz, 1.5435 GHz, 1.945 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 143.7 mm 22.5 mm 13.5 mm IP68 Draco Bulk
Powercast Antennas 915MHz 6.1 dBi Patch Antenna SMA male con
4On Order
$84.96
$74.40
$73.61
$71.58
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Dipole 902 MHz 928 MHz Cellular (NBIoT, LTE) 802.11 ISM, RFID PCB Trace I-Bar 4.8 dBi 50 Ohms 2:01 1 Band Panel Mount Connector SMA Male 915 MHz Wireless Power Network for Sensors
Taoglas Antennas I-Bar GSA.8821 3G/2G Cellular Adhesive Antenna, SMA(M), 3m RG-174
100Expected 08/02/2027
$9.30
$8.34
$8.15
$7.17
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Dipole 824 MHz 2.1 GHz Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS, CDMA, WCDMA Module I-Bar 50 Ohms 10 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 105 mm 15 mm 6 mm RG174 IBar Bulk