Bluetooth Antennas

Results: 673
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Walsin Antennas 2.4GHz 150MHz 5.2x2.0x1.1 353In Stock
2,000Expected 29/04/2027
Cut Tape
$0.44
$0.38
$0.358
$0.328
Reel
$0.265
Min.: 1
Mult.: 1
: 2,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 5.2 mm 2 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel


Ezurio Antennas Embed,MNblade,125B,113IP 267In Stock
$1.70
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace I-Bar 2 dBi to 2.5 dBi, 2.5 dBi to 4.8 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.4 GHz Wireless Devices 1.42 in 0.475 in 125 mm RF1.13 Mini-Nanoblade Bulk
TE Connectivity Antennas OMNI,Ph,NMO,2.4+4.9 GHz 10In Stock
$72.09
$59.29
$57.92
$54.27
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 4.9 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 0.7 dB, 0.9 dBi 50 Ohms 2:1, 3:1 100 W - 40 C + 85 C 2 Band NMO Mount Connector NMO Connector 2.45 GHz, 5.375 GHz Public Safety Applications 58.4 mm IP67 Phantom
ABRACON Antennas 2.45 GHZ BW -1DBI 3W 259In Stock
45,000On Order
Cut Tape
$0.92
$0.549
$0.453
$0.345
Reel
$0.286
Min.: 1
Mult.: 1
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi, WLAN IoT Chip Ceramic 2.3 dBi 100 MHz 50 Ohms 1.6:1 3 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT Wireless Application, Bluetooth Headsets, Industrial Automation, High Density Applications, PROFINET, Video Game Systems, Computer Mouser and Keyboard 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas 2.4GHz Corner Chip 4,267In Stock
Cut Tape
$1.36
$1.17
$1.10
$0.883
Reel
$0.666
Min.: 1
Mult.: 1
: 5,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4 dBi 50 Ohms 500 mW - 55 C + 125 C Chip 2 Band PCB Mount SMD/SMT 1 mm 0.58 mm 0.35 mm Reel, Cut Tape, MouseReel
Pulse Electronics W1049B120
Pulse Electronics Antennas D=9X82.5MM 2.4G + NPB 40In Stock
$5.71
$4.74
$4.54
$4.27
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 1 Band Bulk
Pulse Electronics W3918B0100
Pulse Electronics Antennas 2400-2500MHZ/4900-5925MHZ 841In Stock
$2.90
$2.50
$2.28
$2.03
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.925 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount U.FL U.FL ISM band radios 35.2 mm 8.5 mm 0.15 mm RF Coax Cable Bulk
Quectel Antennas Int,WIFI-BT,FPC,Ad & Soldering,100mm,RF4,2400 2500 MHz; 4900 5850 MHz; 5925 7125 MHz,37.80*7.50mm,Black,F 1.13, 7 dBi 6,094In Stock
$1.51
$1.30
$1.23
$1.12
Min.: 1
Mult.: 1
Modules 2.4 GHz, 4.9 GHz, 5.925 GHz 2.5 GHz, 5.85 GHz, 7.125 GHz Bluetooth WiFi Bulk
Antenova Antennas WLAN/GNSS Dual Ant. 150mm Cable w/Ipex 19In Stock
$7.70
$5.80
$5.48
$4.75
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas MIMO 1.559 GHz 2.5 GHz Bluetooth GNSS WiFi PCB Trace T-Bar Flex - 1.1 dBi, - 0.6 dBi 50 Ohms 1.3:1, 1.4:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 1.584 GHz, 2.45 GHz Sport Cameras, Trackers, Dash Cams, Portable Devices, Network Devices, Weareable Devices, MIMO Systems 81 mm 14 mm 0.15 mm 150 mm RF1.13 x 2 Asper Bulk
TE Connectivity Antennas VEHICULAR,MIMO,4 PORTS LTE1/2,WIFI1,GNSS 2In Stock
$213.06
$188.02
$182.58
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 698 MHz 6 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.2 dBi, 0.6 dBi, 1.1 dBi, 3.8 dBi, 2.4 dBi, 6.4 dBi, 3.3 dBi, 4.6 dBi, 4.8 dBi 50 Ohms 1.7, 1.7, 1.7, 1.4, 1.6, 1.2, 2 10 W - 30 C + 70 C 9 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 3, 17 ft RG174 Gar
MultiTech ANWBT2-1-IP67
MultiTech Antennas IP67 Wi-Fi/BT Antenna, 7 (4dB/2.4G, 6 dB/5G) (1 PK) 1In Stock
$60.64
$52.27
$50.91
$48.69
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Bluetooth WiFi
Walsin RGFRA1903041A1T
Walsin Antennas 2.45GHz 2dBi 19x3.0x3.8 351In Stock
Cut Tape
$0.80
$0.689
$0.65
$0.595
Reel
$0.516
Min.: 1
Mult.: 1
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi ISM Chip Ceramic 2 dBi 200 MHz 50 Ohms 2 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 19 mm 3 mm 3.8 mm RGFRA Reel, Cut Tape
Johanson Technology Antennas 2.4/1.5/1.6GHZ ANT 1,976In Stock
Cut Tape
$2.20
$1.90
$1.79
$1.65
Reel
$1.43
Min.: 1
Mult.: 1
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 1.602 GHz 2.5 GHz Bluetooth BEIDOU, GLONASS, GPS WiFi Chip Ceramic - 1 dBi, - 2.5 dBi, - 2 dBi, - 2 dBi 50 Ohms - 40 C + 85 C 4 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.45 GHz High Frequency Solutions 10 mm 3.2 mm 1.5 mm AD Reel, Cut Tape, MouseReel
Johanson Technology Antennas 2.4 GHZ SMD ANTENNA RESILIANT 30,975In Stock
Cut Tape
$0.60
$0.517
$0.487
$0.446
Reel
$0.362
Min.: 1
Mult.: 1
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.5 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape, MouseReel
TE Connectivity Antennas Sectr,34in,NM 1In Stock
$487.65
$426.30
$412.70
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Square 10.7 dBi, 13.4 dBi 50 Ohms 1.5:1, 2:1 10 W - 30 C + 70 C 2 Band Bracket Mount Connector N Male 2.45 GHz, 5.525 GHz High Density WiFi, Outdoor Stadiums, Arenas, Convention Centers, Hotels, Casinos, Airport, Bus, Train Terminals, Retail Stores, Indoor Malls, Libraries, Museums 411.4 mm 373.3 mm 35.8 mm IP67 PDQ244915
ABRACON Antennas Internal/Embedded Antennas Passive Patch Surface Mount Solder 310In Stock
Cut Tape
$4.88
$4.18
$4.05
$3.09
Reel
$1.55
Min.: 1
Mult.: 1
: 700
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.412 GHz 2.484 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 5 dB 40 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.448 GHz Weareables, Mobile, Portable 13 mm 13 mm 4 mm APAK Reel, Cut Tape, MouseReel
Quectel Antennas External Antenna, Low Profile, 3in1, Adhesive mount, 143.73*51.33 *15mm, Combo, 4G*1+WIFI*1+GNSS L1*1,1028mm, RG174LL, 1028mm, RG174, SMA Male, RP SMA Male, LNA Gain 18 3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 37In Stock
$36.13
$31.58
$30.01
$27.58
$26.07
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 700 MHz, 1.559 GHz, 2.4 GHz 960 MHz, 1.606 GHz, 2.5 GHz Bluetooth LTE GNSS WiFi Adhesive Mount SMA (Male) 143.73 mm 51.33 mm 15 mm IP67 Bulk
Quectel Antennas Int,WIFI-BT,FPC,Ad & Soldering,100mm,RF1,2400 2500 MHz; 4900 5850 Hz; 5925 7125 MHz,22.90*11.70mm,Black,F1.13, 5 dBi 362In Stock
$1.51
$1.30
$1.23
$1.07
Min.: 1
Mult.: 1
Modules 2.4 GHz, 4.9 GHz, 5.925 GHz 2.5 GHz, 5.85 GHz, 7.125 GHz Bluetooth WiFi Bulk
Johanson Technology 2450AT18D0100002E
Johanson Technology Antennas 2.45GHZ ANT AEC-Q200 4,880In Stock
Cut Tape
$1.53
$1.32
$1.24
$1.14
Reel
$0.905
Min.: 1
Mult.: 1
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.5 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape


Johanson Technology Antennas 900M/2.4G DUAL ANT 1,497In Stock
Cut Tape
$1.20
$1.04
$0.976
$0.895
Reel
$0.778
Min.: 1
Mult.: 1
: 1,000
Multiprotocol Antennas PCB Antennas Passive Antenna 865 MHz 2.48 GHz Bluetooth WiFi ISM Chip Ceramic - 4.5 dBi, - 0.5 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 900 MHz, 2.45 GHz High Frequency Solutions 10 mm 3.2 mm 1.5 mm AD Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP DUAL 2.4/ 5 GHZ 1,000In Stock
Cut Tape
$2.22
$1.92
$1.81
$1.64
Reel
$1.37
Min.: 1
Mult.: 1
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth 802.11, Dual WiFi, WLAN IoT Chip Ceramic - 3.5 dBi, - 2.5 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.4 GHz High Frequency Solutions 1.6 mm 0.8 mm 0.4 mm AD Reel, Cut Tape
Johanson Technology Antennas ANT CHIP WIMAX 2.3-2.7GHZ 955In Stock
1,000Expected 26/02/2027
Cut Tape
$0.99
$0.852
$0.803
$0.736
Reel
$0.639
Min.: 1
Mult.: 1
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna Bluetooth WLAN, WiFi - 802.11, WiMax 802.15.4 (ANT, Thread, Zigbee) ISM, BAN Chip Ceramic 2 dBi, 2.5 dBi, 2 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.38 GHz, 2.45 GHz, 2.6 GHz Smart Energy 8 mm 1 mm 1 mm AT Reel, Cut Tape
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 29.98 30.85mm, PIFA, WIFI*1,100mm, RF1.37, IPEX MHF1, RoHS&REACH Compliant 322In Stock
$1.51
$1.30
$1.23
$1.07
Min.: 1
Mult.: 1
PCB Antennas 2.4 GHz 7.15 GHz Bluetooth WiFi 6.64 dBi 50 Ohms 2.3 - 40 C + 85 C 3 Band Adhesive Mount IPEX MHFI IPEX MHF I Wi-Fi, Bluetooth 30 mm 30 mm 0.25 mm Bulk
Ezurio Antennas ANTENNA,2.4 GHZ,FlexPIFA MHF4L,100mm Cable
6,218Expected 04/11/2026
$4.29
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.48 GHz Bluetooth WiFi PCB Trace I-Bar Flex - 1.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF4L 2.44 GHz 40.1 mm 11 mm 2.5 mm 100 mm RF1.13 FlexPIFA Bulk
CEL RAC00024-B
CEL Antennas BULK 2.4GHz 200In Stock
$3.49
$2.27
$2.14
$1.52
$1.27
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Stamped Metal 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 12.5 mm 1.9 mm 7.25 mm Bulk