Bluetooth Antennas

Results: 673
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas EXT ANT, TRI BANDS, ON METAL
576Expected 11/11/2026
$17.43
$15.18
$14.39
$13.30
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Wi-Fi Antenna 2400 MHz 7125 MHz Bluetooth 802.11 a/b/g/n/ac/ad/ax 802.15.4 (ANT, Thread, Zigbee) Stamped Metal External 4 dBi, 3.9 dBi, 1.4 dBi 50 Ohms 2.2:1, 3.1 :1 2 W - 40 C + 85 C 3 Band Adhesive Mount Cable MHF 2.4 GHz, 5 GHz, 6 GHz Indoor And Outdoor, ISM and U-NII 1-3, Internet of Things (IoT) devices 46 mm 39 mm 11.2 mm IP67 1.13 Coaxial Bulk
KYOCERA AVX Antennas Tunable 2.4GHz/BT FP C 50mm Cable MHF Con
999Expected 11/01/2027
$4.37
$3.24
$3.05
$2.76
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 3.3 dBi 50 Ohms 1.5:1 500 mW 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking 40 mm 8 mm 0.12 mm 100 mm RF1.13 1003893FT Bulk
ABRACON Antennas 868/915/2400 MHz Screw-Mount Puck ANT, 1M RG58, SMA (M), IP67
200Expected 17/11/2026
$16.22
$14.12
$13.39
$12.38
Min.: 1
Mult.: 1
Outdoor Antennas External Puck Antenna 863 MHz 2.5 GHz Bluetooth WiFi 2.1 dBi 50 Ohms 2.0:1 5 W - 40 C + 85 C 3 Band Screw SMA Male 14.5 mm IP67 RG-58 AANE Bulk
ABRACON Antennas 2.4GHZ ISM 3DBI
1,200Expected 30/11/2026
$15.67
$13.67
$12.87
$12.20
Min.: 1
Mult.: 1
Outdoor Antennas External 2.4 GHz 2.485 GHz Bluetooth WiFi 3 dB 50 Ohms - 40 C + 85 C 1 Band Screw U.FL U.FL WiFi/Bluetooth/ZigBee, ISM, IoT/M2M 1.13 mm Bulk
ABRACON Antennas 2.4 GHZ EXTERNAL
339Expected 29/12/2026
$13.31
$10.94
$10.19
$9.66
Min.: 1
Mult.: 1
Outdoor Antennas Whip 2.4 GHz 2.485 GHz Bluetooth WiFi 3 dB 50 Ohms - 40 C + 85 C 1 Band Connector RP-SMA RP-SMA 2.4 GHz WiFi/Bluetooth/ZigBee, ISM 83 mm Bulk
ABRACON Antennas 2.4GHZ ISM 3.3DBI
499Expected 04/11/2026
$10.25
$8.90
$8.43
$7.78
Min.: 1
Mult.: 1
Outdoor Antennas Whip 2.4 GHz 2.485 GHz Bluetooth WiFi 3 dB 50 Ohms - 40 C + 85 C 1 Band Screw RP-SMA RP-SMA 2.4 GHz WiFi/Bluetooth/ZigBee/ISM, IoT/M2M 28 mm 1.13 mm Bulk
Quectel Antennas External, 2400-2500 MHz, 5150-7150 MHz, Wi-Fi (Bluetooth), Dipole, -, SMA Male (center pin), Terminal, 109 x F 10 12In Stock
$3.88
$3.36
$3.04
$2.89
Min.: 1
Mult.: 1
Outdoor Antennas 2.4 GHz 7.15 GHz Bluetooth WiFi 6.6 dBi 50 Ohms 3 - 40 C + 85 C 2 Band Screw SMA Male Wi-Fi, Bluetooth IP55
Ignion Antennas OMNIA mXTENDTM
1,499On Order
Cut Tape
$3.81
$3.30
$3.12
$2.87
Reel
$2.87
Min.: 1
Mult.: 1
: 1,000
Multiprotocol Antennas PCB Antennas Passive Antenna 794 MHz 2.5 GHz Bluetooth 4G, 5G, LTE Cat 1, LTE-M, NB-IoT GNSS WiFi IoT Chip Rectangular 0.9 dBi, 4 dBi, 3.5 dBi 50 Ohms 2.6:1 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 875 MHz, 1.5835 GHz, 2.45 GHz IoT Cellular, GNSS, WiFi, Bluetooth 44.1 mm 14.6 mm 1 mm Reel, Cut Tape
TE Connectivity Antennas 698-960/1690-4000 MHZ
84Expected 12/01/2027
$97.45
$83.17
$80.39
$75.84
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Passive Antenna 698 MHz 4 GHz Bluetooth Cellular (NBIoT, LTE), GSM, DCS, UMTS, AWS-3 WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel 3.2 dBi, 2.6 dBi, 3.4 dBi, 4.2 dBi, 4 dBi, 4.4 dBi, 4.2 dBi, 4.3 dBi, 5.4 dBi, 2.4 dBi, 3 dBi 50 Ohms 1.2:1, 1.2:1, 1.2:1, 1.6:1, 1.3:1, 1.3:1, 1.3:1, 1.2:1, 1.2:1, 1.6:1, 1.7:1 50 W - 30 C + 70 C 11 Band Ceiling Mount Connector N Female 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz In-Building Systems, FirstNet/Public Safety, Small Cells, Meeting Rooms, Offices, Hotels, Museums, IDAS, Librairies, Retails Malls, Bus Terminals and Train Stations 7.6 mm 30 cm Coax CFSA
Molex Antennas Mini-Link Wi-Fi Tri-Band Antenna, 30mm Lg., w/ SMA Male Conn.
1,334Expected 18/01/2027
$10.44
$9.07
$7.98
$7.23
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth 5G, Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 3.4 dBi, 4.5 dBi, 6 dBi - 40 C + 85 C 3 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz, 6.5 GHz 30 mm 215872 Bulk
KYOCERA AVX Antennas WiFi/BT Ceramic
4,998On Order
Cut Tape
$1.24
$1.07
$1.01
$0.898
Reel
$0.80
Min.: 1
Mult.: 1
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.3 dBi 50 Ohms 2:1 500 mW 1 Band PCB Mount SMD/SMT 2.4 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 3 mm 1.5 mm 1.08 mm M310220 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 12x8mm, adhesive, 100mm cable, MHF4
872Expected 02/02/2027
$5.39
$4.01
$3.78
$3.52
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 0.1 dBi 2.4 GHz 50 Ohms 4.1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 2.4 GHz ISM, Bluetooth, ZigBee 12.4 mm 8.2 mm 0.1 mm Coaxial LFPC24 Bulk
Ezurio Antennas Embed,MNblade,80A,113IPX
1,199On Order
$1.56
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace I-Bar 2 dBi to 2.5 dBi, 2.5 dBi to 4.8 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.4 GHz Wireless Devices 1.42 in 0.475 in 80 mm RF1.13 Mini-Nanoblade Bulk
ABRACON Antennas 2.45GHZ 0.5DBI
9,000Expected 12/01/2027
Cut Tape
$1.34
$1.16
$1.10
$1.01
Reel
$0.766
Min.: 1
Mult.: 1
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.45 GHz Bluetooth WiFi, WLAN IoT Chip Ceramic 0.5 dBi 90 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Wireless Application, Bluetooth Headsets, Industrial Automation 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
Maxtena Antennas 2.4 GHz WIFI/Bluetooth/ISM Antenna
45Expected 07/12/2026
$12.88
$10.72
$10.22
$8.88
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 2 dBi 50 Ohms 2 - 40 C + 80 C 1 Band Direct / Permanent Mount SMA SMA Connector IOT, Monitoring, Tracking 80 mm IP66 Bulk
KYOCERA AVX Antennas BLE LDS 2.4-2.485GHz 50Ohms UnbalancedOn & Off Ground
500Expected 05/11/2026
Cut Tape
$2.70
$2.32
$2.19
$2.01
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Bud Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 1.6 dBi 50 Ohms 500 mW - 40 C + 85 C 1 Band PCB Mount SMD/SMT Reel
2J Antennas Antennas DEBA WIFI/BT 2.4/5.0 SMA RP RA
1Expected 18/12/2026
$7.00
$5.56
$5.26
$4.56
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 5.925 GHz Bluetooth WiFi ISM, Zigbee Whip 1.5 dBi, 1 dBi 50 Ohms 2.5:1, 2.9:1 25 W - 40 C + 85 C Monopole 2 Band Connector Mount Connector RP-SMA Male Right Angle 2.4 GHz, 5 GHz 41.3 mm DEBA Bulk
TE Connectivity Antennas 7" R/A ANTENNA MMCX PLUG AND SWIVEL
50Expected 07/12/2026
$41.66
$36.52
$31.87
$31.59
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Bluetooth Cellular (NBIoT, LTE) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 25 C + 65 C 1 Band Panel Mount Connector MMCX Male 915 MHz 182.88 mm 12.7 cm M17/93-RG178
ABRACON Antennas BT/Wi-Fi ANT 2.4/5 GHz CHIP SOLDER SMD, 1608 PACKAGE
5,000Expected 29/12/2026
Cut Tape
$0.94
$0.563
$0.465
$0.353
Reel
$0.243
Min.: 1
Mult.: 1
: 5,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Wi-Fi Chip Antenna 2.4 GHz, 5.15 GHz 2.4835 GHz, 5.85 GHz Bluetooth Wi-Fi 802.15.4 (ANT, Thread, Zigbee) Chip Chip 2.5 dBi, 2.7 dBi 50 Ohms 1.75:1, 2.0:1 3 W - 40 C + 95 C Chip 2 Band PCB Mount SMD/SMT IoT, M2M, Wearables, Wi-Fi and WLAN Coverage 1.6 mm 0.8 mm 0.4 mm AANI-NI Reel, Cut Tape, MouseReel
ABRACON Antennas Bluetooth ANT 2.4GHz CHIP SOLDER SMD, 1005 PACKAGE
10,000Expected 29/12/2026
Cut Tape
$0.87
$0.649
$0.567
$0.367
Reel
$0.168
Min.: 1
Mult.: 1
: 10,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Niche Chip Antenna 2.4 GHz 2.5 GHz Bluetooth Wi-Fi 802.15.4 (ANT, Thread, Zigbee) Chip Chip 3.6 dBi 50 Ohms 2:1 2 W - 55 C + 125 C Chip 1 Band PCB Mount SMD/SMT Bluetooth, Wi-Fi Modules, Smart Metering 1 mm 0.5 mm 0.5 mm AANI-NI Reel, Cut Tape, MouseReel
L-Com Antennas ANTRubber Duck 2.4GHz 5dB
7Expected 13/11/2026
$46.59
$40.15
$37.39
$35.05
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth ISM WiFi 802.11b/g Whip Tilt/Swivel 5.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Connector Mount Connector N-Type Male 2.45 GHz 210 mm Passive
L-Com Antennas ANTPatch 2.4GHz 11dBi
12On Order
$98.83
$87.13
$83.01
$77.36
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth ISM WiFi 802.11b/g/n 11.14 dBi 50 Ohms 1.5:1 200 W - 40 C + 55 C 1 Band Bracket Mount Connector N-Type Female 2.45 GHz 102 mm 102 mm 102 mm Passive
Walsin Antennas 2450+/-50MHz 2.5GHz Fc 2dBi
7,449On Order
Cut Tape
$0.29
$0.252
$0.238
$0.217
Reel
$0.179
Min.: 1
Mult.: 1
: 2,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel
TE Connectivity Antennas Omni,VPOL,Fixed,NM
6Expected 16/11/2026
$71.99
$64.95
$61.09
$57.69
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Collinear Radome 5 dBi 50 Ohms 1.5:1 10 W - 40 C + 70 C 1 Band Bracket Mount Connector N Male 2.4425 GHz Mesh Networking 355 mm
Walsin RFECA3216060A1T
Walsin Antennas SMD Antenna
4,029Expected 27/11/2026
$0.33
$0.283
$0.267
$0.251
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth WiFi ISM Chip Ceramic 2 dBi 50 Ohms 2:1 3 W 1 Band PCB Mount SMD/SMT 2.442 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 0.6 mm RFCFA