Bluetooth Antennas

Results: 673
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Siretta Antennas WIDEBAND 5G/4G, IOT & WI-FI DIN-RAIL ANTENNA 0.15M CABLE AND SMA MALE REVERSE POLARITY CONNECTOR Non-Stocked Lead-Time 12 Weeks
$22.19
$18.85
$18.16
$16.34
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Multiband Antenna 700 MHz 6 GHz Bluetooth 2G/3G/4G LTE/5G NR, NB-IoT Wi-Fi 3 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band DIN-Rail Cable with Connector SMA Male Electrical and Control Cabinet, Industrial Routers and IoT Gateways, Smart Metering and Utility Infrastructure 92 mm 57 mm 18 mm RG316, RG174
Siretta Antennas WIDEBAND 5G/4G, IOT & WI-FI DIN-RAIL ANTENNA 0.3M CABLE AND SMA MALE RESERVE POLARITY CONNECTOR Non-Stocked Lead-Time 12 Weeks
$22.76
$19.34
$18.50
$17.14
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Multiband Antenna 700 MHz 6 GHz Bluetooth 2G/3G/4G LTE/5G NR, NB-IoT Wi-Fi 3 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band DIN-Rail Cable with Connector SMA Male Electrical and Control Cabinet, Industrial Routers and IoT Gateways, Smart Metering and Utility Infrastructure 92 mm 57 mm 18 mm RG316, RG174
Siretta Antennas WIDEBAND 5G/4G, IOT & WI-FI DIN-RAIL ANTENNA 0.15M CABLE AND FAKRA-D CONNECTOR Non-Stocked Lead-Time 12 Weeks
$24.70
$20.98
$20.08
$18.60
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Multiband Antenna 700 MHz 6 GHz Bluetooth 2G/3G/4G LTE/5G NR, NB-IoT Wi-Fi 3 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band DIN-Rail Cable with Connector FAKRA-D Electrical and Control Cabinet, Industrial Routers and IoT Gateways, Smart Metering and Utility Infrastructure 92 mm 57 mm 18 mm RG316, RG174
Siretta Antennas 2X2 MIMO OMNIDIRECTIONAL CEILING MOUNT 4G/5G DAS ANTENNA N-TYPE FEMALE CONNECTORS Non-Stocked Lead-Time 12 Weeks
$66.87
$56.83
$56.12
$52.54
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas MIMO 700 MHz 6000 MHz Bluetooth 2G/3G/4G LTE/5G NR, NB-IoT Wi-Fi 802.15.4 (ANT, Thread, Zigbee) ISM 4.94 dBi 50 Ohms 50 W - 30 C + 70 C 2 Band Ceiling Mount Connector N-Female Commercial Smart Building Infrastructure, Enterprise, Indoor Wireless Access Points 27 mm Polytetrafluoroethylene (PTFE)
IoT Antennas Antennas Internal Antenna, Wi-Fi antenna designed as FPCB antenna that support Wi-Fi 7, 2400-2500, 5150-5825, 5925-7125MHz Non-Stocked Lead-Time 5 Weeks
$1.23
$1.17
$1.12
Min.: 1,000
Mult.: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi 7 802.15.4 (ANT, Thread, Zigbee) FPC FPC 1.7 dBi, 3.7 dBi, 5.3 dBi 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.825 GHz, 5.925 GHz to 7.125 GHz 50 Ohms 2.0, 4.0 1 W - 40 C + 85 C Dipole 3 Band Adhesive Mount Connector I-PEX MHF 4L 2450 MHz, 5100 MHz, 6800 MHz Smart Metering, Industrial IoT, Medical Devices 14 mm 5 mm 0.11 mm Coaxial
IoT Antennas Antennas External Antenna, Wi-Fi 6E antenna, compact, rugged and flexible to perpendicular position, 2400-2500, 5150-5825, 5925-7125MHz Non-Stocked Lead-Time 4 Weeks
$5.90
Min.: 1,000
Mult.: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas External Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi Whip Stick 4 dBi, 2.7 dBi, 3.2 dBi 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.825 GHz, 5.925 GHz to 7.125 GHz 50 Ohms 2.5, 3.0. 3.4 5 W - 20 C + 80 C Dipole 3 Band Connector RP-SMA Male RP-SMA (Plug) 2450 MHz, 5000 MHz, 6500 MHz Smart Metering, Industrial IoT, Medical Devices, POS System 61.5 mm
TE Connectivity Antennas WLAN DUAL BAND ANTENNA FPC V 300 MHF4 Non-Stocked Lead-Time 12 Weeks
$1.24
$1.19
Min.: 3,000
Mult.: 3,000
PCB Antennas 2.4 GHz 5.875 GHz Bluetooth 7 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4 30 mm 9.5 mm 0.2 mm 0.81 mm Coax
TE Connectivity Antennas WLAN DUAL BAND ANTENNA FPC V 250mm Non-Stocked Lead-Time 12 Weeks
$1.24
$1.19
Min.: 3,000
Mult.: 3,000
PCB Antennas 2.4 GHz 5.875 GHz Bluetooth 7 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF 30 mm 9.5 mm 0.2 mm 1.13 mm Coax
TE Connectivity Antennas WLAN DUAL BAND ANTENNA FPC V 300mm Non-Stocked Lead-Time 12 Weeks
$1.24
$1.19
Min.: 3,000
Mult.: 3,000
PCB Antennas 2.4 GHz 5.875 GHz Bluetooth 7 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF 30 mm 9.5 mm 0.2 mm 1.13 mm Coax
TE Connectivity Antennas WLAN DUAL BAND ANTENNA FPC H 150mm Non-Stocked Lead-Time 12 Weeks
$1.02
Min.: 5,000
Mult.: 5,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF1 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 1.13 mm Coax
TE Connectivity Antennas WLAN DUAL BAND FPC H 50 MHF4 TYP Non-Stocked Lead-Time 12 Weeks
$1.61
$1.37
$1.31
$1.12
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF4 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 0.81 mm Coax
TE Connectivity Antennas WLAN DUAL BAND FPC H 150 MHF4 TY Non-Stocked Lead-Time 8 Weeks
$0.992
$0.966
Min.: 3,000
Mult.: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF4 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 0.81 mm Coax
TE Connectivity Antennas 2108823-1 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 12 Weeks
$32.45
$32.35
Min.: 100
Mult.: 100
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Antenna 617 MHz 7.125 GHz Bluetooth Cellular, NBIoT, LTE GNSS WiFi 3.2 dB 50 Ohms 2.5:1 - 40 C + 85 C Through Hole Connector SMA 5G, Bluetooth, Cat-M/NB-IoT 60 mm 160 mm[ 16 mm Bulk
TE Connectivity Antennas 2108994-1 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 12 Weeks
$32.39
$32.29
Min.: 100
Mult.: 100
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Antenna 698 MHz 2.7 GHz Bluetooth Cellular 2.3 dB 50 Ohms 3:1 - 40 C + 85 C 1 Band Through Hole Connector SMA Bluetooth, Cat-M/NB-IoT 42 mm 130 mm 4.2 mm Bulk
KYOCERA AVX Antennas Tunable WiFi 6E/BT F PC 25mm Cable MHF Co Non-Stocked Lead-Time 9 Weeks
$2.08
$2.03
$1.99
Min.: 1,000
Mult.: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 1001932FT Bulk
KYOCERA AVX Antennas 2400-5825MHz 50ohm 0.5W 100mm Cable 41.1x14.6x9.7mm w/Adh Wi-Fi Dual Band Non-Stocked Lead-Time 9 Weeks
$1.96
$1.92
$1.89
Min.: 1,440
Mult.: 480
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
KYOCERA AVX Antennas 2400-5825MHz 50ohm 0.5W 200mm Cable 41.1x14.6x9.7mm w/Adh Wi-Fi Dual Band Non-Stocked Lead-Time 9 Weeks
$2.12
$2.08
$2.05
Min.: 1,440
Mult.: 480
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
KYOCERA AVX Antennas 2400-5825MHz 50ohm 0.5W 150mm Cable 41.1x14.6x9.7mm w/Adh Wi-Fi Dual Band Non-Stocked Lead-Time 9 Weeks
$2.04
$2.00
$1.97
Min.: 1,440
Mult.: 480
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
KYOCERA AVX Antennas 2400-5825MHz 50ohm 0.5W 100mm Cable 41.1x14.6x9.5 w/o Adh Wi-Fi Dual Band Non-Stocked Lead-Time 9 Weeks
$1.81
$1.76
$1.73
Min.: 1,440
Mult.: 480
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
KYOCERA AVX Antennas 2400-5825MHz 50ohm 0.5W 200mm Cable 41.1x14.6x9.5 w/o Adh Wi-Fi Dual Band Non-Stocked Lead-Time 9 Weeks
$1.96
$1.92
$1.89
Min.: 1,440
Mult.: 480
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
KYOCERA AVX Antennas 2400-5825MHz 50ohm 0.5W 75mm Cable 41.1x14.6x9.7mm w/Adh Wi-Fi Dual Band Non-Stocked Lead-Time 9 Weeks
$1.96
$1.92
$1.89
Min.: 1,440
Mult.: 480
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
KYOCERA AVX Antennas 2400-5825MHz 50ohm 0.5W 140mm Cable 41.1x14.6x9.5 w/o Adh Wi-Fi Dual Band Non-Stocked Lead-Time 9 Weeks
$1.85
$1.83
$1.80
Min.: 1,440
Mult.: 480
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Waffle
KYOCERA AVX Antennas 2400-5825MHz 50ohm 0.5W 150mm Cable 41.1x14.6x9.5 w/o Adh Wi-Fi Dual Band Non-Stocked Lead-Time 9 Weeks
$1.88
$1.84
$1.81
Min.: 1,440
Mult.: 480
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
KYOCERA AVX Antennas 2400-5825MHz 50ohm 0.5W 25mm Cable 41.1x14.6x9.5 w/o Adh Wi-Fi Dual Band Non-Stocked Lead-Time 9 Weeks
$1.88
$1.84
$1.81
Min.: 1,440
Mult.: 480
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
KYOCERA AVX Antennas 2400-5825MHz 50ohm 0.5W 50mm Cable 41.1x14.6x9.5 w/o Adh Wi-Fi Dual Band Non-Stocked Lead-Time 9 Weeks
$1.78
$1.75
$1.72
Min.: 1,440
Mult.: 480
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk