ISM Antennas

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
RF Solutions PHC-M4-433
RF Solutions Antennas 433MHZ COMPRESSED HELICAL ANTENNA, M4 CONNECTOR Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Helical Straight 50 Ohms - 30 C + 85 C 1 Band Screw Connector 433 MHz General Low Power Radio, M2M, Telemetry 43 mm
Johanson Technology 0433AT62A0020002E
Johanson Technology Antennas 433MHZ ISM RF ANTENNA SMD Non-Stocked
Min.: 1
Mult.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna ISM Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 5 mm 1.2 mm AT Reel, Cut Tape