Bluetooth Antennas

Results: 656
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
2J Antennas Antennas WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 5.925 GHz Bluetooth WiFi 4.4 dBi 50 Ohms 1.8:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male ZigBee, ISM IP67, IP69K, IK09 LMR195 HELM
2J Antennas Antennas 2in1 WIFI/ 2.4-5.0GHz/WiFi/ISM MIMO SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 5.925 GHz Bluetooth WiFi 4.4 dBi 50 Ohms 1.8:1, 1.9:1, 2.1:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male ISM, ZigBee IP67, IP69K, IK09 LMR195 HELM
2J Antennas Antennas 2in1 4G LTE/3G/2G WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth WiFi 4 dBi, 5 dBi 50 Ohms 1.2:1, 1.5:1, 1.8:1, 2.1:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male ZigBee, ISM IP67, IP69K, IK09 DACAR302 HELM
2J Antennas Antennas 3in1 4G LTE/3G/2G GNSS WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS WiFi Dome 5 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 7 Band Screw Connector RP SMA Male, SMA Male IP67, IP69K, IK09 DACAR302, LMR100 HELM
2J Antennas Antennas 8in1 5G NR/4GLTE/3G/2G MIMO 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 MIMO GNSS SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas ISM/GPS/Glonass 617 MHz 7.125 GHz Bluetooth 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS WiFi, SigFox, LoRa 5.2 dBi, 6.8 dBi, 28 dB 50 Ohms 1.2:1, 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.9:1, 2.1:1 25 W - 40 C + 85 C 7 Band Screw Connector RP SMA Male, SMA Male IP67, IP69 D302, LL100 BULLION
2J Antennas Antennas 6in1 5G NR/4GLTE/3G/2G MIMO 2.4-5.0-6.0GHz/WiFi 6E/WiFi7 MIMO GNSS SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO Antenna 617 MHz, 1.57542 GHz 7.125 GHz Bluetooth 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS WiFi, SigFox, LoRa 5.1 dBi, 6.8 dBi, 28 dB 50 Ohms 1.2:1, 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.9:1, 2.1:1 25 W - 40 C + 85 C 7 Band Screw Connector RP SMA Male, SMA Male 199 mm 167 mm 53 mm IP67, IP69 D302, LL100 BULLION
2J Antennas Antennas 7in1 5G NR/4GLTE/3G/2G MIMO 2.4-5.0-6.0GHz/WiFi 6E/WiFi7 MIMO GNSS SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO Antenna 617 MHz, 1.57542 GHz 7.125 GHz Bluetooth 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS WiFi, SigFox, LoRa 5.1 dBi, 6.8 dBi, 28 dB 50 Ohms 1.2:1, 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.9:1, 2.1:1 25 W - 40 C + 85 C 7 Band Screw Connector RP SMA Male, SMA Male 199 mm 167 mm 53 mm IP67, IP69 D302, LL100 BULLION
2J Antennas Antennas 6in1 5G NR/4GLTE/3G/2G MIMO 2.4-5.0-6.0GHz/WiFi 6E/WiFi7 MIMO GNSS SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO Antenna 617 MHz, 1.57542 GHz 7.125 GHz Bluetooth 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS WiFi, SigFox, LoRa 5.1 dBi, 6.8 dBi, 28 dB 50 Ohms 1.2:1, 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.9:1, 2.1:1 25 W - 40 C + 85 C 7 Band Screw Connector RP SMA Male, SMA Male 199 mm 167 mm 53 mm IP67, IP69 D302, LL100 BULLION
2J Antennas Antennas 9in1 5G NR/4GLTE/3G/2G MIMO 2.4-5.0-6.0GHz/WiFi 6E/WiFi7 MIMO GNSS SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO Antenna 617 MHz, 1.57542 GHz 7.125 GHz Bluetooth 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS WiFi, SigFox, LoRa 5.2 dBi, 8 dBi, 28 dB 50 Ohms 1.2:1, 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.9:1, 2.1:1 25 W - 40 C + 85 C 7 Band Screw Connector RP SMA Male, SMA Male 199 mm 167 mm 123 mm IP67, IP69 D302, LL100 BULLION
2J Antennas Antennas 8in1 5G NR/4GLTE/3G/2G MIMO 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 MIMO GNSS SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO Antenna 617 MHz, 1.57542 GHz 7.125 GHz Bluetooth 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS WiFi, SigFox, LoRa 6.7 dBi, 6.8 dBi, 28 dB 50 Ohms 1.2:1, 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.9:1, 2.1:1 25 W - 40 C + 85 C 7 Band Screw Connector RP SMA Male, SMA Male 199 mm 167 mm 123 mm IP67, IP69 D302, LL100 BULLION
2J Antennas Antennas 6in1 5G NR/4GLTE/3G/2G MIMO 2.4-5.0-6.0GHz/WiFi 6E/WiFi7 MIMO GNSS SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO Antenna 617 MHz, 1.57542 GHz 7.125 GHz Bluetooth 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS WiFi, SigFox, LoRa 5.1 dBi, 6.8 dBi, 28 dB 50 Ohms 1.2:1, 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.9:1, 2.1:1 25 W - 40 C + 85 C 7 Band Screw Connector RP SMA Male, SMA Male 199 mm 167 mm 53 mm IP67, IP69 D302, LL100 BULLION
2J Antennas Antennas 5-in-1 2x 5GNR MIMO, 2x WIFI 6E / WIFI 7 MIMO and IRIDIUM Screw Mount Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT WiFi, SigFox, LoRa 6.4 dBi 50 Ohms 3.6:1 10 W - 40 C + 85 C 9 Band Screw Connector RP SMA Male, SMA Male ZigBee, ISM 193 mm 76.3 mm 52.4 mm IP67, IP69 D302, LL100 BULLION
2J Antennas Antennas 4in1 2.4-5.0GHz//WiFi MIMO SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 2.41 GHz 5.925 GHz Bluetooth WiFi Dome 5.6 dBi, 5.7 dBi 50 Ohms 1.9:1,1.6:1, 1.5:1,, 2.1:1, 1.8:1 25 W - 40 C + 85 C Monopole 2 Band Screw Connector SMA Male 2.4 GHz, 5 GHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas Antennas 4in1 4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi GNSS SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS WiFi, SigFox, LoRa Dome 6 dBi 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.9:1, 2.1:1, 2.3:1, 2.8:1, 2.9:1 25 W - 40 C + 85 C 8 Band Screw Connector SMA Male ZigBee, ISM IP67, IP69, IK09 LMR100, LMR195 BULLION
2J Antennas Antennas 4 2.4-5.0-6.0GHz MIMO/WiFi 6E/WiFi 7/LPWA/BT/ZigBee/RFID/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 7.125 GHz Bluetooth WiFi Dome 5 dBi 50 Ohms 1.8:1, 2.2:1, 2.3:1, 2.4:1, 2.5:1, 2.8:1, 2.9:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male ZigBee, ISM IP67, IP69, IK09 LL195 MEDUSA
TE Connectivity Antennas OMNI,DBAND,30cm,NF,H OLES OD250MM,BULK PA Non-Stocked Lead-Time 11 Weeks
Min.: 40
Mult.: 40

Multiprotocol Antennas Indoor Antennas MIMO 698 MHz 4 GHz Bluetooth Cellular (NBIoT, LTE), CBRS, WCS WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) Radio, UHF, IoT, ISM Module Panel 4.2 dBi, 5 dBi, 5.4 dBi 3.5 GHz 50 Ohms 1.5:1, 2:1 50 W - 30 C + 70 C 11 Band Ceiling Mount Connector N Female 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz In-Building Systems 7.6 mm 30 cm Coax CFD
TE Connectivity Antennas OMNI,30cm,D43F,HOLES 698-960,1690-3800MH Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas MIMO 698 MHz 4 GHz Bluetooth Cellular (NBIoT, LTE), CBRS, WCS WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) Radio, UHF, IoT, ISM Module Panel 4.2 dBi, 5 dBi, 5.4 dBi 3.5 GHz 50 Ohms 1.5:1, 2:1 50 W - 30 C + 70 C 11 Band Ceiling Mount Connector 4.3-10 Female 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz In-Building Systems 7.6 mm 30 cm Coax CFD
TE Connectivity Antennas OMNI,DBAND,30cm,D43F 698-960,1690-4000M Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 698 MHz 4 GHz Bluetooth Cellular (NBIoT, LTE), GSM, DCS, UMTS, AWS-3 WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel 3.2 dBi, 2.6 dBi, 3.4 dBi, 4.2 dBi, 4 dBi, 4.4 dBi, 4.2 dBi, 4.3 dBi, 5.4 dBi, 2.4 dBi, 3 dBi 50 Ohms 1.2:1, 1.2:1, 1.2:1, 1.6:1, 1.3:1, 1.3:1, 1.3:1, 1.2:1, 1.2:1, 1.6:1, 1.7:1 50 W - 30 C + 70 C 11 Band Ceiling Mount Connector 4.3-10 Female 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz In-Building Systems, FirstNet/Public Safety, Small Cells, Meeting Rooms, Offices, Hotels, Museums, IDAS, Librairies, Retails Malls, Bus Terminals and Train Stations 7.6 mm 30 cm Coax CFSA
Ezurio Antennas Embed,Nblue,203MM,UFL 2.4-2.5GHz,IPEX,MHF4 Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 200
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar 2 dBi 50 Ohms 2.5:1 1 Band Adhesive Mount Connector RA IPEX MHF4 2.45 GHz 47.75 mm 12.7 mm 0.81 mm 200 mm NanoBlue Bulk
Ezurio Antennas Embed,Nblade,279A,113IPX Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 2.5 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 2.45 GHz Bulk
TE Connectivity Antennas OMNI,SB,PH,2400-2500 Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 3 dB 50 Ohms 2.1 100 W 1 Band NMO Mount Connector NMO Connector 2.45 GHz Wireless Applications 2.75 in Phantom
TE Connectivity Antennas Omni,Dband,518CM,RSM AM Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.925 GHz Bluetooth 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Dome 3.5 dBi 50 Ohms 1.4:1, 1.4:1 10 W - 35 C + 75 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.412 GHz FirstNet/Public Safety, Passenger Fleet, Commercial Vehicle Fleet, Rail Transit 127 mm IP67 17 ft LMR195M x 4
ABRACON Antennas Wi-Fi6E/7 Whip Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Whip Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Waterproof Whip Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk