HF Choke RF inductors - Leaded

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
TDK RF inductors - Leaded 330uH 5% axial HF-CHOKE LBC Non-Stocked
Min.: 1
Mult.: 1
: 1,500

HF Choke Axial Unshielded 330 uH 5 % 500 mA 1.7 Ohms - 55 C + 125 C 30 3.2 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 47 UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 1,500

HF Choke Axial Unshielded 47 uH 5 % 900 mA 410 mOhms - 55 C + 125 C 40 7 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 47 UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 1,500

HF Choke Axial Unshielded 47 uH 5 % 900 mA 410 mOhms - 55 C + 125 C 40 7 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=4700 H Rated Current=0.12A, Axial DxL:6.5mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 1,500

HF Choke Axial Unshielded 4.7 mH 5 % 120 mA 21 Ohms - 55 C + 125 C 60 1.1 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
TDK RF inductors - Leaded 1uH 7700mA SatCurr=200MHz Non-Stocked
Min.: 1
Mult.: 1
: 1,200

HF Choke Axial 1 uH 10 % 4.45 A 43 mOhms - 55 C + 125 C 50 200 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Ammo Pack
TDK RF inductors - Leaded 10uH 2850mA SatCurr=22MHz Non-Stocked
Min.: 1
Mult.: 1
: 1,500

HF Choke Axial 10 uH 10 % 2.45 A 120 mOhms - 55 C + 125 C 40 22 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Ammo Pack
TDK RF inductors - Leaded 1.2uH 7400mA SatCurr=190MHz Non-Stocked
Min.: 1
Mult.: 1
: 1,200

HF Choke Axial 1.2 uH 10 % 4.25 A 44 mOhms - 55 C + 125 C 60 190 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Ammo Pack
TDK RF inductors - Leaded 12uH 2650mA SatCurr=20MHz Non-Stocked
Min.: 1
Mult.: 1
: 1,500

HF Choke Axial 12 uH 10 % 2.4 A 130 mOhms - 55 C + 125 C 40 20 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Ammo Pack
TDK RF inductors - Leaded 1.5uH 7200mA SatCurr=170MHz Non-Stocked
Min.: 1
Mult.: 1
: 1,500

HF Choke Axial 1.5 uH 10 % 4.1 A 45 mOhms - 55 C + 125 C 60 170 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Ammo Pack
TDK RF inductors - Leaded 15uH 2400mA SatCurr=13MHz Non-Stocked
Min.: 1
Mult.: 1
: 1,500

HF Choke Axial 15 uH 10 % 2.3 A 140 mOhms - 55 C + 125 C 50 13 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Ammo Pack
TDK RF inductors - Leaded 1.8uH 6400mA SatCurr=150MHz Non-Stocked
Min.: 1
Mult.: 1
: 1,500

HF Choke Axial 1.8 uH 10 % 3.75 A 50 mOhms - 55 C + 125 C 60 150 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Ammo Pack
TDK RF inductors - Leaded 18uH 2250mA SatCurr=12MHz Non-Stocked
Min.: 1
Mult.: 1
: 1,500

HF Choke Axial 18 uH 10 % 2.2 A 155 mOhms - 55 C + 125 C 50 12 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Ammo Pack
TDK RF inductors - Leaded 2.2uH 6000mA SatCurr=150MHz Non-Stocked
Min.: 1
Mult.: 1
: 1,500

HF Choke Axial 2.2 uH 10 % 3.65 A 55 mOhms - 55 C + 125 C 60 140 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Ammo Pack
TDK RF inductors - Leaded 22uH 2000mA SatCurr=10MHz Non-Stocked
Min.: 1
Mult.: 1
: 1,500

HF Choke Axial 22 uH 10 % 2.1 A 175 mOhms - 55 C + 125 C 50 10 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Ammo Pack
TDK RF inductors - Leaded 2.7uH 5400mA SatCurr=120MHz Non-Stocked
Min.: 1
Mult.: 1
: 1,500

HF Choke Axial 2.7 uH 10 % 3.55 A 60 mOhms - 55 C + 125 C 60 120 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Ammo Pack
TDK RF inductors - Leaded 27uH 1800mA SatCurr=9.2MHz Non-Stocked
Min.: 1
Mult.: 1
: 1,500

HF Choke Axial 27 uH 10 % 2 A 200 mOhms - 55 C + 125 C 40 9.2 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Ammo Pack
TDK RF inductors - Leaded 3.3uH 5000mA SatCurr=100MHz Non-Stocked
Min.: 1
Mult.: 1
: 1,500

HF Choke Axial 3.3 uH 10 % 3.5 A 65 mOhms - 55 C + 125 C 60 100 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Ammo Pack
TDK RF inductors - Leaded 3.9uH 4400mA SatCurr=90MHz Non-Stocked
Min.: 1
Mult.: 1
: 1,500

HF Choke Axial 3.9 uH 10 % 3.35 A 75 mOhms - 55 C + 125 C 60 90 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Ammo Pack
TDK RF inductors - Leaded 39uH 1500mA SatCurr=8.5MHz Non-Stocked
Min.: 1
Mult.: 1
: 1,000

HF Choke Axial 39 uH 5 % 1.75 A 250 mOhms - 55 C + 125 C 40 8.5 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Ammo Pack
TDK RF inductors - Leaded 4.7uH 4000mA SatCurr=70MHz Non-Stocked
Min.: 1
Mult.: 1
: 1,500

HF Choke Axial 4.7 uH 10 % 3.05 A 80 mOhms - 55 C + 125 C 50 70 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Ammo Pack
TDK RF inductors - Leaded 5.6uH 3750mA SatCurr=45MHz Non-Stocked
Min.: 1
Mult.: 1
: 1,500

HF Choke Axial 5.6 uH 10 % 2.95 A 90 mOhms - 55 C + 125 C 50 45 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Ammo Pack
TDK RF inductors - Leaded 6.8uH 3500mA SatCurr=40MHz Non-Stocked
Min.: 1
Mult.: 1
: 1,500

HF Choke Axial 6.8 uH 10 % 2.75 A 95 mOhms - 55 C + 125 C 50 40 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Ammo Pack
TDK RF inductors - Leaded 8.2uH 3100mA SatCurr=28MHz Non-Stocked
Min.: 1
Mult.: 1
: 1,500

HF Choke Axial 8.2 uH 10 % 2.65 A 105 mOhms - 55 C + 125 C 40 28 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Ammo Pack
TDK RF inductors - Leaded HF-CHOKE HLBC 5600 UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 1,250

HF Choke Axial 5.6 mH 5 % 320 mOhms Standard PCB Mount B82145A Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE HLBC 6800UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 1,250

HF Choke Axial Unshielded 6.8 mH 5 % 130 mA 640 mOhms - 55 C + 125 C 60 400 kHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape