Module Antennas

Results: 721
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas INFRA M2M,GSM, OMNI SISO 10In Stock
$63.13
$55.40
$53.24
$45.98
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 880 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE) Module Dome 50 Ohms 10 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 920 MHz, 1.795 GHz, 1.92 GHz, 2.04 GHz M2M, Cellular, Electric, Gas, Water Utilities, Remote Monitoring, Kiosks, ATM, Production Monitoring, Transportation, Shipping Hubs and Ports. 26 mm IP67 24 in Coax
TE Connectivity Antennas Panel,SLP,30CM,D43F, 698-2700MHZ,8dBI,DO 1In Stock
$309.60
$284.70
$271.89
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Passive Antenna 700 MHz 2.6 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, PCS, AWS, MDS WiMAX Module Square 9.2 dBi, 9.7 dBi, 10.4 dBi, 8.5 dBi, 9.1 dBi, 10.1 dBi, 10 dBi 50 Ohms 2.0:1, 1.9:1, 1.7:1, 1.6:1, 1.5:1, 1.5:1, 1.6:1, 1.8:1 50 W - 30 C + 70 C 8 Band Bracket Mount Connector 4.3-10 Female 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz Wideband Operation 295 mm 295 mm 82 mm IP55
TE Connectivity Antennas Sectr,34in,NM 1In Stock
$487.65
$426.30
$412.70
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Square 10.7 dBi, 13.4 dBi 50 Ohms 1.5:1, 2:1 10 W - 30 C + 70 C 2 Band Bracket Mount Connector N Male 2.45 GHz, 5.525 GHz High Density WiFi, Outdoor Stadiums, Arenas, Convention Centers, Hotels, Casinos, Airport, Bus, Train Terminals, Retail Stores, Indoor Malls, Libraries, Museums 411.4 mm 373.3 mm 35.8 mm IP67 PDQ244915
Taoglas Antennas MA1506.AK.001 Synergy 6in1 Next-Generation Combination GNSS, 2*5G/4G, 3*Wi-Fi Permanent Mount Antenna with 5m Braided Cable Assembly 2In Stock
$752.65
$727.17
$430.42
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 617 MHz 5.8 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB 50 Ohms 2.5, 2:1 2 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 55 mm IP67 5 M RG174 x 6 Bulk
Taoglas Antennas PERMANENT MOUNT COMBO ANTENNA 1In Stock
$1,025.49
$987.42
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 600 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB 50 Ohms 2.5, 2:1 2 W - 40 C + 85 C 13 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 55 mm IP67 5 M RG174LL x 11 Bulk
RF Solutions ANT-GSMGPSPUKS
RF Solutions Antennas GSM / GPS COMBO ANTENNA SCREW MOUNT 42In Stock
$53.62
$47.00
$44.70
$41.55
$39.67
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas MIMO 824 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS BEIDOU, Galileo, GPS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) Module Puck 50 Ohms 2 - 30 C + 80 C 4 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1.57542 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Automotive, M2M 23.3 mm 3 M RG174U x 2
RF Solutions Antennas 3G 'GSM GPS WiFi Adhesive mnt 3m RG174 cable SMA male 21In Stock
$45.38
$43.34
$40.02
$38.80
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 824 MHz 2.483 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi 83.5 MHz 50 Ohms 2.0 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1.57542 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz Cellular Application, Wireless Application, Satellite Navigation 14.6 mm IP67 3 M RG174 x 3
Pulse Electronics Antennas Active GPS Antenn 5m cable SMA connector 115In Stock
$15.29
$13.70
$11.46
$11.40
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.57 GHz BEIDOU, Galileo, GPS Module Puck 26 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.575 GHz Vehicle Tracking, Fleet Management, Asset Tracking, In-car Infotainment, Insurance Applications. 5.45 mm 5 M RG174 W4000 Bulk
RF Solutions Antennas T' Bar GSM Antenna QB Adhesive 14In Stock
$13.26
$13.25
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.2 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS RFID Module T-Bar 3 dBi 50 Ohms 2.0 4 Band Adhesive Mount Connector SMA Male 868 MHz, 915 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 104 mm 10 mm 3 mm 3 M RG174
SparkFun Antennas UHF RFID Antenna (TNC) 12In Stock
$56.19
Min.: 1
Mult.: 1
No
RFID/NFC Antennas Indoor Antennas Passive Antenna 860 MHz 960 MHz LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) RFID Module Square 6 dBi 50 Ohms 1.6:1 100 W 1 Band Bracket Mount Connector RP-TNC Female 868 MHz, 915 MHz 223 mm 200 mm 60 mm 30 cm RG58
Quectel Antennas External Antenna, Low Profile, 9in1, Screw mount, F 162 56mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 22 3dB, IP67 & IP69K, IK09, UL 94 HB, UL 746c f1, RoHS&REACH Compliant 13In Stock
$121.83
$107.32
Min.: 1
Mult.: 1
Multiprotocol Antennas Modules LNA 600 MHz 6 GHz 4G/5G GNSS Module Active Module 50 Ohms 3.4 - 40 C + 85 C 5 Band Direct / Permanent Mount SMA Male SMA Male 4G/5G 56 mm IP67, IP69K ALS302, RG174 Y Series Bulk
Quectel Antennas External Antenna, Low Profile, Adhesive mount, 152 18 11.1mm, Dipole, 4G*1,1000mm, RG174, SMA Male, IP66, RoHS Compliant 138In Stock
$6.71
$5.81
$5.50
$4.93
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Module T-Bar 3 dBi 50 Ohms 3 - 20 C + 80 C 1 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 152 mm 18 mm 5.9 mm 1 M RG174 Bulk
TE Connectivity Antennas Panel,RHCP,fixed,RNF
288On Order
$149.68
$134.68
$129.38
$116.30
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 865 MHz 870 MHz RFID Module Square 5 dBi 50 Ohms 1.5:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 867 MHz Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt 132.1 mm 132.1 mm 17.8 mm IP67 S8655P
u-blox Antennas Multi-band (L1, L5) active GNSS antenna High Precision with 5 m cable and SMA connector
2,220On Order
$61.71
$46.31
$39.13
$37.29
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.164 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Puck 3.8 dBic , 1.3 dBic 50 Ohms 2 - 40 C + 85 C 2 Band Chassis Mount Connector SMA Male 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz Satellite Applications 82 mm 60 mm 22.5 mm IP67 5 M RG174 ZEDF9T
u-blox Antennas L1/L5 dual-band smart antenna GNSS module
3,244On Order
Cut Tape
$16.50
Reel
$16.50
Min.: 1
Mult.: 1
: 150
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch 1.166 GHz, 1.569 GHz 1.186 GHz, 1.581 GHz BEIDOU, GALILEO, GPS, NavIC, QZSS Module 30 dB 50 Ohms - 40 C + 85 C 2 Bands SMD/SMT Reel, Cut Tape, MouseReel
HUBER+SUHNER Antennas SENCITY Rail MULTI 7-Port Antenna
3Expected 25/11/2026
$1,960.72
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz 3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi 6E Module Square 3.5 dBi, 5 dBi, 6 dBi, 6 dBi, 6 dBi, 7 dBi, 7 dBi 50 Ohms 1.7, 1.6, 1.8, 1.9, 1.7, 1.7, 1.5, 1.8 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector N Jack (Female), TNC Plug (Male) 655.5 MHz, 827 MHz, 2.325 GHz, 4.1 GHz, 6.0125 GHz Rail, Railway Rooftop 425 mm 368 mm 84 mm IP69 RADOX_RF_316_D x 3 Rail MULTI
HUBER+SUHNER Antennas SENCITY Road Antenna
11Expected 09/11/2026
$230.28
$214.11
$206.69
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas MIMO 698 MHz 5.935 GHz Cellular (NBIoT, LTE) GLONASS, GPS 802.11, WiFi Module Sharkfin 5 dBi, 5 dBi, 4 dBi, 6 dBi, 1.8, 2 dBi 50 Ohms 2.1, 1.8, 2, 1.8, 1.8, 2 10 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector SMA Male, SMA Female, TNC Male 742 MHz, 875 MHz, 1.592 GHz, 1.61 GHz, 2.2 GHz Vehicle Rooftop, Heavy Duty, Bus, Truck 208 mm 83 mm 82 mm IP69 ENVIROFLEX_316_D x 3 Road
HUBER+SUHNER Antennas SENCITY Rail MIMO Antenna with GNSS/LNA
15On Order
$940.57
$842.63
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz 3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi Module Rectangular 6 dBi, 5 dBi, 6 dBi, 7.5 dBi, 6.5 dBi, 6.5 dBi, 7.5 dBi 50 Ohms 1.7, 1.7, 1.7, 1.8, 2, 2.1, 1.9, 1.8 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector N Female, TNC Male 655.5 MHz, 742 MHz, 875 MHz, 1.584 GHz, 1.61 GHz, 2.025 GHz, 4.1 GHz, 6.0125 GHz Rail, Railway Rooftop 352.5 mm 102.5 mm 81.6 mm IP67, IP69 RADOX_RF_142 x 2, RADOX_RF_316_D Rail MIMO
HUBER+SUHNER Antennas SENCITY Road PUCK Antenna
10Expected 11/11/2026
$213.74
$194.94
$188.85
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 440 MHz 470 MHz Cellular (NBIoT, LTE), TETRA Module Dome 50 Ohms 1.7, 1.5, 1.7 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector N Female 445 MHz, 455.5 MHz, 467.5 MHz Rail, Railway Rooftop 110 mm IP66 RoadPUCK
HUBER+SUHNER Antennas SENCITY Rail Antenna with GPS
5Expected 09/12/2026
$336.19
$318.91
$309.94
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Rooftop Antenna 380 MHz 430 MHz Module Dome 4 dBi, 6 dBi 50 Ohms 1.5, 2 - 40 C + 85 C N Female, TNC Male GPS 85 mm 145 mm 150 mm IP66 Rail
HUBER+SUHNER Antennas SENCITY Rail Antenna
10Expected 16/12/2026
$324.31
$307.49
$298.75
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 450 MHz 960 MHz Cellular (NBIoT, LTE), TETRA Module Dome 3.5 dBi, 4 dBi 50 Ohms 1.4, 1.5 - 40 C + 85 C 2 Band Screw Connector N Female 460 MHz, 875 MHz Rail, Railway Rooftop 80 mm 145 mm 142 mm IP66 Rail
Tallysman Antennas VSP6037L VeroStar Full GNSS Bandwidth, HAS coverage, plus L - band VeroStar 1" Polemount
5Expected 04/01/2027
$849.00
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Full-Band GNSS 1.16 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Module Radome 37 dB 1.5:1 - 45 C + 85 C 3 Band Bracket Mount Connector TNC Female IP69K VSP6037L Bulk
Tallysman Antennas VSS6037L VeroStar Surface-Mount Full GNSS Precision Antenna +L-band TNC Connector
4Expected 13/11/2026
$849.00
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Full-Band GNSS 1.16 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Module Radome 37 dB 1.5:1 - 45 C + 85 C 3 Band SMD/SMT Connector TNC Female IP69K Surface Mount Bulk


Phoenix Contact Antennas ANT-DIR-2459-01
9Expected 05/11/2026
$271.44
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Square 9 dBi 50 Ohms - 40 C + 75 C 4 Band Bracket Mount Connector N Female 2.4 GHz, 2.45 GHz, 5 GHz, 5.5 GHz 100 mm 80 mm 35 mm IP67 RAD

Pulse Electronics Antennas ANT. LOW PROFILE WHT 806-960MHz NMO
25Expected 14/12/2026
$95.21
$83.14
$76.55
$72.83
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 806 MHz 960 MHz Cellular (NBIoT, LTE) LoRaWAN Module Dome 4.4 dBi 2:1 100 W - 40 C + 70 C 1 Band NMO Mount Connector NMO 883 MHz 4.45 in 204 in RG58 Bulk