Supercapacitors / Ultracapacitors

Results: 174
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 900mF 184In Stock
$24.88
$20.00
$18.18
$18.17
Min.: 1
Mult.: 1
900000 uF 5 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.5 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 1200mF 194In Stock
$25.80
$20.78
$18.96
$18.95
Min.: 1
Mult.: 1
1.2 F 5 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.9 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 240mF 196In Stock
$15.71
$12.28
$10.90
$10.54
Min.: 1
Mult.: 1
240000 uF 2.75 V SMD/SMT 20 mm 18 mm 60 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.2 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 300mF 192In Stock
$15.48
$12.08
$10.72
$10.36
Min.: 1
Mult.: 1
300000 uF 2.75 V SMD/SMT 28.5 mm 17 mm 50 mOhms Horizontal Supercapacitors - 40 C + 85 C 1 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 500mF 195In Stock
$15.60
$12.18
$10.81
$10.45
Min.: 1
Mult.: 1
500000 uF 2.75 V SMD/SMT 39 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 85 C 1 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 760mF 199In Stock
$15.71
$12.28
$10.90
$10.54
Min.: 1
Mult.: 1
760000 uF 2.75 V SMD/SMT 28.5 mm 17 mm 50 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.3 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 1000mF 198In Stock
$16.69
$13.09
$11.65
$11.33
Min.: 1
Mult.: 1
1 F 2.75 V SMD/SMT 28.5 mm 17 mm 40 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 1300mF 200In Stock
$16.94
$13.29
$11.84
$11.53
Min.: 1
Mult.: 1
1.3 F 2.75 V SMD/SMT 39 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.3 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 1800mF 200In Stock
$17.16
$13.48
$12.01
$11.71
Min.: 1
Mult.: 1
1.8 F 2.75 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 2400mF 189In Stock
$17.65
$13.89
$12.39
$12.11
Min.: 1
Mult.: 1
2.4 F 2.75 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.9 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 150mF 199In Stock
$21.43
$17.07
$15.33
$15.24
Min.: 1
Mult.: 1
150000 uF 5.5 V SMD/SMT 28.5 mm 17 mm 100 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.1 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 250mF 187In Stock
$22.36
$17.86
$16.06
$16.03
Min.: 1
Mult.: 1
250000 uF 5.5 V SMD/SMT 39 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.1 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 380mF 195In Stock
$22.13
$17.66
$15.87
$15.83
Min.: 1
Mult.: 1
380000 uF 5.5 V SMD/SMT 28.5 mm 17 mm 100 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 500mF 193In Stock
$22.82
$18.25
$16.42
$16.41
Min.: 1
Mult.: 1
500000 uF 5.5 V SMD/SMT 28.5 mm 17 mm 75 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 650mF 194In Stock
$19.79
$15.68
$14.04
$13.87
Min.: 1
Mult.: 1
650000 uF 5.5 V SMD/SMT 39 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 900mF 136In Stock
$23.51
$18.83
$17.01
$17.00
Min.: 1
Mult.: 1
900000 uF 5.5 V SMD/SMT 39 mm 17 mm 45 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 1200mF 149In Stock
$28.02
$21.70
$19.89
$19.53
$17.05
Min.: 1
Mult.: 1
1.2 F 5.5 V SMD/SMT 39 mm 17 mm 45 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.9 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 180mF 140In Stock
$16.44
$12.88
$11.46
$11.13
Min.: 1
Mult.: 1
180000 uF 2.5 V SMD/SMT 19 mm 15 mm 55 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.2 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 90mF 571In Stock
$22.82
$18.25
$16.42
$16.41
Min.: 1
Mult.: 1
90000 uF 5 V SMD/SMT 19 mm 15 mm 110 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.5 mm SCPB
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell Cyl 2,231In Stock
$6.28
$5.21
$4.67
$4.43
$4.32
Min.: 1
Mult.: 1
470000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 7.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell HORZ 497In Stock
$4.83
$3.48
$2.94
$2.93
$2.90
Min.: 1
Mult.: 1
100000 uF 5.5 VDC Radial 10 mm (0.394 in) 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 5.2 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell HORZ 915In Stock
$11.41
$8.92
$8.01
$7.89
Min.: 1
Mult.: 1
1.5 F 5.5 VDC Radial 20 mm (0.787 in) 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6.7 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell HORZ 5,639In Stock
$4.18
$3.02
$2.54
$2.39
Min.: 1
Mult.: 1
330000 uF 5.5 VDC Radial 10 mm (0.394 in) 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell HORZ 570In Stock
1,000Expected 12/01/2027
$8.15
$6.06
$5.23
$5.21
$5.18
Min.: 1
Mult.: 1
470000 uF 5.5 VDC Radial 10 mm (0.394 in) 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 5.2 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,Horiz 1,252In Stock
Cut Tape
$7.90
$6.01
$5.29
Reel
$5.28
$4.87
Min.: 1
Mult.: 1
: 500
1.5 F 5 VDC Through Hole 20.8 mm (0.819 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 8.1 mm KVR Reel, Cut Tape