Supercapacitors / Ultracapacitors

Results: 174
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVW Coin Cell, 5.0V,0.68F,30ohm 489In Stock
Cut Tape
$8.83
$6.63
$5.75
$5.48
Reel
$5.45
$5.43
Min.: 1
Mult.: 1
: 500
680000 uF 5 VDC Through Hole 20.8 mm (0.819 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 11 mm KVW Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5.4V EDLC PHV SERIES HORZ
374In Stock
$11.49
$8.77
$7.68
$7.67
Min.: 1
Mult.: 1
470000 uF 5.4 VDC Cable 11.8 mm (0.465 in) 14.5 mm 17.3 mm 1000 Hour 400 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 9 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5V EDLC PM SERIES HORZ 383In Stock
$11.78
$9.03
$8.03
$6.86
Min.: 1
Mult.: 1
470000 uF 5 VDC Radial 11.8 mm (0.465 in) 14.5 mm 17.3 mm 1000 Hour 500 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 9 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3000F 3V 61In Stock
$97.65
$96.59
Min.: 1
Mult.: 1
3000 F 3 VDC Stud Threaded 60 mm (2.362 in) 138 mm 1500 Hour 230 uOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 85 C XL60 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3000F 3V 29In Stock
$146.58
$119.90
$114.79
$112.88
Min.: 1
Mult.: 1
3000 F 3 VDC Weld Stud 60 mm (2.362 in) 138 mm 1500 Hour 230 uOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 85 C XL60 Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 70C 1,112In Stock
1,800Expected 21/12/2026
$5.33
$3.85
$3.26
$3.07
Min.: 1
Mult.: 1
1 F 5.5 VDC Radial 21.5 mm (0.846 in) 7.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 70C 1,382In Stock
$4.80
$3.46
$2.92
$2.75
Min.: 1
Mult.: 1
1 F 5.5 VDC Axial 19 mm (0.748 in) 6.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V 70C 2,641In Stock
1,200Expected 22/02/2027
$5.78
$4.20
$3.57
$3.37
Min.: 1
Mult.: 1
1.5 F 5.5 VDC Radial 21.5 mm (0.846 in) 7.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V 70C 1,632In Stock
$5.61
$4.09
$3.46
$3.24
Min.: 1
Mult.: 1
1.5 F 5.5 VDC Axial 19 mm (0.748 in) 6.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 5.5V 70C 5,001In Stock
$3.34
$2.22
$1.94
$1.77
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 7 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 5.5V 70C 6,418In Stock
4,000Expected 28/10/2026
$3.73
$2.52
$2.32
$2.01
Min.: 1
Mult.: 1
330000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 7 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.47F 5.5V 70C 1,236In Stock
$4.87
$3.51
$2.96
$2.79
Min.: 1
Mult.: 1
470000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 7 mm 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 85C 1,877In Stock
600Expected 16/02/2027
$6.12
$4.48
$3.83
$3.62
Min.: 1
Mult.: 1
1 F 5.5 VDC Radial 21.5 mm (0.846 in) 9.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 5.5V 85C 1,045In Stock
$4.19
$2.99
$2.51
$2.36
Min.: 1
Mult.: 1
330000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3400F 2.85V 22In Stock
$162.34
$121.29
$117.97
$112.73
Min.: 1
Mult.: 1
3400 F 2.9 VDC Stud Threaded 60 mm (2.362 in) 138 mm 1500 Hour 230 uOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C XL60 Bulk
KEMET Supercapacitors / Ultracapacitors 5.5VDC 100000 uF -20/80% LS=5.1mm 62In Stock
$12.03
$9.05
$8.02
$7.21
Min.: 1
Mult.: 1
100000 uF 5.5 VDC Radial 16.5 mm (0.65 in) 6.5 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 70 C 14 mm FE Bulk
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 1000mF 137In Stock
$15.96
$12.48
$11.09
$10.74
Min.: 1
Mult.: 1
1.04 F 2.5 V SMD/SMT 28.5 mm 17 mm 20 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.7 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 400mF 198In Stock
$26.51
$20.54
$18.82
$18.81
Min.: 1
Mult.: 1
400000 uF 4 V SMD/SMT 19.5 mm 18 mm 75 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.5 mm SCPB
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 2.5F 10X22mm Radial
1In Stock
$5.82
Min.: 1
Mult.: 1
2.5 F 5.4 VDC Radial 10 mm (0.394 in) 22 mm 1000 Hour 75 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 10 mm SCM Bulk
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 90mF 500In Stock
100Expected 06/11/2026
$23.43
$17.93
$16.03
$15.65
Min.: 1
Mult.: 1
90000 uF 5 V SMD/SMT 19 mm 18 mm 95 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.1 mm SCPB
Eaton Electronics Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell Cyl 400In Stock
$6.30
$4.60
$3.92
$3.71
Min.: 1
Mult.: 1
330000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 7.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell HORZ 139In Stock
4,200Expected 18/01/2027
$6.98
$5.28
$4.53
$4.30
Min.: 1
Mult.: 1
1 F 5.5 VDC Radial 20 mm (0.787 in) 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6.7 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC P SERIES CYL 22In Stock
100On Order
$12.61
$10.35
$9.65
$8.10
Min.: 1
Mult.: 1
1 F 5 VDC Radial 11.8 mm (0.465 in) 22 mm 17.3 mm 1000 Hour 0.5 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 9 mm PB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES HORZ
37In Stock
100On Order
$15.06
$11.68
$10.98
$10.86
Min.: 1
Mult.: 1
1.5 F 5.4 VDC Cable 11.8 mm (0.465 in) 22 mm 17.3 mm 1000 Hour 160 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 9 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 5.4V EDLC PHV SERIES HORZ
86In Stock
$19.41
$14.70
$12.52
$11.77
$10.80
Min.: 1
Mult.: 1
2.5 F 5.4 VDC Cable 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour 80 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 11 mm PHV Bulk