Feed Through Capacitors

Results: 543
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
KYOCERA AVX Feed Through Capacitors 25V 0.1uF X7R 35,750In Stock
Cut Tape
$0.63
$0.30
$0.264
$0.22
Reel
$0.205
Min.: 1
Mult.: 1
: 1,000
100 nF 25 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 2 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V .047uF X7R 49,551In Stock
Cut Tape
$0.52
$0.24
$0.216
$0.174
Reel
$0.16
Min.: 1
Mult.: 1
: 1,000
47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 2 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 47pF NP0 1206 15,940In Stock
Cut Tape
$0.52
$0.235
$0.211
$0.17
Reel
$0.137
Min.: 1
Mult.: 1
: 2,000
47 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 1000pF X7R 1206 13,219In Stock
10,000Expected 19/01/2027
Cut Tape
$0.50
$0.229
$0.206
$0.166
Reel
$0.142
Min.: 1
Mult.: 1
: 2,000
1 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 2200pF X7R 1206 78,580In Stock
Cut Tape
$0.48
$0.243
$0.218
$0.176
Reel
$0.151
Min.: 1
Mult.: 1
: 2,000
2.2 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 22nF X7R 1206 44,171In Stock
Cut Tape
$0.50
$0.229
$0.206
$0.166
Reel
$0.142
Min.: 1
Mult.: 1
: 2,000
22 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC .22uF X5R 0603 20% Thickness=0.65mm 3,818In Stock
40,000Expected 16/11/2026
Cut Tape
$0.53
$0.243
$0.218
$0.176
Reel
$0.132
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
220 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 16V 0.047uF X7R 0603 20% Thickness=0.65mm 12,593In Stock
20,000Expected 16/11/2026
Cut Tape
$0.45
$0.203
$0.182
$0.145
Reel
$0.115
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
47 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 16VDC .22uF X7R 1206 20% Thickness=1.2mm 9,005In Stock
Cut Tape
$0.62
$0.291
$0.262
$0.213
Reel
$0.178
Min.: 1
Mult.: 1
: 3,000
220 nF 16 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC 0.1uF X7R 0603 20% Thickness=0.65mm 4,480In Stock
28,000Expected 16/11/2026
Cut Tape
$0.48
$0.215
$0.193
$0.154
Reel
$0.11
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
100 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors X2Y-X7R-0805-4.7nF-100V 9,876In Stock
Cut Tape
$0.50
$0.229
$0.206
$0.166
Reel
$0.132
Min.: 1
Mult.: 1
: 4,000
4.7 nF 100 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm X2Y Capacitor Filters 0.7 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10V 0.47uF X5R 0603 20% Thickness=0.65mm 13,999In Stock
Cut Tape
$0.60
$0.28
$0.252
$0.205
Reel
$0.169
Min.: 1
Mult.: 1
: 4,000
47 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X5R X2Y Reel, Cut Tape
Pulse Electronics Feed Through Capacitors 10VDC .22uF X7R 0603 20% Thickness=0.65mm 14,015In Stock
Cut Tape
$0.48
$0.317
$0.197
$0.159
Reel
$0.116
Min.: 1
Mult.: 1
: 4,000
220 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
Murata Electronics Feed Through Capacitors 2200 PF 20% 1A 40MOHM 22,638In Stock
Cut Tape
$0.11
$0.041
$0.034
$0.026
Reel
$0.015
Min.: 1
Mult.: 1
: 10,000
3 Terminal 0402 (1005 metric) NFM15CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors
10,000Expected 04/01/2027
Cut Tape
$0.11
$0.042
$0.039
$0.031
Reel
$0.018
Min.: 1
Mult.: 1
: 10,000
3 Terminal 0402 (1005 metric) NFM15CC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors .022 UF 16V 20% 14,331In Stock
60,000On Order
Cut Tape
$0.14
$0.05
$0.039
$0.031
Reel
$0.018
Min.: 1
Mult.: 1
Max.: 10,000
: 10,000
3 Terminal 0402 (1005 metric) NFM15CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 0.1 UF 6.3V 70,000In Stock
120,000On Order
Cut Tape
$0.13
$0.083
$0.05
$0.039
Reel
$0.025
Min.: 1
Mult.: 1
: 10,000
3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 0.1 UF 10V 28,079In Stock
30,000Expected 15/02/2027
Cut Tape
$0.14
$0.054
$0.047
$0.035
Reel
$0.021
Min.: 1
Mult.: 1
: 10,000
100 nF 10 VDC 20 % 3 Terminal 0402 (1005 metric) 2 A - 55 C + 85 C 30 mOhms NFM15PC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 1UF 4VDC 20% 18,504In Stock
90,000On Order
Cut Tape
$0.10
$0.027
$0.023
$0.022
Reel
$0.015
Min.: 1
Mult.: 1
: 10,000
1 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.3 mm Three Terminal Filter Capacitors 2 A 0.3 mm - 55 C + 105 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 4.0V 77,990In Stock
40,000Expected 21/12/2026
Cut Tape
$0.12
$0.047
$0.041
$0.031
Reel
$0.018
Min.: 1
Mult.: 1
Max.: 30,000
: 10,000
3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1UF 6.3VDC 20% 32,747In Stock
20,000Expected 04/01/2027
Cut Tape
$0.10
$0.025
$0.021
$0.02
Reel
$0.013
Min.: 1
Mult.: 1
: 10,000
3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1UF 6.3VDC 20% 34,583In Stock
Cut Tape
$0.10
$0.028
$0.024
$0.023
Reel
$0.016
Min.: 1
Mult.: 1
Max.: 40,000
: 10,000
3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors .22 UF 10V 15,302In Stock
10,000Expected 13/04/2027
Cut Tape
$0.19
$0.075
$0.066
$0.05
Reel
$0.03
Min.: 1
Mult.: 1
: 10,000
3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 59,695In Stock
Cut Tape
$0.10
$0.028
$0.024
$0.023
Reel
$0.015
Min.: 1
Mult.: 1
: 10,000
4.3 uF 2.5 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 105 C 30 mOhms NFM15PC Reel, Cut Tape
Murata Electronics Feed Through Capacitors 17,304In Stock
Cut Tape
$0.14
$0.056
$0.049
$0.037
Reel
$0.022
Min.: 1
Mult.: 1
: 10,000
3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel