Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,614
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=10mOhms
686In Stock
Cut Tape
$6.31
$4.63
$3.96
$3.75
Reel
$3.39
Min.: 1
Mult.: 1
: 500
SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 975In Stock
Cut Tape
$8.47
$6.30
$5.54
$4.95
$4.56
Reel
$4.08
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms 1,936In Stock
Cut Tape
$2.34
$1.66
$1.35
$1.25
$1.09
Reel
$0.99
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=10mOhms 495In Stock
Cut Tape
$7.57
$5.37
$4.85
$4.61
Reel
$4.19
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75volts 75uF 10% 26In Stock
$85.71
$69.01
Min.: 1
Mult.: 1
Axial 75 uF 10 % 75 VDC - 55 C + 105 C 190 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 6,779In Stock
Cut Tape
$1.25
$0.641
$0.587
$0.497
$0.469
Reel
$0.456
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% 16mOhm 3500mA 2,000In Stock
Cut Tape
$2.34
$1.66
$1.37
$1.25
$1.06
Reel
$0.943
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 8500mA 4.5mOhm 6,890In Stock
Cut Tape
$3.43
$2.37
$2.05
$1.81
Reel
$1.37
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 390uF 8500mA 4.5mOhm 135C 5500h 6,995In Stock
Cut Tape
$3.73
$2.59
$2.25
$1.98
Reel
$1.54
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 135 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 47uF 20% THT Radial -55/+125C 607In Stock
$2.58
$2.11
$1.78
$1.53
Reel
$1.36
Min.: 1
Mult.: 1
: 800
Radial 47 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 11.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 100uF 20% SMT V-Chip -55/+125C 1,456In Stock
Cut Tape
$1.38
$1.11
$0.93
$0.79
Reel
$0.678
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 6.6 mm (0.26 in) 5.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF 20% 125C ESR=25mOhms AECQ2 1,961In Stock
3,000Expected 07/05/2027
Cut Tape
$1.30
$0.645
$0.541
Reel
$0.468
$0.443
Min.: 1
Mult.: 1
: 500
SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms 10.2 mm (0.402 in) 10.3 mm (0.406 in) 10.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm Black Res 9,393In Stock
Cut Tape
$1.91
$1.31
$1.11
$0.964
Reel
$0.928
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=70mOhm Black Resin 9,115In Stock
Cut Tape
$1.45
$0.836
$0.716
$0.594
$0.552
Reel
$0.491
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm 2,897In Stock
Cut Tape
$2.21
$1.52
$1.27
$1.14
Reel
$1.01
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm 923In Stock
Cut Tape
$5.03
$3.62
$3.14
$2.77
Reel
$2.47
Min.: 1
Mult.: 1
: 500
SMD/SMT 15 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 68uF ESR=50mOhms 108.8uA 2917 20% 4,695In Stock
Cut Tape
$3.50
$2.60
$2.24
$1.98
$1.73
Reel
$1.54
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 50V 20% 105C 10000H 6.3x6.3x7.7 11,599In Stock
Cut Tape
$3.02
$2.19
$1.78
$1.64
Reel
$1.09
Min.: 1
Mult.: 1
: 10,800
SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD type 10v 150uf 8x6.9mm 1,826In Stock
Cut Tape
$2.48
$1.76
$1.44
$1.32
$1.11
Reel
$0.994
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200
2,994In Stock
Cut Tape
$4.95
$3.57
$3.03
$2.86
$2.57
Reel
$2.57
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 330uF 20% 4100mA 16mOhm 1,904In Stock
Cut Tape
$2.64
$1.88
$1.56
$1.43
$1.27
Reel
$1.17
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20VDC 22uF 20% ESR 90mOhm 2,958In Stock
Cut Tape
$2.19
$1.49
$1.21
$1.12
$0.923
Reel
$0.841
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 9mohm 4,509In Stock
Cut Tape
$1.92
$1.29
$1.04
$0.959
$0.788
Reel
$0.716
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 35mohm 3,999In Stock
Cut Tape
$1.48
$0.775
$0.713
$0.608
$0.576
Reel
$0.575
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 220uF ESR 15mohm 4,284In Stock
Cut Tape
$1.88
$1.26
$1.01
$0.934
$0.766
Reel
$0.696
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel