Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,616
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm 4,058In Stock
Cut Tape
$1.90
$1.31
$1.12
$0.979
Reel
$0.758
Min.: 1
Mult.: 1
: 2,500
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=40mOhm 1,778In Stock
Cut Tape
$2.63
$1.87
$1.61
$1.42
$1.26
Reel
$1.13
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=15 mOhm 468In Stock
Cut Tape
$7.69
$5.62
$5.10
$4.64
Reel
$4.64
Min.: 1
Mult.: 1
: 400
SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 680uF ESR=10mOhms 272uA 2917 20% 400In Stock
Cut Tape
$9.68
$7.24
$6.26
$5.51
Reel
$5.51
Min.: 1
Mult.: 1
: 400
SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 6.8uF ESR 240mohm 2,306In Stock
Cut Tape
$2.61
$1.82
$1.46
$1.34
Reel
$1.05
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 6.8 uF 20 % 10 VDC - 55 C + 105 C 240 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volt 47uF 25mOhms 5x4.5mm OS-CON 14,096In Stock
Cut Tape
$1.52
$0.836
$0.757
$0.625
$0.582
Reel
$0.513
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 4.4 mm (0.173 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 18mohm 5,135In Stock
Cut Tape
$3.02
$2.10
$1.74
$1.62
Reel
$1.44
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 220uF ESR 35mohm 3,155In Stock
Cut Tape
$1.74
$1.17
$0.931
$0.859
Reel
$0.651
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50volts 39uF ESR 25mohm 6,077In Stock
Cut Tape
$2.06
$1.45
$1.24
$1.08
Reel
$0.943
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 39 uF 20 % 50 VDC - 55 C + 105 C 25 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 330uF 25m POSCAP 2,176In Stock
Cut Tape
$3.51
$2.47
$2.05
$1.92
Reel
$1.52
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 35mOhm 4,391In Stock
Cut Tape
$2.05
$1.39
$1.12
$1.04
Reel
$0.786
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 2.5volt 2,339In Stock
Cut Tape
$2.16
$1.49
$1.28
$1.12
Reel
$0.881
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 20% STD 4000h AEC-Q200 2,460In Stock
$1.95
$1.34
$1.10
$0.998
$0.831
Reel
$0.743
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
Radial 47 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Hi Temp AEC-Q200 1,790In Stock
$2.35
$1.67
$1.43
$1.26
Reel
$1.00
Min.: 1
Mult.: 1
Max.: 500
: 500
Radial 56 uF 20 % 63 VDC - 55 C + 145 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Hi Temp AEC-Q200 1,820In Stock
$2.42
$1.70
$1.38
$1.26
Reel
$1.11
Min.: 1
Mult.: 1
Max.: 500
: 500
Radial 270 uF 20 % 35 VDC - 55 C + 145 C 20 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Hi Rip AEC-Q200 1,812In Stock
$2.33
$1.65
$1.37
$1.24
Reel
$1.10
Min.: 1
Mult.: 1
Max.: 500
: 500
Radial 330 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 Anti-Vibe 2,559In Stock
Cut Tape
$3.04
$2.17
$1.75
$1.61
Reel
$1.29
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 56 uF 20 % 50 VDC - 55 C + 150 C 35 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 680uF 20% AEC-Q200 4,370In Stock
Cut Tape
$3.40
$2.51
$2.07
$1.66
Reel
$1.66
Min.: 1
Mult.: 1
Max.: 250
: 250
SMD/SMT 680 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 1,360In Stock
Cut Tape
$3.04
$2.17
$1.75
$1.61
Reel
$1.29
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 82UF 63V ESR=25 1,792In Stock
Cut Tape
$2.82
$2.01
$1.65
$1.51
Reel
$1.21
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 56uF 20% ESR=35mOhms 904In Stock
$4.11
$3.51
$3.06
$2.72
Reel
$2.26
Min.: 1
Mult.: 1
: 600
Radial 56 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 12.5 mm (0.492 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 220uF 20%Tol 4V 3,483In Stock
Cut Tape
$2.96
$2.27
$1.81
$1.66
Reel
$1.33
Min.: 1
Mult.: 1
: 3,500
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 25volts 20% 55mohms maxESR 1,511In Stock
Cut Tape
$3.68
$2.59
$2.16
$2.03
$1.80
Reel
$1.72
Min.: 1
Mult.: 1
: 1,200
SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 15 Max. ESR 3,899In Stock
Cut Tape
$2.78
$1.92
$1.58
$1.47
$1.41
Reel
$1.41
Min.: 1
Mult.: 1
: 800
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 120uF 2917 2KHr ESR=10 mOhms
1,611In Stock
Cut Tape
$4.40
$3.15
$2.54
$2.35
Reel
$2.01
$1.86
Min.: 1
Mult.: 1
: 500
SMD/SMT 120 uF 20 % 10 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel